S-1317A18-A4T2U4 | |
---|---|
DigiKey Part Number | 1662-2837-2-ND - Tape & Reel (TR) 1662-2837-1-ND - Cut Tape (CT) 1662-2837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1317A18-A4T2U4 |
Description | IC REG LIN 1.8V 100MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B |
Datasheet | Datasheet |
EDA/CAD Models | S-1317A18-A4T2U4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.05V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,22300 € | 12,23 € |
25 | 1,02920 € | 25,73 € |
100 | 0,81040 € | 81,04 € |
250 | 0,70284 € | 175,71 € |
500 | 0,63668 € | 318,34 € |
1 000 | 0,58124 € | 581,24 € |
2 500 | 0,52152 € | 1 303,80 € |
5 000 | 0,48623 € | 2 431,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,48623 € | 4 862,30 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,35200 € |