
TPL503128-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL503128-S5TR-ND - Tape & Reel (TR) 5503-TPL503128-S5TRCT-ND - Cut Tape (CT) 5503-TPL503128-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL503128-S5TR |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL503128-S5TR Models |
Category | Voltage Dropout (Max) 0.34V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 54dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08312 € | 249,36 € |
| Unit Price without VAT: | 0,08312 € |
|---|---|
| Unit Price with VAT: | 0,09974 € |

