
FP-301 1/8" CR 500' | |
---|---|
DigiKey Part Number | FP018C-500-ND 19-FP-3011/8"CR500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/8" CR 500' |
Description | HEATSHRINK FP301 1/8" CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,32000 € | 1,32 € |
2 | 1,21500 € | 2,43 € |
3 | 1,15667 € | 3,47 € |
5 | 1,08800 € | 5,44 € |
7 | 1,04429 € | 7,31 € |
10 | 1,00100 € | 10,01 € |
25 | 0,89600 € | 22,40 € |
50 | 0,82420 € | 41,21 € |
100 | 0,75810 € | 75,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,35850 € | 179,25 € |
1 000 | 0,33801 € | 338,01 € |
Unit Price without VAT: | 1,32000 € |
---|---|
Unit Price with VAT: | 1,58400 € |









