
FP-301 1/16" BL 1000' | |
---|---|
DigiKey Part Number | 19-FP-3011/16"BL1000'-ND 19-FP-3011/16"BL1000'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/16" BL 1000' |
Description | HEATSHRINK FP301 1/16" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.0' (304.8m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,31419 € | 314,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
2 | 1,08500 € | 2,17 € |
3 | 1,03667 € | 3,11 € |
5 | 0,97200 € | 4,86 € |
7 | 0,93429 € | 6,54 € |
10 | 0,89500 € | 8,95 € |
25 | 0,80160 € | 20,04 € |
50 | 0,73720 € | 36,86 € |
100 | 0,67790 € | 67,79 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,42800 € |









