1350 TAPE(1)WHITE

DigiKey Part Number
1350TAPE(1)WHITE-ND
Manufacturer
Manufacturer Product Number
1350 TAPE(1)WHITE
Description
TAPE ELECTRICAL WHITE 1"X72YDS
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive White 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
1.00" (25.40mm)
Length
216' (66.0m) 72 yds
Color
White
Usage
Insulating, High Temperature
Temperature Range
266°F (130°C) Max
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-