IES0105
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IES0105S12-TR DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 1 277 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
IES0105S05-H DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 10 303 | Tube | - | |
IES0105S12 DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 667 | Tube | - | |
IES0105S05 DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 255 | Tube | - | |
IES0105S05-TR DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 261 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
IES0105S09 DC DC CONVERTER 9V 999MW | DC DC CONVERTER 9V 999MW | 53 | Tube | - | |
IES0105S03-H DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 65 | Tube | - | |
IES0105S03 DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 18 | Tube | - | |
IES0105S24 DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 0 | Tube | - | |
IES0105S15 DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - | |
IES0105S3V3-TR DC DC CONVERTER 3.3V | DC DC CONVERTER 3.3V | 0 | Tape & Reel (TR) | - | |
IES0105S15-TR DC DC CONVERTER 15V 8DIP SMD | DC DC CONVERTER 15V 8DIP SMD | 0 | Tape & Reel (TR) | - | |
IES0105S24-TR DC DC CONVERTER 24V 8DIP SMD | DC DC CONVERTER 24V 8DIP SMD | 0 | Tape & Reel (TR) | - | |
IES0105S12-H-TR DC DC CONVERTER 12V 8DIP SMD | DC DC CONVERTER 12V 8DIP SMD | 0 | Tape & Reel (TR) | - | |
IES0105S3V3 DC DC CONVERTER 3.3V | DC DC CONVERTER 3.3V | 0 | Tube | - |