DA-014-12

Laird Thermal Systems, Inc.

Fans, Blowers, Thermal Management | Thermoelectric, Peltier Assemblies

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
DA-014-12-02-00-00
DA-014-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 12W
Laird Thermal Systems, Inc.
17
In Stock
1 : 180,84000 €
Box
Box
Active
Direct to Air
12 W
1.8 A
12 V
Warm Side
22 W
-10°C ~ 44°C
0.441 lb (200.03 g)
60mm L x 40mm W x 53mm H
Showing
of 1