DF02

Diodes Incorporated

Discrete Semiconductor Products | Bridge Rectifiers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
31-DF-M
DF02M
BRIDGE RECT 1PHASE 200KV 1A DFM
Diodes Incorporated
32 363
In Stock
20 400
Factory
1 : 0,37000 €
Tube
-
Tube
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1 A
10 µA @ 200 V
-65°C ~ 150°C (TJ)
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
DF-S
DF02S
BRIDGE RECT 1PHASE 200KV 1A DFS
Diodes Incorporated
3 655
In Stock
4 350
Factory
1 : 0,88000 €
Tube
-
Tube
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1.5 A
10 µA @ 200 V
-65°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DF-S
DF-S
DF02S-T
BRIDGE RECT 1PHASE 200V 1A DF-S
Diodes Incorporated
0
In Stock
Check Lead Time
1 500 : 0,12963 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1 A
10 µA @ 200 V
-65°C ~ 150°C (TJ)
Surface Mount
4-SMD, Gull Wing
DF-S
Showing
of 3