Connectors, Interconnects | Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 884 In Stock | 1 : 2,23000 € Tray | Tray | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
525 In Stock | 1 : 2,00000 € Tray | Tray | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Board Lock, Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
1 753 In Stock | 1 : 2,38000 € Tray | Tray | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | - | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
1 978 In Stock | 1 : 2,43000 € Tray | Tray | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
868 In Stock | 1 : 3,38000 € Bag | Bag | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Panel Mount | Flange | Wire Leads | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
300 In Stock | 1 : 2,59000 € Bag | Bag | Obsolete | Receptacle, Female Sockets | 4 | Mini DIN | - | Panel Mount | Flange | Solder | Push-Pull | Keyed | Metal | Iron | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
0 In Stock | 200 : 1,71755 € Bag | Bag | Obsolete | Receptacle, Female Sockets | 4 | Mini DIN | - | Panel Mount | Flange | Solder | Push-Pull | Keyed | Metal | Brass | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 80°C | |||
0 In Stock | 1 : 2,21000 € Bag | Bag | Discontinued at Digi-Key | Receptacle, Female Sockets | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Metal | Copper | Black Nickel | Silver | Black | - | UL94 V-0 | Ground, Strain Relief | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C |