Industrial Automation and Controls | Pick to Light
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Actuator Type | Circuit | Switch Function | Illumination Type, Color | Features | Voltage - Supply | Response Time | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock | 1 : 73,65000 € Bulk | Bulk | Active | Panel Mount, Front | Round, Button, Flush | SPST-NO | Off-Mom | LED, Blue/Green/Red | - | 10 ~ 30VDC | 300ms | Cable Leads | Circular - 22.00mm Dia | -40°C ~ 50°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | CE, cULus | |||
75 In Stock | 1 : 80,84000 € Bulk | Bulk | Active | Panel Mount, Front | Round, Button, Flush | SPST-NO | Off-Mom | LED, Blue/Green/Red | - | 10 ~ 30VDC | 300ms | Cable with Connector (M12) | Circular - 22.00mm Dia | -40°C ~ 50°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | CE, cULus |