High-Temperature FASTON Housings

TE Connectivity's high-temperature FASTON housings prevent mismating of tab between terminal and plastic with closed front end

Image of TE Connectivity's High-Temperature Faston HousingsTE Connectivity (TE) FASTON terminals and connectors have been the industry leader in the appliance and automotive industries for many years. TE continues to reinvent in the FASTON product line to meet the changing trends in these industries. There is a need for housings with higher-temperature ratings as well as for flag housings that fully-enclose the terminal which truly makes TE proud to introduce several products specifically designed to meet these applications.

These high-temperature FASTON housings are offered in both straight and fully-enclosed flag configurations. The flag style housings provide an ergonomic advantage with a flat surface design to aid easy insertion.  These products come with the same strong engineering support and high-quality that TE has provided for over 50 years.

Features
  • Prevent mismating of tab between terminal and plastic housing with closed front end
  • Support ease of insertion with ergonomic flat surface design
  • Flag housing is designed to be used with TE’s Tab-Lok flag terminals including the LIF nickel steel terminals
  • Designed for a broad range of wire gauge applications including two-wire applications
Applications
  • Motor windings
  • Coil connections
  • Solid wire connections
  • Compressors
  • Transformers
  • Fans
  • Power supplies
  • Pumps

High-Temperature FASTON Housings

ImageManufacturer Part NumberDescriptionPackagingPart StatusStyleAvailable Quantity
CONN RCPT HSG 0.25 1POS NATURAL1969507-2CONN RCPT HSG 0.25 1POS NATURALBulkObsoleteHousing0View Details
CONN RCPT HSG 0.25 1POS BLACK1969632-1CONN RCPT HSG 0.25 1POS BLACKBoxActiveHousing11417 - ImmediateView Details
CONN RCPT HSG 0.187 1POS BLACK2-480435-3CONN RCPT HSG 0.187 1POS BLACKBagActiveHousing16129 - ImmediateView Details
CONN RCPT HSG 0.187 1POS NATURAL2-480435-2CONN RCPT HSG 0.187 1POS NATURALBoxActiveHousing12502 - ImmediateView Details
Published: 2014-12-22