Heavy-Duty Safety Switches

Siemens' heavy-duty safety switches feature quick make and quick break operation

Image of Siemens' Heavy Duty Safety SwitchesSiemens heavy-duty safety switches provide superior performance and application flexibility. They feature quick make and quick break operation and visible blade switching construction for a range of amperages with fusible and non-fusible designs. Siemens offers a wide range of accessories and a unique Siemens feature of 200% neutrals and isolated ground kits.

Features
  • Highly visible, easy-to-grip red handle
  • Visible blade construction
  • Door that opens greater than 180°
  • Quick-make, quick-break mechanism
  • 200% optional neutrals (100 Amps to 600 Amps)
  • All copper current-carrying parts on heavy-duty switches (except lugs)
  • Positive two- and three-point mounting

Applications

  • Intended for use where:
    • Rugged construction, reliable performance, continuity of service, and ease of maintenance are emphasized
    • Available fault currents higher than 10,000 A are likely to be encountered, such as in manufacturing plants, mass production industries, and commercial, institutional, and other large buildings served by network systems or transformers of higher capacities
    • System voltage is 600 VAC/DC max
    • A Type 12 or 4/4x enclosure is required

Heavy Duty Safety Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
HDSS NF 3P3W 600V 200A N3RHNF364RHDSS NF 3P3W 600V 200A N3R2 - ImmediateView Details
HDSS NF 3P3W 600V 200A N1HNF364HDSS NF 3P3W 600V 200A N12 - ImmediateView Details
HDSS NF 3P3W 600V 100A N3RHNF363RHDSS NF 3P3W 600V 100A N3R2 - ImmediateView Details
HDSS NF 3P3W 600V 100A N1HNF363HDSS NF 3P3W 600V 100A N12 - ImmediateView Details
HDSS NF 3P3W 600V 60A N3RHNF362RHDSS NF 3P3W 600V 60A N3R2 - ImmediateView Details
HDSS NF 3P3W 600V 60A N1 H REDHNF362HHDSS NF 3P3W 600V 60A N1 H RED2 - ImmediateView Details
60A 3P 600V 3W NON FUSED HD TYPEHNF36260A 3P 600V 3W NON FUSED HD TYPE4 - ImmediateView Details
HD SAFTEY SWITCH NF 3P3W 600V 30HNF361RHD SAFTEY SWITCH NF 3P3W 600V 309 - ImmediateView Details
HDSS NF 3P3W 600V 30A N1 PVHNF361PVHDSS NF 3P3W 600V 30A N1 PV2 - ImmediateView Details
HDSS NF 3P3W 600V 30A N12HNF361JHDSS NF 3P3W 600V 30A N122 - ImmediateView Details
30A 3P 600V 3W NON FUSED HD TYPEHNF36130A 3P 600V 3W NON FUSED HD TYPE5 - ImmediateView Details
HDSS NF 2P2W 600V 60A N1HNF262HDSS NF 2P2W 600V 60A N12 - ImmediateView Details
HDSS NF 2P2W 600V 30A N1HNF261HDSS NF 2P2W 600V 30A N12 - ImmediateView Details
HDSS NEUTRAL LUG KIT 600V 60-100HN623HDSS NEUTRAL LUG KIT 600V 60-1002 - ImmediateView Details
HDSS NEUTRAL LUG KIT 600V 30-60AHN612HDSS NEUTRAL LUG KIT 600V 30-60A2 - ImmediateView Details
HDSS FUS 3P4W 600V 200A N1HF364NHDSS FUS 3P4W 600V 200A N12 - ImmediateView Details
HDSS FUS 3P3W 600V 200A N1HF364HDSS FUS 3P3W 600V 200A N12 - ImmediateView Details
HDSS FUS 3P3W 600V 100A N3RHF363RHDSS FUS 3P3W 600V 100A N3R2 - ImmediateView Details
HDSS FUS 3P4W 600V 100A N3RHF363NRHDSS FUS 3P4W 600V 100A N3R2 - ImmediateView Details
HDSS FUS 3P3W 600V 100A N1HF363HDSS FUS 3P3W 600V 100A N12 - ImmediateView Details
Published: 2021-09-01