Solar Cell Products

Jauch Quartz's power on demand solar cell products are reliable and easy to use

Image of Jauch Quartz Solar Cell ProductsJauch Quartz extends its Lithium battery expertise to the creation of a premium range of power banks, power stations, and supporting solar charging products, all of which receive the same comprehensive service and support as is offered with existing Jauch Quartz products.

With one of the best efficiencies in the industry (approx. 22%), users can make the most of the sun and translate sunlight into clean energy, whether charging a phone using USB-C® or QC3.0 or replenishing a power station using the DC output. Made of robust, waterproof, and tear-resistant material, Jauch Quartz portable, monocrystalline solar panels are reliable and easy to use. JSP portable solar panels can be folded for easy carry and use.

Pairing a Jauch Quartz Kilimanjaro or London solar backpack with a power bank or any other device is easy. Users plug the included USB cable into the input port of their power bank, camera, or smartphone and charge it while on the go.

Range Parameters
  • Power outputs: 10 W to 200 W
  • DC voltages: 5 V to 18 V
  • Output connections: DC, USB-A, USB-C
  • Efficiency rate: 18% to 22%
Applications
  • Mobile devices
  • Lithium power stations

Solar Cell Products

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
JSP200 SOLAR PANEL 200W (US)JSP200JSP200 SOLAR PANEL 200W (US)8 - ImmediateView Details
JDP KILIMANJARO 45 SOLAR BACKPACJDP KILIMANJARO 45JDP KILIMANJARO 45 SOLAR BACKPAC18 - ImmediateView Details
JSP120 SOLAR PANEL 120W (US)JSP120JSP120 SOLAR PANEL 120W (US)11 - ImmediateView Details
JSP60 SOLAR PANEL 60W (US)JSP60JSP60 SOLAR PANEL 60W (US)8 - ImmediateView Details
JDP LONDON 40 SOLAR BACKPACK (USJDP LONDON 40JDP LONDON 40 SOLAR BACKPACK (US23 - ImmediateView Details
Published: 2021-04-26