1550 Series Aluminum Enclosures

Hammond Manufacturing's 1550 series of general purpose and IP66 small die-cast aluminum enclosures provides both mechanical protection and good EMC attenuation levels

Image of Hammond Manufacturing's 1550 Series Aluminum EnclosuresHammond Manufacturing's 1550 series of die-cast aluminum enclosures provide a robust mechanical protection and good EMC attenuation levels, making them suitable for a use in a wide variety of applications. These enclosures are available with a natural or black epoxy powder coated finish and are supplied in two versions: standard and watertight. The watertight units are supplied with a separate compressible self-adhesive gasket that, when fitted between the lid and the base, provides dust and water sealing to IP66, enabling them to be used in both benign and hostile environments.

The thin-wall aluminum enclosures have high impact strength, but are also easily drilled and punched to accept cables, switches, and indicators as required. The initially available sizes range from 2.36" x 2.17" x 1.02" (60 mm x 55 mm x 26 mm) to 10.83" x 6.89" x 2.56" (275 mm x 175 mm x 65 mm). All units can be supplied factory modified with machining and silk screening to the user's specification. AutoCAD and PDF dimensioned drawings can be downloaded from www.hammondmfg.com.

Standard - Black

ImageManufacturer Part NumberDescriptionPart StatusContainer TypeAvailable QuantityView Details
BOX ALUM BLACK 2.3621550QBKBOX ALUM BLACK 2.362"L X 2.165"WActiveBox77 - ImmediateView Details
BOX ALUM BLACK 3.1501550PBKBOX ALUM BLACK 3.150"L X 2.165"WActiveBox75 - ImmediateView Details
BOX ALUM BLACK 3.5041550ABKBOX ALUM BLACK 3.504"L X 1.378"WActiveBox227 - ImmediateView Details
BOX ALUM BLACK 4.5081550BBKBOX ALUM BLACK 4.508"L X 2.520"WActiveBox55 - ImmediateView Details
BOX ALUM BLACK 4.5281550CBKBOX ALUM BLACK 4.528"L X 3.543"WActiveBox53 - ImmediateView Details

Standard - Unpainted

ImageManufacturer Part NumberDescriptionPart StatusContainer TypeAvailable QuantityView Details
BOX ALUM UNPTD 2.3621550QBOX ALUM UNPTD 2.362"L X 2.165"WActiveBox901 - ImmediateView Details
BOX ALUM UNPTD 3.1501550PBOX ALUM UNPTD 3.150"L X 2.165"WActiveBox355 - ImmediateView Details
BOX ALUM UNPTD 3.5041550ABOX ALUM UNPTD 3.504"L X 1.378"WActiveBox123 - ImmediateView Details
BOX ALUM UNPTD 4.5081550BBOX ALUM UNPTD 4.508"L X 2.520"WActiveBox286 - ImmediateView Details
BOX ALUM UNPTD 4.5281550CBOX ALUM UNPTD 4.528"L X 3.543"WActiveBox259 - ImmediateView Details

Watertight (IP66) - Black

ImageManufacturer Part NumberDescriptionPart StatusContainer TypeAvailable QuantityView Details
BOX ALUM BLACK 2.3621550WQBKBOX ALUM BLACK 2.362"L X 2.165"WActiveBox39 - ImmediateView Details
BOX ALUM BLACK 3.1501550WPBKBOX ALUM BLACK 3.150"L X 2.165"WActiveBox0View Details
BOX ALUM BLACK 3.5041550WABKBOX ALUM BLACK 3.504"L X 1.378"WActiveBox0View Details
BOX ALUM BLACK 4.5081550WBBKBOX ALUM BLACK 4.508"L X 2.520"WActiveBox9 - ImmediateView Details
BOX ALUM BLACK 4.5281550WCBKBOX ALUM BLACK 4.528"L X 3.543"WActiveBox99 - ImmediateView Details

Watertight (IP66) - Unpainted

ImageManufacturer Part NumberDescriptionPart StatusContainer TypeAvailable QuantityView Details
BOX ALUM UNPTD 2.3621550WQBOX ALUM UNPTD 2.362"L X 2.165"WActiveBox0View Details
BOX ALUM UNPTD 3.1501550WPBOX ALUM UNPTD 3.150"L X 2.165"WActiveBox1 - ImmediateView Details
BOX ALUM UNPTD 3.5041550WABOX ALUM UNPTD 3.504"L X 1.378"WActiveBox9 - ImmediateView Details
BOX ALUM UNPTD 4.5081550WBBOX ALUM UNPTD 4.508"L X 2.520"WActiveBox57 - ImmediateView Details
BOX ALUM UNPTD 4.5281550WCBOX ALUM UNPTD 4.528"L X 3.543"WActiveBox121 - ImmediateView Details
Published: 2012-11-21