Agile 67 Series Enclosed Waterproof Micro Speakers

DB Unlimited's WB line of enclosed micro speakers are ideal for everything from proof-of-concept designs to rugged production solutions

Image of DB Unlimited's Agile 67 Series Enclosed Waterproof Micro SpeakersDB Unlimited’s WB line of Agile 67 series enclosed waterproof micro speakers are equipped to conquer both design challenges and the elements with IP ratings of IP67 or better, front-facing waterproof adhesive, flange mounting configurations, and lead wires for connectivity. They are ideal for everything from proof-of-concept designs to rugged production solutions. These speakers greatly reduce the development time of audio applications and increase the manufacturability of critical design factors such as a tuned speaker back chamber, ingress protection, and mounting. They are ideal for space-constrained, waterproof audio applications.

These speakers come in different sizes, mounting methods, and sealed or ported chambers with an IP67-rated adhesive sealed face to give designs maximum flexibility and efficiency.

Features
  • High-performance micro speakers in tuned, sealed, or ported enclosures
  • Height profiles as low as 3.7 mm
  • IP67-rated speakers and enclosures with front-facing waterproof adhesive
  • 92 dB to 95 dB SPL min.
Applications
  • Industrial applications
  • Proof-of-concept designs
  • Communication
  • Harsh environments
  • Space-constrained, waterproof audio applications

Agile 67 Series Enclosed Waterproof Micro Speakers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SPEAKER WATERPROOF DYNAMICSW201308-1SPEAKER WATERPROOF DYNAMIC677 - ImmediateView Details
SPEAKER 8OHM 1W TOP PORT 92DBSW221408-1SPEAKER 8OHM 1W TOP PORT 92DB200 - ImmediateView Details
SPEAKER 8OHM 1W TOP PORT 95DBSW301008-1SPEAKER 8OHM 1W TOP PORT 95DB1055 - ImmediateView Details
Published: 2021-10-07