SMxJ-Q Series TVS Diodes

Bourns' SMxJ-Q series TVS diodes features standoff voltages of 12 V to 58 V

Image of Bourns' SMxJ-Q Series TVS DiodesBourns' SMAJ-Q, SMBJ-Q, SMCJ-Q, and SMLJ-Q unidirectional and bidirectional TVS diodes are now AEC-Q101 compliant for use in specified automotive applications. These TVS diodes are well suited for voltage transients and ESD protection in automotive electronics like drive and park assist sensors, entertainment and navigation systems, data lines, and DC power supplies.

These AEC-Q101 compliant products are also well-suited for non-automotive applications that require high reliability such as portable electronics, power supplies, and equipment used in harsh environments.

Features
  • Surface-mount package
  • Standoff voltage: 12 V to 58 V
  • RoHS compliant
  • AEC-Q101 compliant
Applications
  • Protection of power buses
  • Protection of I/O interfaces
  • Overvoltage transient protection
  • Automotive applications
  • Telecom, computer, industrial, and consumer electronics applications
Published: 2018-02-27