EUR | USD

CD-MBL, CD-DF4, and CD-HD Bridge Rectifiers

Bourns features their CD-MBL, CD-DF4, and CD-HD bridge rectifiers for switch-mode power supply applications

Image of Bourn's CD-MBL, CD-DF4, and CD-HD Bridge RectifiersThe Bourns model CD-MBL and model CD-DF4 bridge rectifiers are designed for converting alternating current (AC) to direct current (DC) in power applications. The Bourns bridge rectifiers are available with higher forward current (4 A (max.)) and low forward voltages, offering compact designs with high efficiency. The model CD-HD schottky bridge rectifiers offer low forward voltages for use in low-voltage and high-efficiency designs.

Features
  • Low power loss and high efficiency
  • High current capability
  • Low-profile package
  • RoHS compliant*
Applications
  • AC-operated products
  • Computer monitors
  • Set-top boxes
  • Cable modems

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

CD-MBL Bridge Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BRIDGE RECT 1PHASE 600V 2ACD-MBL206SLBRIDGE RECT 1PHASE 600V 2A10306 - ImmediateView Details

CD-DF4 Bridge Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BRIDGE RECT 1PHASE 1KV 4ACD-DF410SBRIDGE RECT 1PHASE 1KV 4A13162 - ImmediateView Details

CD-HD Bridge Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BRIDGE RECT 1PHASE 100V 1ACD-HD01BRIDGE RECT 1PHASE 100V 1A14926 - ImmediateView Details
Published: 2016-12-30