53047-0210 Datasheet by Molex

11 CIRCUIT N /“ CIRCUIT 1 %\ // — \ I I I/ : fiééfi MATE WITH: I I I Ut/\"J~‘}‘/7:510219')—7{ J | | _IJ 5] dj L REC. HOUSING:51021 SERIES E U117 U‘x7‘9—iflL: 500588x00, 500798X00 REC. CRIMP TERMINAL: 500588X00, 500798X00 CI ”2‘- D‘V7E LOCKING WINDOW: >< warm.="" 2»="" 3155mm.="" 4ifilv‘xl‘ci32'rftt3'7m="" [2="" one="" place="" for="" 2="" and="" 3="" circuit.="" \="" 2="" 315%="" hwy)="" 445153251="" (21:1‘77)="" “mggf‘gisggggfiigfggd="" more="" i~="" i/_="" lag;="" 1§i§§fi="" figure="" of="" 2,="" 3="" circuit="" (1="" lock)="" figure="" cf="" 4-15="" circuit="" (2="" locks)="" ¢="" "="" trademark="" .="" circuit="" n01="" materialand="" plating:="" refer="" totable1="" indicator="" mark="" .="" 77'u’r—9a="">1i1§§0279§m§15§§r 510210000-AS APPLICATION SPECIFICATION (CONNECTOR MANUAL) : 510210000-AS F Y . flunufifii : PS-51021-o10 ‘ C , PRODUCT SPECIFICATION : PS-51021-010 g 0.9 0,6 . NDIEEESPK-swu-om < 7=""><> < packaging="" specification:="" spk—53047—001="" 1.25="" v="" 2.3415="" fiéfififii="" **="" +x="" em:="" °="" (nonifgijfifiu/rte)="" order="" number="" 53047="" 10="" a="" m="" 1.25:0.1="" my="" a="" f="" i="" ‘-.="" pitch="" circuit="" v="" v="" 7="" .="" c="" —"l="" 3="" 3="" §="" 3="" ,="" 2505:005="" :="" 3="" v="" i="" 3.="" 9550:3131="" i="" ‘="" i="" i’="" k="" o="" 2="" 25m="" efimfimfléfiifi=""><—> <—> 20.5 19.3 17.5 20.5 530471510 15 19.25 18.05 15.25 19.25 530471410 14 18 16.8 15 18 530471310 13 16.75 15.55 13.75 16.75 530471210 12 15.5 14.3 12.5 15.5 530471110 11 14.25 13.05 11.25 14.25 530471010 10 A 13 11.8 10 13 530470910 9 A 11.751055 8.75 11.75 530470810 8 HID lb? 10.5 9.3 7.5 10.5 530470710 7 a , , 9.25 8.05 6.25 9.25 530470610 6 3 a 6,8 5 3 530470510 5 6.75 5.55 3.75 6.75 530470410 4 5.5 4.3 2.5 5.5 530470310 3 V :1 :1 '2' :1 :1 l— 4.25 3.05 1.25 4.25 530470210 2 U U U U U U 14% ORDER NO. In; D C B A IKE/13%: H/I’Ifia CIRCUIT TAB LE 1 PACKAGING: PLASTIC TRAY . THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION — fig. DIMENSION UNITS SCALE CURRENT REV DESC- % gag-u Mg ’— MATED CONNECTORES mm NTS molex NO' PART MATERIAL GENERALTOLERANCES /\'7~‘/“‘/’7 7R'JTE RIPA), UL94V-0, a : TiFl—WL (#01 I~) ‘UNLESSSPEC‘F'ED’ , HOUSING POLYAMIDE(PA), UL94v-o, COLOR : NATURAL (WHITE) ANGULARTOL 3 3°” Six? ZZSSAZRAM 2019/04/10 HEADER ASQCSELOTDEHL‘EATING TYPE SM Imam “PLACES ‘ 02 CHK'D: KOMURAKAMI 2019/10/10 MATERIAL PHOSPHOER BRONZE WAGES : 02 APPR. AIDA ZOIQHOM PRODUCTCUSTOMER DRAWING ® TEEhiIN—I-UI: €$§£¢§REA 1433575235213; EQMMlifRO-METER MIN. :3: ’ :: LNFIRGL :(EDVISION: 20 90 10 BOWEN/NUMBER mow gunman/SIGN _ ~ ' 9 L I BARA 1 1 I4 7———)L§{§ IIAATTETIN PLA:’INGO.9)MICRO-METERMIN. 0PLACES : 02 APPR: AIDA 0 2019IIOI15 530470000'SD PSD 000 A TAIL AREA (REFLOW TREATMENT, PRE-PLATING) DRAFTWHEREAPFLICABLE THIRD ANCLE PROJECTION DRAWING SERIES MATERIAL NUMBER CUSTOMER SHEET NUMBER DO UMENT STATUS P1 RELEASE DATE 2019/10/15 02:17:53 WITUIJNSEIIEEU‘SUNS @ EL A2-SIZE 53047 SEE CHART GENERAL 1OF1 ‘ I 13 I 12 I 11 I 10 9 8 7 6 I 4 I 3 2 I 1