16-02-0102 Datasheet by Molex

molex qlwfl<><fl>
NOTES:
1. MATERIAL: PHOSPHOR BRONZE
2. PLATING:
124 = SELECT BRIGHT TIN: 3.75 MICROMETERS MIN OVER NICKEL
207 = SELECT HARD GOLD: 0.38 MICROMETERS MIN.
SELECT TIN: 2.0 MICROMETERS MIN BOTH OVER NICKEL
206 = SELECT HARD GOLD: 0.75 MICROMETERS MIN.
SELECT TIN: 2.0 MICROMETERS MIN BOTH OVER NICKEL
216 = SELECT HARD GOLD: 1.27 MICROMETERS MIN.
SELECT TIN: 2.54 MICROMETERS MIN BOTH OVER NICKEL
P124 = PREPLATED OVERALL BRIGHT TIN: 3.75 MICROMETERS MIN OVER NICKEL
(MAY HAVE UNPLATED EDGES)
3. PRODUCT SPECIFICATION: TERMINALS CONFORM TO PS-70058 AND PS-70400 WHEN
CRIMPED WITH MOLEX CRIMP TOOLS.
4. COSMETIC SPECIFICATION: PS-45499-002 CLASS B
5. TERMINAL FOR USE WITH HOUSING SERIES 70066 AND 70450
6. WIRE SPECIFICATION: TERMINALS STAMPED WITH THE LETTER:
A = ACCEPTS 24-30 AWG STRANDED WIRE WITH A 1.52 MAX INSULATION DIA
B = ACCEPTS 32-36 AWG STRANDED WIRE WITH A 0.64 MAX INSULATION DIA.
C = ACCEPTS 22-24 AWG STRANDED WIRE WITH A 1.63 MAX INSULATION DIA
TERMINALS ON THIS SHEET ARE FOR USE
WITH 24-30 AWG WIRE.
SEE SHEETS 2 AND 3 FOR OTHER WIRE SIZES
CURRENT
PART NUMBER
REPLACEMENT
PART NUMBER PACKAGING PLATING
SEE NOTE 2
WIRE
SIZE
MAX
INSULATION DIA
16-02-0069 70058-1069 REEL 124
SELECT TIN
24-30
AWG 1.52 DIA MAX
16-02-0096 70058-1096 LOOSE
70058-4069 70058-0069 REEL P124
OVERALL TIN
70058-4096 70058-0096 LOOSE
16-02-0082 70058-0082 REEL 207
0.38 GOLD
16-02-0097 70058-0097 LOOSE
16-02-0083 70058-0083 REEL 206
0.75 GOLD
16-02-0098 70058-0098 LOOSE
16-02-0139 70058-0139 REEL 216
1.27 GOLD
16-02-0140 70058-0140 LOOSE
(24-30 AWG WIRE)
12.88
1.32
1.52
TERMINALS STAMPED WITH THE LETTER "A"
ACCEPT 24-30 AWG WIRE WITH A 1.52 MAX INSULATION DIA.
MAX0.08
CARRIER CUTOFF
2.18
±
0.10
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.15
0 PLACES
±
0.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SL CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
700580000-SD
PSD
000
A3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 4
CURRENT REV DESC: ADD +/-.10 TO 2.18
EC NO: 600382
DRWN:
KSAMIEC
2018/04/10
CHK'D:
MKIPPER
2018/06/08
APPR:
FSMITH
2018/06/11
INITIAL REVISION:
DRWN:
KSAMIEC
2017/05/03
APPR:
FSMITH
2017/06/16
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
70058
FORMAT: master-tb-prod-B
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/06/11 20:29:50
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
molex qlwfl<><fl>
CURRENT
PART NUMBER
REPLACEMENT
PART NUMBER PACKAGING PLATING
SEE NOTE 2
WIRE
SIZE
MAX
INSULATION DIA
16-02-0084 70058-1084 REEL 124
SELECT TIN
32 - 36
AWG 0.64 DIA MAX
16-02-0099 70058-1099 LOOSE
70058-4084 70058-0084 REEL P124
OVERALL TIN
70058-4099 70058-0099 LOOSE
16-02-0074 70058-0074 REEL 207
0.38 GOLD
16-02-0100 70058-0100 LOOSE
16-02-0085 70058-0085 REEL 206
0.75 GOLD
16-02-0101 70058-0101 LOOSE
16-02-0143 70058-0143 REEL 216
1.27 GOLD
16-02-0144 70058-0144 LOOSE
TERMINALS ON THIS SHEET ARE FOR USE
WITH 32-36 AWG WIRE.
SEE SHEETS 1 AND 3 FOR OTHER WIRE SIZES
(32-36 AWG WIRE)
B
TERMINALS STAMPED WITH THE LETTER "B"
ACCEPT 32-36 AWG WIRE WITH A 0.64 MAX INSULATION DIA
12.88
1.32
1.52 2.18
±
0.10
CARRIER CUTOFF
MAX0.08
NOTES:
1. MATERIAL: PHOSPHOR BRONZE
2. PLATING:
124 = SELECT BRIGHT TIN: 3.75 MICROMETERS MIN OVER NICKEL
207 = SELECT HARD GOLD: 0.38 MICROMETERS MIN.
SELECT TIN: 2.0 MICROMETERS MIN BOTH OVER NICKEL
206 = SELECT HARD GOLD: 0.75 MICROMETERS MIN.
SELECT TIN: 2.0 MICROMETERS MIN BOTH OVER NICKEL
216 = SELECT HARD GOLD: 1.27 MICROMETERS MIN.
SELECT TIN: 2.54 MICROMETERS MIN BOTH OVER NICKEL
P124 = PREPLATED OVERALL BRIGHT TIN: 3.75 MICROMETERS MIN OVER NICKEL
(MAY HAVE UNPLATED EDGES)
3. PRODUCT SPECIFICATION: TERMINALS CONFORM TO PS-70058 AND PS-70400 WHEN
CRIMPED WITH MOLEX CRIMP TOOLS.
4. COSMETIC SPECIFICATION: PS-45499-002 CLASS B
5. TERMINAL FOR USE WITH HOUSING SERIES 70066 AND 70450
6. WIRE SPECIFICATION: TERMINALS STAMPED WITH THE LETTER:
A = ACCEPTS 24-30 AWG STRANDED WIRE WITH A 1.52 MAX INSULATION DIA
B = ACCEPTS 32-36 AWG STRANDED WIRE WITH A 0.64 MAX INSULATION DIA.
C = ACCEPTS 22-24 AWG STRANDED WIRE WITH A 1.63 MAX INSULATION DIA
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.15
0 PLACES
±
0.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SL CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
700580000-SD
PSD
000
A3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 4
CURRENT REV DESC: ADD +/-.10 TO 2.18
EC NO: 600382
DRWN:
KSAMIEC
2018/04/10
CHK'D:
MKIPPER
2018/06/08
APPR:
FSMITH
2018/06/11
INITIAL REVISION:
DRWN:
KSAMIEC
2017/05/03
APPR:
FSMITH
2017/06/16
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
70058
FORMAT: master-tb-prod-B
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/06/11 20:29:50
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
molex qlwfl<><fl>
CURRENT
PART NUMBER
REPLACEMENT
PART NUMBER PACKAGING PLATING
SEE NOTE 2
WIRE
SIZE
MAX
INSULATION DIA
16-02-0086 70058-1086 REEL 124
SELECT TIN
22-24
AWG 1.63 DIA MAX
16-02-0102 70058-1102 LOOSE
70058-4086 70058-0086 REEL P124
OVERALL TIN
70058-4102 70058-0102 LOOSE
16-02-0087 70058-0087 REEL 207
0.38 GOLD
16-02-0103 70058-0103 LOOSE
16-02-0088 70058-0088 REEL 206
0.75 GOLD
16-02-0104 70058-0104 LOOSE
16-02-0131 70058-0131 REEL 216
1.27 GOLD
16-02-0147 70058-0147 LOOSE
TERMINALS ON THIS SHEET ARE FOR USE
WITH 22-24 AWG WIRE.
SEE SHEETS 1 AND 2 FOR OTHER WIRE SIZES
(22-24 AWG WIRE)
12.88
1.32
1.52 2.18
±
0.10
TERMINALS STAMPED WITH THE LETTER "C"
ACCEPT 22-24 AWG WIRE WITH A 1.63 MAX INSULATION DIA
C
MAX0.08
CARRIER CUTOFF
NOTES:
1. MATERIAL: PHOSPHOR BRONZE
2. PLATING:
124 = SELECT BRIGHT TIN: 3.75 MICROMETERS MIN OVER NICKEL
207 = SELECT HARD GOLD: 0.38 MICROMETERS MIN.
SELECT TIN: 2.0 MICROMETERS MIN BOTH OVER NICKEL
206 = SELECT HARD GOLD: 0.75 MICROMETERS MIN.
SELECT TIN: 2.0 MICROMETERS MIN BOTH OVER NICKEL
216 = SELECT HARD GOLD: 1.27 MICROMETERS MIN.
SELECT TIN: 2.54 MICROMETERS MIN BOTH OVER NICKEL
P124 = PREPLATED OVERALL BRIGHT TIN: 3.75 MICROMETERS MIN OVER NICKEL
(MAY HAVE UNPLATED EDGES)
3. PRODUCT SPECIFICATION: TERMINALS CONFORM TO PS-70058 AND PS-70400 WHEN
CRIMPED WITH MOLEX CRIMP TOOLS.
4. COSMETIC SPECIFICATION: PS-45499-002 CLASS B
5. TERMINAL FOR USE WITH HOUSING SERIES 70066 AND 70450
6. WIRE SPECIFICATION: TERMINALS STAMPED WITH THE LETTER:
A = ACCEPTS 24-30 AWG STRANDED WIRE WITH A 1.52 MAX INSULATION DIA
B = ACCEPTS 32-36 AWG STRANDED WIRE WITH A 0.64 MAX INSULATION DIA.
C = ACCEPTS 22-24 AWG STRANDED WIRE WITH A 1.63 MAX INSULATION DIA
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.15
0 PLACES
±
0.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SL CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
700580000-SD
PSD
000
A3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 3 OF 4
CURRENT REV DESC: ADD +/-.10 TO 2.18
EC NO: 600382
DRWN:
KSAMIEC
2018/04/10
CHK'D:
MKIPPER
2018/06/08
APPR:
FSMITH
2018/06/11
INITIAL REVISION:
DRWN:
KSAMIEC
2017/05/03
APPR:
FSMITH
2017/06/16
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
70058
FORMAT: master-tb-prod-B
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/06/11 20:29:50
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
SECTION A-A SHOULD BE VISABLE /’ [,7 IN THE HOUSING'S WINDOWS HOUSING WINDOWS molex qlwfl<><fl>
REEL PACKED
UNWINDING DIRECT
TO CRIMP MACHINE
LOOSE PACKED
PARTS PER REEL: 20,000
REELS PER BOX: 3
PARTS PER BOX: 60,000
PARTS PER BAG: 10,000
BAGS PER BOX: 2
PARTS PER BOX: 20,000
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
1:15
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.15
0 PLACES
±
0.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SL CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
700580000-SD
PSD
000
A3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 4 OF 4
CURRENT REV DESC: ADD +/-.10 TO 2.18
EC NO: 600382
DRWN:
KSAMIEC
2018/04/10
CHK'D:
MKIPPER
2018/06/08
APPR:
FSMITH
2018/06/11
INITIAL REVISION:
DRWN:
KSAMIEC
2017/05/03
APPR:
FSMITH
2017/06/16
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
70058
FORMAT: master-tb-prod-B
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/06/11 20:29:50
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
A
A
SECTION A-A
THE TERMINAL'S LOCKING TANG
SHOULD BE VISABLE
TERMINAL LOCKING TANGS
WHEN TERMINALS ARE FULLY
INSERTED INTO THE HOUSINGS.
HOUSING WINDOWS
CRIMPED TERMINALS SHOULD BE INSERTED
INTO THE HOUSING IN THIS DIRECTION
WITH THE LOCKING TANGS FACING UP
TOWARD THE HOUSING WINDOWS
IN THE HOUSING'S WINDOWS