356 Series Datasheet by Littelfuse Inc.

1
© 2009 Littelfuse, Inc.
Specifications are subject to change without notice.
3AB > Slow Blow > 356 Series
356 Series
Please refer to www.littelfuse.com/series/356.html for current information.
208 Series
Cartridge Fuses
Agency Agency File Number Ampere Range
E67006 1A - 10A
200mA - 10A
356 Series Lead-Free 3AB, Slow-Blow Fuse
The 3AB special type cartridge fuse for protection of high
voltage and surge tolerant applications.
Agency Approvals
Features
Electrical Characteristics
t 0OMZBWBJMBCMFJO
cartridge format.
t 1MVHHBCMFJOUPDMJQTPS
shocksafe holders.
t 3P)4DPNQMJBOUBOE
lead free.
Applications
% of Ampere
Rating
Ampere
Rating Opening Time
150%
0.2 - 10
)PVS.JOJNVN
250% .JOT.BYJNVN
400% 4FD.JO4FD.BY
1000% 4FD.JO4FD.BY
Amp
Code
Amp
Rating
Voltage
Rating
Interrupting
Rating
Nominal
Resistance
Cold Ohms
(Ohms)
Melting
Integral
10xIn Min.
(A2Sec.)
Voltage
Drop at
Rated
Current
Max. (mV)
Power
Dissipation
1.5xIn Max.
(W)
Agency Approvals
0200 0.2 440
1000A @
440VAC**
7.1200 0.140 1800 1.1 Y
0400 0.4 440 1.9500 0.160 1200 1.5 Y
0500 0.5 440 1.6520 0.530 1100 1.6 Y
06300 0.63 440 0.9050 2.000 800 1.7 Y
0800 0.8 440 0.6100 3.100 700 1.7 Y
1100 1 440 0.3300 4.400 500 1.8 YY
1125 1.25 440 0.1660 3.100 350 1.8 YY
1160 1.6 440 0.1470 8.30 320 1.8 YY
1200 2 440 0.1050 9.20 270 2.0 YY
1250 2.5 440 0.0525 22.0 250 2.3 YY
1315 3.15 440 0.0463 36.0 230 2.4 YY
1400 4 440 0.0300 62.0 200 2.6 YY
1500* 5 440 0.0260 91.0 180 3.0 YY
1630* 6.3 440 0.0157 130.0 150 3.2 YY
1800* 8 440 0.0109 240.0 140 3.8 YY
2100* 10 440 0.0076 510.0 120 4.0 YY
Electrical Characteristics
t 6TFEBTTVQQMFNFOUBSZQSPUFDUJPOJOBQQMJBODFPS
utilization equipment to provide individual protection for
components or internal circuits
Description
Revised: October 2, 2009
 %FQFOEJOHPOUIFBQQMJDBUJPOBOENPVOUJOHUIFGVTFIFBUJOHBUNBYBNCJFOUUFNQFSBUVSFJOBDMPTFEGVTFIPMEFSTIPVMECFDPOTJEFSFE
)[1'
% Littelfuse' Exncvapphid \ AnswtvsDrhvtved vzncam or nuns ,so-c we are m: 20-0 «1'0 641-0 341-0 mm: «zu-c 776'F Mrr 4-; an sa-r «an «an-r 176'F 212-; m-r maxim mnpsumnz
Introduction to Circuit Protection
Introduction to Circuit Protection
Transientology
2© 2009 Littelfuse, Inc.
Specifications are subject to change without notice.
3AB > Slow Blow > 356 Series
356 Series
Please refer to www.littelfuse.com/series/356.html for current information.
Cartridge Fuses
Product Characteristics
Dimensions
Materials 5VCF$FSBNJD
&OE$BQT/JDLFMQMBUFECSBTT
Climatic Category ¡$UP¡$EBZT&/
Vibration
Resistance
DZDMFTBUNJOFBDI&/
)[BUNNBNQMJUVEF
)[BUHBDDFMFSBUJPO
Product Marking #SBOE-PHP5$VSSFOU3BUJOH7
Approval
Operating
Temperature -25°C to 70°C
Stock Conditions
-10°C to 60°C relative humidity ≤ 75%
ZFBSMZBWFSBHFXJUIPVUEFXNBYJNVN
value for 30 days - 95%
Solderability ¡$õTFD8BWF
¡$õTFD)BOE
Soldering Heat
Resistance ¡$TFD*&$
Packaging
Ø 6,3
32
Part Numbering System
356 0200 0029
Packaging Code
Ampere Code
Series
Average Time Current CurvesTemperature Rerating Curve
TT
TT
Time (sec.)ime (sec.)
ime (sec.)ime (sec.)
ime (sec.)
Contact Littelfuse for individual I-t curves
II
II
IFaultFault
FaultFault
Fault / I / I
/ I / I
/ IRatedRated
RatedRated
Rated
6.3x32 mm / No.
356356
356356
356
23456789011
0.001
0.01
0.1
1
10
100
1,000
10,000
100,000
151.5
I-t Characteristics
(Min-Max Limit)
1BDLQDT