6200xx113322 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
2 | 4 kA V_‘ V—‘ 1'“ V_‘ V—‘ V_‘ a a ‘Q a a a fig kA‘ BiOQS STAN fl 7 m 3 Lo' «5 4.5 7 AiA' fl I'm—W 77 m m H En in m m m m m m ._. 2.00 TYP. AiOQS CiOB —o _ _o_ E—Q— IVE—oi": winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 01-NOV-08 PDF CH
B 02-JUN-09 C DIMENSION JP
C 28-OCT-09 W. VOLTAGE JP
D 17-NOV-09 STANDARD JP
E
F
G
APPROVAL: BBu UNIT: MM DESCRIPTION: 2.00 MM FEMALE TERMINAL HOUSING
SCALE:
SHEET: 1/2 WERI PART NO: 620 0xx 113 322
DRAW: JERRY CHEN
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: NYLON 66
COLOR: WHITE
PITCH: 2.00MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -25°C UP TO 85°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 800V AC/MN
STANDARD
CERTIFIED: E323964
PACKAGING
BAG
DIMENSION
A = 2.00 x (NB. PIN - 1)
B = 2.00 x (NB. PIN) + 0.60
C = 2.00 x (NB. PIN) + 1.70
06-AUG-13 CHARACTERISTIC QL
26-MAY-14 OPE TEMPERATURE QL
FLAMMABILITY RATING: UL94-V0
20-NOV-15 C DIMENTION ES
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CONN RCPT HSG 5POS 2.00MM
Available Quantity: 1.124
Unit Price: 16000
CONN RCPT HSG 2POS 2.00MM
Available Quantity: 0
Unit Price: 12000
CONN RCPT HSG 3POS 2.00MM
Available Quantity: 0
Unit Price: 12000
CONN RCPT HSG 4POS 2.00MM
Available Quantity: 0
Unit Price: 16000