55A0121 Drawing Datasheet by TE Connectivity Raychem Cable Protection

1/
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice.
Tyco Electronics Corporation also reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
1/ COLORS AND COLOR CODE DESIGNATORS SHALL BE IN ACCORDANCE WITH MIL-STD-681. HOWEVER, DUE TO LENGTH LIMITATIONS OF THE RAYCHEM PART NUMBER,
AN ALTERNATIVE COLOR CODE MAY REPLACE MIL-STD-681 COLOR CODE DESIGNATORS. (EXAMPLE: "901/902..." MAY BE REPLACED BY "Axxx".) OTHER CODES AND
SUFFIXES MAY BE ADDED TO THE PART NUMBER, AS NECESSARY, TO CAPTURE ANY ADDITIONAL REQUIREMENTS IMPOSED BY THE PURCHASE ORDER.
Page 1 of 1
Raychem, TE Connectivity, TE connectivity (logo), and TE (logo) are trademarks.
Raychem Wire & Cable
501 Oakside Avenue
Redwood City, CA 94063-3800
Phone: 1-800-227-8816
Fax: 1-650-361-6297
DIMENSIONS ARE IN INCHES AND, UNLESS OTHERWISE DESIGNATED, ARE NOMINAL.
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
© 2009-2015 Tyco Electronics Corporation. All rights reserved.
SPECIFICATION CONTROL DRAWING SCD 55A0121
Title TWO CONDUCTOR CABLE, UNSHIELDED, UNJACKETED,
GENERAL PURPOSE, 600 VOLT
Date 12-11-15 Revision E
This specification sheet forms a part of the latest issue of Raychem Specification 55A.
COMPONENT WIRES - 55A0111
CABLE CONSTRUCTION DETAILS
PART NUMBER
1/
CONDUCTOR
SIZE
(AWG)
OUTSIDE DIAMETER
(inch) MAXIMUM
WEIGHT
(lbs/1000 ft.)
NOMINAL MAXIMUM
55A0121-30-* 30 .048 .052 1.3
55A0121-28-* 28 .054 .058 1.8
55A0121-26-* 26 .064 .068 2.8
55A0121-24-* 24 .074 .078 4.0
55A0121-22-* 22 .086 .090 5.7
55A0121-20-* 20 .100 .104 8.8
55A0121-18-* 18 .120 .124 13.3
55A0121-16-* 16 .136 .140 16.9
55A0121-14-* 14 .170 .176 26.5
55A0121-12-* 12 .206 .212 40.2
55A0121-10-* 10 .256 .268 64.9
55A0121-8-* 8 .376 .392 120.
CABLE RATINGS AND ADDITIONAL REQUIREMENTS
TEMPERATURE RATING: 150°C
Maximum continuous conductor temperature
VOLTAGE RATING: 600 volts (rms) at sea level
DIELECTRIC WITHSTAND: 1500 volts (rms), 60 Hz
INSULATION FLAWS:
Spark Test, 5.7 kV (rms) at 3 kHz
Impulse Dielectric Test, 8.0 kV (peak)
1/ PART NUMBER:
The "*" in the part numbers above shall be replaced by
color code designators with a slash separating the
component wire colors.
Example: AWG 20, black and brown component wires:
55A0121-20-0/1
NOTE: Nominal values are for information only. Nominal values are not requirements.