KMDVLX-xS-N-1 Drawings Datasheet by Kycon, Inc.

2.7
1.0
1.3
2.4
8.0
9.5
Ø14.0
3.5
2-0.70x1.30
P.C.B LAYOUT
(BOTTOM VIEW)
1.0
Ø12.0
1.0
1.6
9.4
5.7
0.4
12
8
4.7
3
6
5
8-Ø1.00
0.1
1.9
7
4
53
7
5
8
3
6
5
8
1
3
6
2
5
8
1
3
6
1
2
5
1
6
7
8
3
2
54
7
8
3
6
KMDVLX-3S-N-1 KMDVLX-8S-N-1
KMDVLX-7S-N-1KMDVLX-6S-N-1KMDVLX-5S-N-1
KMDVLX-4S-N-1
REV. DATE
UNITS
DATE
DESCRIPTION REV. BY DRAWN BYCHK. BY
KMDVLX-xS-N-1
Mini-Din, Vertical Mount
Snap and Lock, RoHS Compliant
G. Serrato 05/17/18
mm
X.XX ± 0.25
Otherwise
Unless Stated
X.X ± 0.35
Tolerances
KYCON, Inc. 305 Digital Drive, Morgan Hill, CA 95037 (408)494-0330
Materials and Finish
Brass, Silver Plated
Contact Material:
Color: Black
Housing: PBT Thermoplastic
Shield: Brass, Matte Tin Plated
Withdrawal Force:
0.3kg-3.0kg
Insertion Force:
0.3kg-3.0kg
Dielectric Withstanding Voltage:
30 milliohms Max.
Contact Resistance:
500V AC for 1 Minute
50 Megohms Min. at 500V DC
Insulation Resistance:
Electrical Characteristics
Rated Current: 2A Max.
Rated Voltage: 12V DC
Mechanical Characteristics
Operating Temperature:
-25°C to +85°C
Durability Rating:
5000 Mating Cycles Min.
A1 05/17/18 New Drawing G. Serrato D. Shehan
C US
R
R
RoHS COMPLIANT
E140125 LR78160
A2 11/09/18 Release Drawing DC18-020 D. Shehan G. Serratto