BF22258-25B Datasheet by JKL Components Corp.

View All Related Products | Download PDF Datasheet
IL +3.0 * + - + 17-3 258410 17-3 [*3 MAX. 3 MAX? <7 ——i_="" i”="" i—i="" 2.6="" max.—i="" 2.2:02—i="" 2="" 6="" max.—i="" goa="" ref="" jkl="" starting="" operating="" operating="" brightness="" “rated="" part="" color="" circuit="" voltage="" lamp="" voltage="" lamp="" current="" candela/="" 2="" life="" (hrs)="" number="" vs="" (vmis)="" vl="" (vrms)="" |l="" (marms)="" i="" m="" i="" tvpical="" lcd="" high="" output="" 38,000="" bf222="" -2="" e="" “="" ,‘i="" 501100="" 58="" 5="" white="" 97du“k="" rgb="" 1600="" @="" d="" c="" 535="" 5="" +="" :10%="" '="" rated="" life="" is="" defined="" as="" the="" point="" at="" which="" the="" intensity="" becomes="" 50%="" of="" the="" initial="" rating.="" metric="" dimensionsare="" m="" ‘“="" m‘ll‘meters="" l="" components="" corporation="" mlewcmnlcss="" f="" rated="" life="" hrs="" ivpical="" 3.2:)="" one="" to="" 50="" (mo="" imam="" werw‘se="" 5mm:="" title="" e="" add="" minimum="" io="" rated="" life="" hrs="" wis/b9="" x:="" i="" 32="" miniature="" cold="" cathode="" change="" on="" elect="" chart="" 4/16/09="" mm:="" angle="" .,="" c="" change="" 0n="" circuita="" lamp="" voliage="" mama="" projfcv‘on="" angle="" ‘f="" “="" fschibuorescent="" lamp="" b="" changeon="" ampm="" ree="" ”mm="" drawnev="" prosv="" we="" size="" drawing="" a="" newchart="" mm="" l="" wengstrom="" l="" r="" 3/19/09="" a="" 55335="" ”0="" bf22258-25b="" rev="" released="" descrpt‘on/[w="" griffin="" _="" cad="" drawing="" _="" scale="" released="" revision="" rev="" sheey="" no="" i="" number="" dail="" manual="" revisions="" notfermiwed="" none="" [we="" 6/4/01="" date="" 8/19/09="" ”0="" f="" 1="" dp="" 1="">
0.00%
10.00%
20.00%
30.00%
40.00%
50.00%
60.00%
70.00%
80.00%
90.00%
100.00%
350 400 450 500 550 600 650 700 750 800
Wavelength in nm
Relative Energy

Products related to this Datasheet

CCFL WH LAMP 1600V 5MA 2.2X258MM
Available Quantity: 211
Unit Price: 1526000