"M' *XXXiXXiXiDixX
sle ~11 '3 30m 12mm. W‘MMW‘“ 5“ NO OF FosmoNs oPnoN
— VA AL
11 1591110641113 15.11.... mm...) 1-1539m-x 1wsaM 12: {CW
1.: mummy 2...... mm... 112m .1611911721 as. 1
m lfizlnmflfifl W102“ ammo“: Flsmx 0011031116 'K’
500v STVLE
(92 ((No OF Pos111ONs x 0315150011+15751400011 REF ' 42:3}; £22 'TR
4042 10.205 4
,.501015.2¢ 1
.0945[2.400] 2 e [(No OFFDSWONSrl] x 031513001) 1.003105] .7190[18.263]
> 0370121250]
0' 4 .9542 [24.237]
1 , 08.1.1511[29.238]
:F' 12. 12. 12. 12. 12. 12. 12. 12. 12.: l 235N599] .09. 5224113259] Row sREc1F1cA11ON
2121211212. 2112121212. RE; .DD
.1550[3,937] REF j “2 T FLA11NG :REc1F1CA11ON
[SEE NO1E 14) 7F 311‘SELEC11VE GOLD 1N CONTACT A
(USE 1.1:xxrxer) (SEE NOTE 10)
,0050[0,203] REF HG 1 7L 101.” SELECTWE (3]OLD 1N CONTlACTA
(USE 1r1sxxrxer (:EENO1E 10
B‘E'050'°"X'D'LC SHOWN 7H, 300" GOLD 1N CONTACT AREA, 31.“ G
7c, 50.1" GOLD 1N CONTACT AREA, 3..”
(9.1552003 397410.072, »
<9 055[1‘397]="" a1er=""><><><9 \="" 1="" 1.15327xx7x="" [="" ‘="" ‘="" i="" ‘="" ‘="" ”a”="" qseetablez="" a="" 17k="" 1="" ©="" “="" 1="" lcrusrwrm="" ,="" 1,="" a="" .="" a="" .0="" [="" ]="" 2="" maxsway="" .010[0,254]="" ref="" [any="" d1rect1on)="" 027mm]="" ref="" (vlc="" width)="" [="" ]="" ((no="" of="" p05010115="" x="" 0315150011="" +="" 0975124771]="" 20031.05]="" vlc:="" locking="" cup="" opt‘on="" l2="" .0375="" [0.953]="" ref="" j]="" btevxxxvxxvdva="" .2="" ,0350[0,889]="" d1a="" ref="" l="" ([no="" of="" fosiiions="" x="" .031="" 515001}="" +="" 0975124771}="" ref="" va:al1gnment="" pin="" option="" 3="" [="" ,0375="" [0.952]="" ref="" *5="" table="" 2="" positions="" coplanarity="" -20="" thru="" -eo="" .004[.10]="" ran="" thru="" .120="" ooe[="" 15]="" w11="" mm="" 5am="" el:="">9>9>THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
"A"
.010
REF
0.254
(-LC WIDTH)
.055 1.397
((No OF POSITIONS x .0315[.800]) + .0975[2.477])
.003[.08]
2
MAX SWAY
(ANY DIRECTION)
C
"A"
"A"
-LC: LOCKING CLIP OPTION
LC-08-TM-01
BTE-XXX-XX-D
FIG 1
BTE-060-01-X-D-LC SHOWN
((No OF POSITIONS x .0315[.800]) +.1575[4.000]) REF
.2350 5.969
REF
.1550
REF
3.937
(SEE NOTE 14)
.0080
REF
0.203
((No OF POSITIONS -1) x .0315[.800])
.003[.08]
.0945 2.400
01
02
C
BTE-XXX-XX-X-D-XX
No OF POSITIONS
-020, -040, -060,
[-080, *-090, -100, -120]
(PER ROW)
*-03, -04 & -08 BODY STYLE ONLY
ROW SPECIFICATION
-D: DOUBLE (USE BTE-XXX-XX-D-X
& BTEH-XXX-XX-D-X)
OPTION
-A: ALIGNMENT PINS
(USE BTE-XXX-XX-D-A)
-LC: LOCKING CLIPS(SEE NOTE 13)
(USE LC-08-TM-01)
-K: POLYIMIDE FILM
(N/A ON STYLES -07 & -08)
(USE K-DOT-.276-.375-.005, SEE FIG 2)
-TR: TAPE & REEL (80 POS MAX)
[N/A ON STYLE -05, -06, -07 & -08]
-FL: FRICTION LOCK (SEE FIG 4, SHEET 3)
(USE BTE-XXX-01-D-X-FL)
(AVAIL ON LEAD STYLE -01 ONLY,
-020 THRU -100 POSITIONS ONLY)
PLATING SPECIFICATION
-F: 3µ" SELECTIVE GOLD IN CONTACT AREA, WITH MATTE TIN TAILS
(USE T-1SXX-XX-F) (SEE NOTE 10)
-L: 10µ" SELECTIVE GOLD IN CONTACT AREA, MATTE TIN TAILS
(USE T-1SXX-XX-L) (SEE NOTE 10)
-H: 30µ" GOLD IN CONTACT AREA, 3µ" GOLD ON TAIL (USE T-1SXX-XX-H)
-C: 50µ" GOLD IN CONTACT AREA, 3µ" GOLD ON TAIL (USE T-1SXX-XX-C)
BODY STYLE
-01: .1680[4.267]
-02: .2861[7.264]
-03: .4042[10.266]
-04: .6010[15.265]
-05: .7190[18.263]
-06: .8370[21.260]
-07: .9542 [24.237]
-08: 1.1511[29.238]
-09: .5224 [13.269]
.027
REF
0.69
"B"
.0375 0.953
.155
±.003
3.94
±0.076
.280 7.11
REF
SEE TABLE 2
C
C
C
SECTION "A"-"A"
.003[.08]
.001[.03]
(SEE NOTE 8)
T-1S39-XX-X
.0350
DIA REF
0.889
((No OF POSITIONS x .0315[.800]) + .0975[2.477]) REF
.0375
REF
0.952
-A: ALIGNMENT PIN OPTION
BTE-XXX-XX-D-A
.0375
REF
0.953
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
.8mm DOUBLE ROW TERMINAL ASSEMBLY
BY:
BTE-XXX-XX-X-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
03/22/1999
3
1
SHEET SCALE: 1.5:1
INSULATOR: LCP, COLOR: BLACK, FLAMMABILITY RATING: UL94VO
TERMINAL: PHOS BRONZE
F:\DWG\MISC\MKTG\BTE-XXX-XX-X-D-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. NOTE DELETED.
3. BURR ALLOWANCE: .0015[.038] MAX.
4. NOTE DELETED.
5. MINIMUM PUSHOUT FORCE: 6 OZ.
6. NOTE DELETED.
7. PARTS TO BE MOLD TO POSITION.
8. MAX VARIANCE OF .002[.05].
9. BTE-XXX-03-D BODY CAN BE SUBSTITUTED FOR BTE-XXX-03-D-A.
10. -L PLATING CAN BE SUBSTITUTED FOR -F PLATING.
11. NOTE DELETED.
12. NOTE DELETED.
13. DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED, THE –LC OPTION IS NOT COMPATIBLE
WITH AUTO PLACEMENT. SAMTEC RECOMMENDS MANUAL PLACEMENT FOR ALL ASSEMBLIES
WITH THE –LC OPTION."
14. PIN CAN EXTEND PAST WALL .003 [.08] MAX.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION AX