ABLSG Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
- IR-reflow capable > ANDARD SPECIFICATION ABRACON PIN ABLSG Series Frequency 3.579545 MHZ to 75 MHZ Operation Mode FREQUENCY (MHZ) ESR( ) 3.579 - 4.999 (Fund.) 180 5.000 - 5.999 (Fund.) 120 6.000 - 7.999 (Fund.) 100 8.000 - 8.999 (Fund.) 80 9.000 - 9.999 (Fund.) 60 10.000 - 15.999 (Fund.) 50 16.000 - 50.000 (Fund.) 40 24.01 - 31.999 (3rd OH) 100 32.000 » 70.00 (am O/T) 80 Operating Temperature 0°C to + 70“C (see options) Storage Temperature - 55°C to +125°C Frequency Tolerance 1 50 ppm max. (see options) Frequency Stability over the Operating Temp. (Ref to +25°C) 1 50 ppm max. (see options) Equivalent Series Resistance See Table 1 n 7pF max. Load Capacitance CL 18pF (see options) Drive Level 1 mW max., 100pW typical Aging at 25°C Per Year 1 5ppm max. Insulation Resistance 500 M min at 100Vdc 1 15V n we - .351: JI‘")‘ Am: in qns'c KI"‘I AM: In qzs-c w‘) rss'c In 0125‘s ABRACON CORPORATION
|||||||||||| | | |
ABLSG
APPLICATIONS:
FEATURES:
Pb
RoHS
Compliant
STANDARD SPECIFICATIONS:
• 3rd Lead is Grounded, Ideal for
EMI Sensitive Applications
• Low height reduced to 4.2mm
• Tight stability & extended temperature available
• EMI sensitive applications
• Computers, Modems, Microprocessors
• Medical Electronics
• Wireless Applications
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
HC/49US (AT49) 3RD LEAD CASE-GROUNDED SMD
PARAMETERS
3.579545 MHz to 75 MHz
Frequency
ABRACON P/N ABLSG Series
Operation Mode
Drive level dependency (DLD) From 1µW to 500µW
(minimum 7 points tested)
Frequency Tolerance
Frequency Stability over the
Operating Temp. (Ref to +25°C)
± 50 ppm max. (see options)
Operating Temperature
Storage Temperature - 55°C to + 125°C
0°C to + 70°C (see options)
± 50 ppm max. (see options)
Equivalent Series Resistance
0
Load Capacitance CL
Drive Level
Aging at 25°C Per Year
Insulation Resistance
See Table 1
18pF (see options)
1 mW max., 100µW typical
500 M min at 100Vdc ± 15V
7pF max.
± 5ppm max.
TABLE 1: ESR
ESR ( )
3.579 - 4.999 (Fund.) 180
5.000 - 5.999 (Fund.) 120
6.000 - 7.999 (Fund.) 100
8.000 - 8.999 (Fund.) 80
9.000 - 9.999 (Fund.) 60
10.000 - 15.999 (Fund.) 50
16.000 - 50.000 (Fund.) 40
24.01 - 31.999 (3rd O/T) 100
32.000 - 70.00 (3rd O/T) 80
FREQUENCY (MHz)
Spurious Responses: -3dB max.
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 08.20.10
Visit www.abracon.com for Terms & Conditions of Sale
* to +60C only.
** Option A, E, B, and 0 to +70C only.
*** Frequency stability ±50ppm, ±100ppm,
or
±150ppm only.
Contact
ABRACON for tighter
stability requirement.
****
For Fundamental BT, frequency stability
± 100ppm max. at 10° C to +60° C only.
ABLSG - MHz - - R - - - - -
Packaging
Blank: Bulk
T: Tape & Reel
Frequenc
y
in MHz
e.g. 3.579545MHz
14.31818MHz
26.000MHz
Mode
F: Fund.AT for >24MHz
FB: Fund.BT for >24MHz
ESR
Specify a value in
Load Capacitance
Please specify CL in pF or
S for Series (8 to 33pF)
Please contact ABRACON for other
values
Operating Temp.
A: -10°C ~ +60°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J(***): -40°C to +105°C
K(***): -40°C to +125°C
L(***): -55°C to +125°C
Freq. Tolerance
H5: ± 5 ppm
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
Freq. Stability
U: ± 10 ppm (*)
G: ± 15 ppm (**)
X: ± 20 ppm
W: ± 25 ppm
Y: ± 30 ppm
H: ± 35 ppm
Q: ± 100 ppm (****)
R: ± 150 ppm
10
11.4 x 4.7 x 4.2mm
LOW PROFILE CRYSTAL
AT cut (Fundamental or 3rd OT) or BT cut
3.579545MHz - 24.0MHz (Fundamental: Standard)
24.01 - 75.00MHz (3rd- Overtone: Standard)
24.01MHz - 50.00MHz
(Fund. AT or BT: Please specify. See options)
Shunt Capacitance C
frequency
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and
not Moisture Sensitive - MSL = N/A: Not Applicable
mum”: (53520.3) u‘aoss m3 u i (0.15 max.) ° N“ '(o.7to.1) 0.1 91:0.0078 (4.7101) & 0 027610 004 02.710. 1) Recommended land pattern (was (1- I) o. 22 W F“ , 0.157+ ‘ ‘ ‘ *7 a an: (L0) (2' I) 0374 (9.5) 0:11va 1 . : / | , m I ‘- . “N am” J A. ‘7;50m|m 25.5+z —0 j / 1:110:05 2-0 7, i321 .Oi1 Iampamom (‘0) 25m: more law: 150‘!) we IO: max, 1 "mo m ozwcgsm PrI-Ham Reflow Time (seconds) ABRACON CORPORATION
|||||||||||||| |
ABLSG
11.4 x 4.7 x 4.2mm
Pb
RoHS
Compliant
OUTLINE DRAWING:
Dimensions: mm
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000| fax 949-546-8001| www.abracon.com
Revised: 08.20.10
Visit www.abracon.com for Terms & Conditions of Sale
Dimensions: Inches (mm)
TAPE & REEL: REFLOW PROFILE:
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automo-
tive Applications. Abracons products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requir-
ing high reliability where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
operating environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
HC/49US (AT49) 3RD LEAD CASE-GROUNDED SMD
LOW PROFILE CRYSTAL
GND
Input/
Output
Input/
Output
Pin Configuration

Products related to this Datasheet

CRYSTAL 4.0000MHZ 18PF SMD
Available Quantity: 21.914
Unit Price: 53000
CRYSTAL 8.0000MHZ 18PF SMD
Available Quantity: 5.269
Unit Price: 53000
CRYSTAL 19.6608MHZ 18PF SMD
Available Quantity: 976
Unit Price: 53000
CRYSTAL 10.0000MHZ 18PF SMD
Available Quantity: 28.962
Unit Price: 53000
CRYSTAL 7.3728MHZ 18PF SMD
Available Quantity: 895
Unit Price: 53000
CRYSTAL 9.8304MHZ 18PF SMD
Available Quantity: 861
Unit Price: 53000
CRYSTAL 14.7456MHZ 18PF SMD
Available Quantity: 1.860
Unit Price: 53000
CRYSTAL 9.2160MHZ 18PF SMD
Available Quantity: 3.790
Unit Price: 53000
CRYSTAL 16.0000MHZ 18PF SMD
Available Quantity: 5.778
Unit Price: 53000
CRYSTAL 10.2400MHZ 18PF SMD
Available Quantity: 766
Unit Price: 53000
CRYSTAL 4.194304MHZ 18PF SMD
Available Quantity: 709
Unit Price: 53000
CRYSTAL 28.63636MHZ 18PF SMD
Available Quantity: 631
Unit Price: 53000
CRYSTAL 4.9152MHZ 18PF SMD
Available Quantity: 13.593
Unit Price: 53000
CRYSTAL 12.0000MHZ 18PF SMD
Available Quantity: 16.564
Unit Price: 53000
CRYSTAL 25.0000MHZ 18PF SMD
Available Quantity: 386
Unit Price: 33000
CRYSTAL 6.1440MHZ 18PF SMD
Available Quantity: 378
Unit Price: 53000
CRYSTAL 20.0000MHZ 18PF SMD
Available Quantity: 262
Unit Price: 53000
CRYSTAL 3.6864MHZ 18PF SMD
Available Quantity: 27.222
Unit Price: 53000
CRYSTAL 16.3840MHZ 18PF SMD
Available Quantity: 222
Unit Price: 53000
CRYSTAL 4.433619MHZ 18PF SMD
Available Quantity: 1.220
Unit Price: 53000
CRYSTAL 24.0000MHZ 18PF SMD
Available Quantity: 42.202
Unit Price: 53000
CRYSTAL 6.0000MHZ 18PF SMD
Available Quantity: 169
Unit Price: 56000
CRYSTAL 6.7458MHZ 18PF SMD
Available Quantity: 1.121
Unit Price: 53000
CRYSTAL 3.579545MHZ 18PF SMD
Available Quantity: 34.091
Unit Price: 53000
CRYSTAL 5.0000MHZ 18PF SMD
Available Quantity: 67
Unit Price: 56000
CRYSTAL 18.4320MHZ 18PF SMD
Available Quantity: 1
Unit Price: 56000
CRYSTAL 4.5000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 11.0592MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 12.2880MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 13.0000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 13.5000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 14.31818MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 15.0000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 15.3600MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 16.9344MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 18.0000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 24.5760MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 27.0000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 30.0000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 8.0000MHZ 20PF SMD
Available Quantity: 0
Unit Price: 53000
CRYSTAL 6.0000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 43000
CRYSTAL 16.0000MHZ 20PF SMD
Available Quantity: 0
Unit Price: 77000
CRYSTAL 25.0000MHZ 20PF SMD
Available Quantity: 0
Unit Price: 77000