K Datasheet by Sumitomo Electric Interconnect Products, Inc.

SUMITUBE® K AMS-DTL-23053/8
UL & CSA
SEMI-RIGID POLYVINYLIDENE FLUORIDE
2 : 1 Shrink Ratio
M I L I T A R Y S P E C I F I C A T I O N & U L / C S A
R o H S / R o H S 2 C o m p l i a n t L e a d - F r e e
T Y P I C A L F E A T U R E S
1) SUMITUBE K is a translucent semi-rigid, inherently
flame retarded, heat-shrinkable PVDF tubing, that
is recognized by Underwriters' Laboratories (UL)
Subject 224 with a VW-1 rating and meets or
exceeds the requirements of AMS-DTL-23053/8.
2) SUMITUBE K is tough and abrasion resistant in
mechanical environments. It has excellent
properties for cut-through and solvent resistance.
3) Shrink temperature is 170o
C.
4) Operating temperature range is -55o
C to
+175o
C.
5) SUMITUBE K is recommended for applications
for strain relieving components such as soldered
connections and splices which are in high
continuous operating temperature environments.
The material is good for applications where
abrasion resistance is important.
S T A N D A R D S I Z E S
SIZE
INSIDE DIAMETER
INSIDE DIAMETER
WALL THICKNESS
AS SUPPLIED
(MIN)
AFTER RECOVERY
(MAX)
AFTER RECOVERY
(NOM)
INCH (MM)
INCH (MM)
INCH (MM)
3/64
.046
1.2
.023
0.6
.010
0.25
1/16
.063
1.6
.031
0.8
.010
0.25
3/32
.093
2.4
.046
1.2
.010
0.25
1/8
.125
3.2
.062
1.6
.010
0.25
3/16
.187
4.8
.093
2.4
.010
0.25
1/4
.250
6.4
.125
3.2
.012
0.30
3/8
.375
9.5
.187
4.8
.012
0.30
1/2
.500
12.7
.250
6.4
.012
0.30
3/4
.750
19.1
.375
9.5
.017
0.43
1
1.000
25.4
.500
12.7
.019
0.48
1 1/2
1.500
38.1
.750
19.1
.020
0.51
*2
2.000
50.8
1.000
25.4
.020
0.51
Standard Colors: Clear (Translucent). Colors available subject to factory acceptance and quote.
Standard Package: 4 feet (4')
How to Order: (Type of material) (Size) (Color) (Packaging)
Example: K 1/4 Clear 4'
* = non-MIL spec size
K SPECIFICATION VALUES
PROPERTY (UNITS)
TEST METHOD
REQUIREMENT
Physical:
Tensile strength (psi)
Elongation (%)
Specific gravity
Low temperature flex (-55o C)
Heat shock (300o C 4 hrs.)
Heat resistance (250o C 168 hrs.)
Elongation (%)
Secant modulus (psi)
Deformation (150o C 1 hr.) (%)
Longitudinal change (%)
ASTM D638
ASTM D638
ASTM D792
AMS-DTL-23053
AMS-DTL-23053
ASTM D638
ASTM D882
UL 224
AMS-DTL-23053
5000 min.
150 min.
1.8 max.
no cracking
no cracking
100 min.
120000 min.
50 max.
+10
Electrical:
Dielectric strength (volts/mil)
Volume resistivity (ohm-cm)
ASTM D876
ASTM D876
800 min.
1.0 X 1013 min.
Chemical:
Copper stability (180o C 168 hrs.)
Elongation (%)
Water absorption (%)
Fluid resistance (23o C 24 hrs.)
Tensile strength (psi)
Flammability
Shrink temperature, nominal
UL 224
ASTM D570
AMS-DTL-23053
UL 224 VW-1
70% of unaged value min.
0.5 max.
5000 min.
Pass
170o C
Specification reference: UL 224, 150o C, 600V, VW-1
File E75077 YDTU2, Cat. No. SUMITUBE K or 852
AMS-DTL-23053/8
SUMITOMO ELECTRIC
INTERCONNECT PRODUCTS INC.
www.seipusa.com
915 Armorlite Drive Telephone: (800) 758-3515
San Marcos, CA 92069 FAX: (800) 758-3517
Rev. 6/27/16