1550WC Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
nova Pumhzsm assamb‘ymdudns box. m m o cwevsuews Em m m are made 7me szslmummum mm EVA Foam Gem: iupphmwnh mm mm“ Endmums PART NLIMBERS 15an new". Black Y-xlumd Polan-r Pew-r pm «max «ssawc mum mm“ Endnsum 155uwc Black Y-xlumd Polan-r Pew-r pm ISSDWEBK Messiah-4; Recommlndld Yomuzz15 oztinl 55 mm .e“““’ HAMMOND MANUFACTURINGW w hww nammondmlg com
Top View of Assembly
SECTION A-A
Side View of Assembly
SECTION B-B
End View of Assembly
Top View Looking Inside Box
View Looking Inside Lid
\
Unfinished
1550C
Black Textured Polyester Powder Paint
1550CBK
Unfinished
1550WC
Black Textured Polyester Powder Paint
1550WCBK
Unfinshed Cover Screws (Pkg 100)
[M3.5 x 0.6 18-8 SS]
1550MS100
NOTE
Purchased assembly includes box, lid, and 4 cover screws.
Box and lid are made from Diecast Aluminum Alloy.
EVA Foam Gasket supplied with Liquid Resistant Enclosures
Recommended Torque: 75 ozf.in / 55 cN.m
PART NUMBERS
1550C Enclosure
Accessories
1550WC Liquid Resistant Enclosure
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
A A
B
B
1550WC
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
105.00 mm
[4.134 in]
80.00 mm
[3.150 in]
83.85 mm
[3.301 in]
(Inner Box Width)
111.40 mm
[4.386 in]
86.40 mm
[3.402 in]
2.90 mm
[0.114 in] 7.00 mm
[0.276 in]
103.07 mm
[4.058 in]
78.07 mm
[3.074 in]
108.85 mm
[4.285 in]
(Inner Box Length)
51.80 mm
[2.039 in]
(Inner Box Height)
74.00 mm
[2.913 in]
99.00 mm
[3.898 in]
1.80mm
[0.071in]
(WallThickness)
n4.10 mm
[0.161 in]
55.10 mm
[2.169 in]
1.50 mm
[0.059 in]
90.00 mm
[3.543 in]
115.00 mm
[4.528 in]
51.00 mm
[2.008 in]
1.47 mm
[0.058 in]
M3.5 x 0.6
(Threaded Holes)

Products related to this Datasheet

BOX ALUM UNPTD 4.528"L X 3.543"W
Available Quantity: 89
Unit Price: 1140000
BOX ALUM BLACK 4.528"L X 3.543"W
Available Quantity: 88
Unit Price: 1460000