TL3340 Series Datasheet by E-Switch

A 1:! V EoSWITCH'
www.e-switch.com info@e-switch.com 21
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES TL 3340 SWITCHES
TACT SWITCHES SMT - SUBMINIATURE
Specifications subject to change without notice.
SERIES OPERATING
FORCE PLATING
ACTUATOR
3340 F160 Q = Silver G = Gull Wing
MODEL NO.
TL
Example Ordering Number
TL _3340_A_F160_Q_G
TL 3340
SPECIFICATIONS
Contact Rating: 50mA @ 12 VDC
Life Expectancy (Mechanical): 100,000 cycles
Life Expectancy (Electrical): 100,000 cycles
Contact Resistance: 500mΩ max. intial
Insulation Resistance: 100MΩ (Min@ 100V)
Dielectric Strength: 500 VDC
Actuation Force: 160± 50 gf
Operating Temperature: -35°C to +85°C
Travel: 0.20 ± 0.10mm
MATERIALS
Housing: PPA
Bracket: Tin plate
Actuator: PPA
Terminals: Copper alloy, plated
Contact: Stainless Steel, plated
HOW TO ORDER
A = 3.40mm
TERMINATION
FEATURES & BENEFITS
Reliable dome technology
Strong tactile force
Subminiture design
SMT
APPLICATIONS/MARKETS
Telecommunications
Consumer Electronics
Audio/visual
Medical equipment
Computer/servers/peripherals
P.C. MOUNTING
SCHEMATIC
TL