6913515000xx Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 31-OCT-07 PDF EC
B 29-OCT-08 CHARACTERISTICS JP
C 13-OCT-09 STANDARD JP
D 05-NOV-12 V-UL GG
16-OCT-15 CURRENT cULus AK
E
F
G
APPROVAL: FBr UNIT: MM DESCRIPTION: SERIE 351 - 5.08MM VERTICAL CABLE ENTRY PLUG
- WR-TBL
SCALE:
SHEET: 1/2 WERI PART NO: 691 351 500 0xx
DRAW: MARVIN
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA 66
COLOR: GREEN
METAL HOUSING: BRASS (CuZn)
TERMINAL SCREW: STEEL ZINC PLATING "-" SLOT TYPE
WIRE GUARD: PhBz TIN PLATED
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL cULus VDE
CURRENT RATING: 20 A 20 A
WORKING VOLTAGE: 300 VAC 300 VAC
WITHSTANDING VOLTAGE: 1.6 KV 2.5 KV
CONTACT RESISTANCE: 20 mOhm MAX
STANDARD
CERTIFIED E315414
CERTIFIED 40023195
MECHANICAL
SOLID WIRE: 24-12 AWG / 0.205-3.31 MM²
STRANDED WIRE: 24-12 AWG / 0.205-3.31 MM²
TORQUE: 5 Lb.In / 0.5 Nm
WIRE STRIPE LENGTH: 7-8 MM
SCREW: M3
PITCH: 5.08 MM
PACKAGING
BOX
DIMENSION
A = (NB. PINS -1) x PITCH
B = NB. PINS x PITCH
C = (NB. PINS x PITCH) +0,1
c us
22-APR-16 DRAWING AK
FLAMMABILITY RATING: UL94-V0
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

TERM BLOCK PLUG 4POS 5.08MM
Available Quantity: 9.411
Unit Price: 201000
TERM BLOCK PLUG 2POS 5.08MM
Available Quantity: 3.273
Unit Price: 88000
TERM BLOCK PLUG 5POS 5.08MM
Available Quantity: 657
Unit Price: 251000
TERM BLOCK PLUG 8POS 5.08MM
Available Quantity: 270
Unit Price: 485000
TERM BLOCK PLUG 6POS 5.08MM
Available Quantity: 243
Unit Price: 327000
TERM BLOCK PLUG 3POS 5.08MM
Available Quantity: 0
Unit Price: 163000