DMP2240UDM Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
ms” ®
DMP2240UDM
Document number: DS31197 Rev. 5 - 2
1 of 5
www.diodes.com April 2010
© Diodes Incorporated
DMP2240UDM
DUAL P-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR
Features
Dual P-Channel MOSFET
Low On-Resistance
150 mΩ @ VGS = -4.5V
200 mΩ @ VGS = -2.5V
240 mΩ @ VGS = -1.8V
Very Low Gate Threshold Voltage VGS(th) 1V
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Lead Free By Design/RoHS Compliant (Note 2)
"Green" Device (Note 3)
Qualified to AEC-Q101 standards for High Reliability
Mechanical Data
Case: SOT-26
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals Connections: See Diagram
Terminals: Finish Matte Tin annealed over Copper leadframe.
Solderable per MIL-STD-202, Method 208
Marking Information: See Page 4
Ordering Information: See Page 4
Weight: 0.015 grams (approximate)
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol Value Units
Drain-Source Voltage VDSS -20 V
Gate-Source Voltage VGSS ±12 V
Drain Current (Note 1) TA = 25°C
TA = 70°C ID -2.0
-1.5 A
Pulsed Drain Current IDM -7 A
Thermal Characteristics
Characteristic Symbol Value Units
Total Power Dissipation (Note 1) PD 600 mW
Thermal Resistance, Junction to Ambient R
θ
JA 208 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +150 °C
Notes: 1. Device mounted on FR-4 PCB.
2. No purposefully added lead.
3. Diodes Inc.’s “Green” policy can be found on our website at http://www.diodes.com/products/lead_free/index.php.
SOT-26
TOP VIEW TOP VIEW
Internal Schematic
S
1
D
1
D
2
S
2
G
1
G
2
12
3
4
5
6
G1
S2
G2
D2
S1
D1
ms. ”i / 25 1: J/ U 5 ‘ // a M“ g 1. z m m u: 3 0 Z < m="" n="" 40‘="" drain="" current(a)="" n="" °="" 1="" 2="" 3="" 4="" 5="" o="" o="" 5="" 1="" 1="" 5="" 2="" 2="" 5="" ers‘="" drainvsource="" voltage(v)="" 7sz="" gate="" source="" voltagew)="" fig="" 1="" typmaw="" oquuk="" charamenslics="" fig="" 2="" typica‘="" transvercnaramensm="" dmp2240udm="" 2="" 0'="" 5="" document="" number="" 0531197="" rev="" 572="" www.diodes.com="">
DMP2240UDM
Document number: DS31197 Rev. 5 - 2
2 of 5
www.diodes.com April 2010
© Diodes Incorporated
DMP2240UDM
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Condition
OFF CHARACTERISTICS (Note 4)
Drain-Source Breakdown Voltage BVDSS -20 V VGS = 0V, ID = -250μA
Zero Gate Voltage Drain Current TJ = 25°C
TJ = 125°C IDSS -1.0
-5.0 μA VDS = -20V, VGS = 0V
Gate-Source Leakage IGSS ±100 nA VGS = ±12V, VDS = 0V
ON CHARACTERISTICS (Note 4)
Gate Threshold Voltage VGS
(
th
)
-0.45 -1.0 V
VDS = VGS, ID = -250μA
Static Drain-Source On-Resistance RDS (ON) 92
134
180
150
200
240 mΩ
VGS = -4.5V, ID = -2.0A
VGS = -2.5V, ID = -1.5A
VGS = -1.8V, ID = -0.5A
Forward Transconductance gFS 3.1 S VDS = -10V, ID = -810mA
Diode Forward Voltage (Note 4) VSD -0.9 V
VGS = 0V, IS = -0.5A
DYNAMIC CHARACTERISTICS
Input Capacitance Ciss 320 pF VDS = -16V, VGS = 0V
f = 1.0MHz
Output Capacitance Coss 80 pF
Reverse Transfer Capacitance Crss 60 pF
Turn-On Delay Time tD
(
on
)
11.51 ns
VDS = -10V, VGS = -4.5V
RG = 6, RL = 10
Turn-On Rise Time t
r
12.09 ns
Turn-Off Delay Time tD
(
off
)
55.34 ns
Turn-Off Fall Time tf 27.54 ns
Notes: 4. Short duration pulse test used to minimize self-heating effect.
V = -3.0V
GS
V = -2.0V
GS
V = -1.8V
GS
V = -1.6V
GS
V = -1.4V
GS
V = -1.2V
GS
V = -1.0V
GS
V = -10V
DS
T = 125°C
A
T = 25°C
A
T = -55°C
A
§ 1 6 ‘ z 0.30 T ‘ ‘ 1.5 7 Lu T 3 A 1.4 f5 3 E 2 % E 1'3 3 , o ( a; 0.10 ‘4’ E 1.2 K 2 / O O 0 ’7 2 w / Z V 1 1 g ,d E ”OJ 2 H,— z 1 o D 4 fl) ‘E” ‘ 0 1D 32 0 9 g m u) < '10="" e="" 08="" %="" u="" 7="" g="" 06="" ‘1="" 0.00="" 750="" 725="" 0="" 25="" 50="" 75="" 100="" 125="" 150="" 0="" 1="" 2="" 3="" 4="" 5="" l‘,="" junc="" [ion="" temperature="" ("cj="" vie.="" draw="" current="" (a)="" hg="" 3="" owrbs‘s'ehcb="" varlamm="" w‘ih="" temperature="" flg="" 4="" on-resisbncs="" v5="" drain="" current="" and="" ga|e="" vdi'age="" i="" u="" z="" ,5="" w="" e="" e="" e="" 8="" \\\5="" m="" e="" g="" t="" 0="" 2="" o="" e="" u}="">< z="" l)="">< d="" m="" a="" \\y\="" e="" _="" i="" \="" 4d,="" drain="" current="" (a)="" 7055.="" drainvsource="" voltage="" (v)="" hg="" 5dram-soume="" on-reslstance="" flg="" 6.="" typmalcapamtance="" vs="" dram="" current="" and="" temperature="" m="" "‘="" u="" a="">< m="" g="" 5="" 2'="" lu="">— o o z m 2 y g Z E L: 2% / a g E / / 3 F m 7 4i fizi § 5 2 7 // ( ”IE 5 / E a“ 2‘ 0 a O / n 1 7 TA AMBIENT TEMPERATURE (we) VVDS, DRNNVSDURCE VOLTAGE (V) Hg 7 S1alic Drainource ensure Res‘s‘ance mg. a Dramrsouroe Leakage Currem vs Vouage vs Ammem Temperamre DMP2240UDM 3 0' 5 Document number 0531197 Rev 572 www.diodes.com
DMP2240UDM
Document number: DS31197 Rev. 5 - 2
3 of 5
www.diodes.com April 2010
© Diodes Incorporated
DMP2240UDM
I = 1.0A
D
V = -2.5V
GS
V = -4.5V
GS
V = -1.8V
GS
T = 25°C
A
V = -1.8V
GS
V = -2.5V
GS
V = -4.5V
GS
V = -10V
GS
0.00
0.10
0.20
0.30
012 3 45
T = -55°C
A
T = 25°C
A
T = 125°C
A
T = 150°C
A
V = -4.5V
GS
0
100
200
300
400
500
600
024 68101214161820
f = 1MHz
C
iss
C
oss
C
rss
0
0.03
0.06
0.09
0.12
0.15
0.18
0.21
0.24
0.27
0.3
-50 -25 0 25 50 75 100 125 150
V = -1.8V
I = -200mA
GS
D
V = -2.5V
I = -670mA
GS
D
V = -4.5V
I = -950mA
GS
D
100
1,000
10,000
2 4 6 8 10 12 14 16 18 20
V = 0V
GS
T = 150°C
j
T = 125°C
j
ms. 43, SOURCE CURRENT 1A) \ 'VSD» SOURCEDRNN VOLTAGE (V) Hg. 9 Diode Forward Vol|age vs. Current I7|_||_| |_||_||_| Apnl 2m 0 re, Dmdes hvcmpumled
DMP2240UDM
Document number: DS31197 Rev. 5 - 2
4 of 5
www.diodes.com April 2010
© Diodes Incorporated
DMP2240UDM
0
0.2
0.4
0.6
0.8
1
0 0.2 0.4 0.6 0.8 1
V = 0V
T = 25°C
GS
j
Ordering Information (Note 5)
Part Number Case Packaging
DMP2240UDM-7 SOT-26 3000/Tape & Reel
Notes: 5. For packaging details, go to our website at http://www.diodes.com/datasheets/ap02007.pdf.
Marking Information
Date Code Key
Year 2007 2008 2009 2010 2011 2012
Code U V W X Y Z
Month Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
Code 1 2 3 4 5 6 7 8 9 O N D
Package Outline Dimensions
SOT-26
Dim Min Max Typ
A 0.35 0.50 0.38
B 1.50 1.70 1.60
C 2.70 3.00 2.80
D 0.95
H 2.90 3.10 3.00
J 0.013 0.10 0.05
K 1.00 1.30 1.10
L 0.35 0.55 0.40
M 0.10 0.20 0.15
α 0° 8°
All Dimensions in mm
DMV = Marking Code
YM = Date Code Marking
Y = Year (ex: U = 2007)
M = Month (ex: 9 = September)
DMV
YM
A
M
JL
D
B C
H
K
ms. I<——>I 4+—a| IHI DMP2240UDM 5 a! 5 Document number 0531197 Rev 572 www.diodes.com
DMP2240UDM
Document number: DS31197 Rev. 5 - 2
5 of 5
www.diodes.com April 2010
© Diodes Incorporated
DMP2240UDM
Suggested Pad Layout
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2010, Diodes Incorporated
www.diodes.com
Dimensions Value (in mm)
Z 3.20
G 1.60
X 0.55
Y 0.80
C1 2.40
C2 0.95
X
Z
Y
C1
C2
C2
G

Products related to this Datasheet

MOSFET 2P-CH 20V 2A SOT-26
Available Quantity: 0
Unit Price: 41000