1551KFL Datasheet by Hammond Manufacturing

\1 V. w H N 6) ; CCU) I 4. 02 <9 4="" j="" \="" mm="" enc‘asuler="" ra‘="" gnu="" ,="" um="" «a="" 1551kflbk="" gray="" enc‘nsme="" ,="" ral="" 7n35r="" um="" «a="" 1551kflgv="" tmn‘uceul="" e‘uer="" um="" ,="" he="" mwnmu="" mack="" my="" screws="" «4="" x="" 1/2“="" sewapmng="" i591ys1odek(pkg100)="" waned="" saver="" screws="" «a="" x="" 1/2'="" se‘hedan="" 1="" 91mm:="" [pkg="" mu]="" p="" c="" board="" 5mm="">< nsumg="" u]="" 1551ais1od(pkq="" mo)="" ond="" manufacturing="" ham="" w="">
TOP VIEW
END VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
INSIDE BOX
INSIDE LID
MAXIMUM
P.C. BOARD SIZE
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Tranlucent Blue - UL94 - HB
Black Cover Screws #4 X 1/2" Self-tapping
Plated Cover Screws #4 X 1/2" Self-tapping
1591TS100BK (Pkg 100)
1551ATS100 (Pkg 100)
PART NUMBERS
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551KFLGY
ACCESSORIES
P.C. Board Screws
[#2 x 3/16" self-tapping (4.8mm)]
1551KFL Enclosure
1551KFLTBU
1551ATS50 (Pkg 50)
1591TS100 (Pkg 100)
Recommended Torque : (35-43) Ozf.in / (25-30) cN.m
1551KFLBK
NOTE
1551KFL
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
16.00
[.63]
(INSIDE HEIGHT)
34.73
[1.37]
(INSIDE WIDTH)
96.30
[3.79]
40.00
[1.57]
28.50
[1.12]
68.50
[2.70]
17.00
[.67]
4.50
[.18]
1.50
[.06]
74.73
[2.94]
(INSIDE LENGTH)
12.00
[.47]
73.80
[2.91]
33.80
[1.33]
74.00
[2.91]
6.25
[.25]
6.25
[.25] 34.00
[1.34]
40.00
[1.57]
28.50
[1.12]
2.50
[.10]
R3.00
[.12]
76.00
[2.99]
36.00
[1.42]
2.00
[.08]
20.00
[.79]
4.00
[.16]
ACCEPTS #2
SELF-TAPPING
SCREW
62.94
[2.48]
22.94
[.90]
4.00
[.16]
63.50
[2.50]
23.50
[.93]
5.00
[.20]
3.50
[.14]
87.80
[3.46]
15.50
[.61] Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
2.75
[.11]
17.00
[.67]