61614002111503 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
508 5 0,56 (2} 6,35 9‘16 ‘ 3‘94 ‘ 505 tons 2‘54 :005 r._. 2,54 :0‘05 \ 508 :0 05 ®Q® 1M? J‘EM‘ WW" WEIRTH ELEK'I'RONIK
Dimensions: [mm]
0,96Ø
7
q
1,02
q
5,08
5,08
9,163,94
6,35Ø
Scale - 3:1
Recommended Hole Pattern: [mm]
2,54 ±0.05
5,08 ±0.05
2,54 ±0.05
5,08 ±0.05
O
1,7±0.05
O
1,2±0.05
Scale - 10:1
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
OTs 001.000 2020-04-28 DIN ISO 2768-1m
DESCRIPTION
WR-SMB SMB PCB THT Plug
ORDER CODE
61614002111503
SIZE/TYPE BUSINESS UNIT STATUS PAGE
Straight eiCan Valid 1/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
cawa 66’? Ell/53*; WHRTH ELEK'I'RONIK
Material Properties:
Insulator Material PTFE
Insulator Color White
Center Contact Material Beryllium Copper
Center Contact Plating Gold, min. 0.076µm over Nickel
Body Material Brass
Body Plating Gold, min. 0.076µm over Nickel
Snap Ring Material Beryllium Copper
Snap Ring Plating Natural
Shell Material Brass
Shell Plating Gold, min. 0.076µm over Nickel
Kind Properties:
Interface MIL-STD-348
Connector Type SMB
Gender Plug
Orientation Type Straight
General Information:
Operating Temperature -65 up to +165 °C
Electrical Properties:
Properties Test conditions Value Unit Tol.
Impedance Z DC~4 GHz 50 Ω
Frequency Range f DC~4 GHz
VSWR 1) DC~4 GHz 1.3 max.
Insertion Loss IL DC~4 GHz 0.2 dB max.
Insulation Resistance RISO 500 V (DC) in 120 sec. 1000 min.
Contact Resistance Initial 2) R DC 0.2 V / 1 A 6 max.
Contact Resistance After Test 3) R DC 0.2 V / 1 A 8 max.
Electrical Properties:
Properties Test conditions Value Unit Tol.
Contact Resistance Initial 4) R DC 0.2 V / 1 A 1 max.
Contact Resistance After Test 5) R DC 0.2 V / 1 A 1.5 max.
Withstanding Voltage 500 V (AC) in 60 sec. 1000 V (RMS) min.
1) VSWR in application varies decisively according to PCB layout.
2) Center Contact
3) Center Contact
4) Outer Contact
5) Outer Contact
Mechanical Properties:
Properties Value Unit Tol.
Center Contact Retention (Axial) 17.8 N min.
Mating Cycle 500 Cycles
Force to Engage 62.3 N max.
Force to Disengage 8.9 - 62.3 N
Certification:
RoHS Approval Compliant [2011/65/EU&2015/863]
REACh Approval Conform or declared [(EC)1907/2006]
Halogen Free Conform[IEC 61249-2-21]
Halogen Free Conform [JEDEC JS709B]
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
OTs 001.000 2020-04-28 DIN ISO 2768-1m
DESCRIPTION
WR-SMB SMB PCB THT Plug
ORDER CODE
61614002111503
SIZE/TYPE BUSINESS UNIT STATUS PAGE
Straight eiCan Valid 2/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
EEEEHE BEER ,Efi HER HE HER EEEHHE EHHH Wyn @@ + —0— 5+ WflRTH ELEK'I'RONIK EEEEEEEEEH EH “““ HEH EH HRH EH HRH EH HER ,fi,‘ ‘EEH EH ‘ HHHH EEEEHE BEER EH REE E‘ HER EH HRH HER HR ER HER III
Packaging Specification - Tray: [mm]
W2
TRA
W1
TRA
W
TRA
H
TRA
L
TRA
L1
TRA
L2
TRA
A0
B0
LTRA (mm) L1TRA (mm) L2TRA (mm) WTRA (mm) W1TRA (mm) W2TRA (mm) HTRA (mm) Packaging
Unit Material
typ. typ. typ. typ. typ. typ. typ. pcs.
296 259.25 15.25 216 174.96 19.44 15.7 180 Plastic
Packaging Specification - Tray and Carton: [mm]
L
C
W
C
H
C
LC (mm) WC (mm) HC (mm) No. of
tray
Packaging
Unit Material
typ. typ. typ. tra. pcs.
310 230 360 30 5400 Paper
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
OTs 001.000 2020-04-28 DIN ISO 2768-1m
DESCRIPTION
WR-SMB SMB PCB THT Plug
ORDER CODE
61614002111503
SIZE/TYPE BUSINESS UNIT STATUS PAGE
Straight eiCan Valid 3/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max WURTH ELEK'I'RONIK
Classification Wave Soldering Profile:
Temperature
Time
Tp
tp
Ts max
Ts typical
Ts min
First Wave
Preheat area Cool down area
Second Wave
typical temperature procedure
min temperature procedure
max temperature procedure
Classification Wave Soldering Profile:
Profile Feature Pb-Free Assembly Sn-Pb Assembly
Preheat Temperature Min 1) Ts min 100 °C 100 °C
Preheat Temperature Typical Ts typical 120 °C 120 °C
Preheat Temperature Max Ts max 130 °C 130 °C
Preheat Time ts from Ts min to Ts max ts70 seconds 70 seconds
Ramp-up Rate Δ T 150 °C max. 150 °C max.
Peak Temperature Tp250 °C - 260 °C 235 °C - 260 °C
Time of actual peak temperature tp
max. 10 seconds
max. 5 seconds each wave
max. 10 seconds
max. 5 seconds each wave
Ramp-down Rate, Min ~ 2 K/ second ~ 2 K/ second
Ramp-down Rate, Typical ~ 3.5 K/ second ~ 3.5 K/ second
Ramp-down Rate, Max ~ 5 K/ second ~ 5 K/ second
Time 25 °C to 25 °C 4 minutes 4 minutes
1) refer to EN61760-1:2006
refer to EN61760-1:2006
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
OTs 001.000 2020-04-28 DIN ISO 2768-1m
DESCRIPTION
WR-SMB SMB PCB THT Plug
ORDER CODE
61614002111503
SIZE/TYPE BUSINESS UNIT STATUS PAGE
Straight eiCan Valid 4/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
2W5: WURTH ELEK'I'RONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of the Connectors of
Würth Elektronik eiSos GmbH & Co. KG:
General:
This mechanical component is designed and manufactured for use in general electronic equipment.
Würth Elektronik must be asked for written approval (following the PPAP procedure) before incorporating the components into any
equipment in fields such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control,
ship control), transportation signal, disaster prevention, medical, public information network, etc. where higher safety and reliability are
especially required and/or if there is the possibility of direct damage or human injury.
Mechanical components that will be used in safety-critical or high-reliability applications, should be pre-evaluated by the customer.
The mechanical component is designed and manufactured to be used within the datasheet specified values. If the usage and operation
conditions specified in the datasheet are not met, the component may be damaged or dissolved.
Do not drop or impact the components, the component may be damaged.
Prevent any damage or scratches on the component, especially on the actuator.
Direct mechanical impact to the product shall be prevented (e.g overlapping of the PCB´s).
Würth Elektronik products are qualified according to international standards, which are listed in each product reliability report. Würth
Elektronik does not warrant any customer qualified product characteristics beyond Würth Elektroniks’ specifications, for its validity and
sustainability over time.
The responsibility for the applicability of the customer specific products and use in a particular customer design is always within the
authority of the customer. All technical specifications for standard products do also apply to customer specific products.
The mechanical component is designed to be used along with Würth Elektronik counterparts and tools. Würth Elektronik cannot ensure
the reliability of these components while being used with other products.
Product Specific:
Soldering:
The solder profile must comply with the technical product specifications. All other profiles will void the warranty.
All other soldering methods are at the customers’ own risk.
Cleaning and Washing:
Washing agents used during the production to clean the customer application might damage or change the characteristics of the
component, body, pins and termination. Washing agents may have a negative effect on the long-term functionality of the product.
Using a brush during the cleaning process may deform function relevant areas. Therefore, we do not recommend using a brush during
the PCB cleaning process.
Potting and Coating:
If the product is potted in the customer application, the potting material might shrink or expand during and after hardening. Shrinking
could lead to an incomplete seal, allowing contaminants into the components. Expansion could damage the components. We
recommend a manual inspection after potting or coating to avoid these effects.
Storage Conditions:
A storage of Würth Elektronik products for longer than 12 months is not recommended. Within other effects, the terminals may suffer
degradation, resulting in bad solderability. Therefore, all products shall be used within the period of 12 months based on the day of
shipment.
Do not expose the components to direct sunlight.
The storage conditions in the original packaging are defined according to DIN EN 61760-2.
The storage conditions stated in the original packaging apply to the storage time and not to the transportation time of the components.
Handling:
Do not repeatedly operate the component with excessive force. It may damage or deform the component resulting in malfunction.
In the case a product requires particular handling precautions, in addition to the general recommendations mentioned here before, these
will appear on the product datasheet.
These cautions and warnings comply with the state of the scientific and technical knowledge and are believed to be accurate and reliable.
However, no responsibility is assumed for inaccuracies or incompleteness.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
OTs 001.000 2020-04-28 DIN ISO 2768-1m
DESCRIPTION
WR-SMB SMB PCB THT Plug
ORDER CODE
61614002111503
SIZE/TYPE BUSINESS UNIT STATUS PAGE
Straight eiCan Valid 5/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
2W5: WURTH ELEK'I'RONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
OTs 001.000 2020-04-28 DIN ISO 2768-1m
DESCRIPTION
WR-SMB SMB PCB THT Plug
ORDER CODE
61614002111503
SIZE/TYPE BUSINESS UNIT STATUS PAGE
Straight eiCan Valid 6/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.

Products related to this Datasheet

WR-SMB_PCB CONNECTOR_ THT PLUG
Available Quantity: 70
Unit Price: 728000