2583350000 Datasheet by Weidmüller

Weidml'iller BE (mu (5AM CABTITE 355 SML av 2533350000 Sealing e‘amem. 05mm; (came entry system). T ngm Gray. Halal“: 20.3 mm, wmm: 20.3 mm. Depth: 17.7 mm,-40 =0 30 T, IP54, IP35, IP33 4050113315309
Data sheet
Creation date April 9, 2020 11:04:12 PM CEST
Catalogue status 03.04.2020 / We reserve the right to make technical changes. 1
Cabtite (cable entry system)
CABTITE BSE SML GY
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 26
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Whether a large or small cable diameter – Cabtite always
offers the right seal insert.
The conical shape of the sealing elements allows the
previously positioned snap-in grid inlays to be pushed
in easily from the inside to the outside, it reliably
seals intermediate spaces and provides strain relief
in accordance with DIN EN 62444. The seal inserts
combined with the frames achieve an IP 66 degree of
protection. As a result of its slotted design with wave cut,
it is especially suitable for pre-assembled cables.
• The black seal inserts are designed for a particularly
high operating temperature and offer fire safety class UL
94 HB
• The grey sealing elements comply with fire safety class
UL 94 V0 and are therefore suitable for the demands of
the railway industry
• By using multiple inserts, two or more cables, as well as
special cables, can be passed through a sealing element
General ordering data
Type CABTITE BSE SML GY
Order No. 2583350000
Version Sealing element, Cabtite (cable entry system), TPE,
Light Grey, Height: 20.3 mm, Width: 20.3 mm,
Depth: 17.7 mm, -40 °C…90 °C, IP54, IP65, IP66
GTIN (EAN) 4050118615609
Qty. 10 pc(s).
Data sheet Technical data Dimensions and weights Weidmiiller 3'5 WIdth 203 mm WIdth (Inchssl 0.799 Inch HeIghl 203 mm HeIght {Inches} 0.799 Inch Depth 17,7 mm Depth {Inches} 0.697 Inch Net weight 7.65 9 General information UL s4 flammabihty Izling v43 Sealing element 1 man seallng Element Halogen No SIIIcons No Matenal TPE Classifications ETIM 6.0 EC000879 ETIM 7,0 EC000879 aClass 9.0 27714414721 aclass 9.1 2771444721 aClass 10,0 27714414721 Approval. Downloads Englneerlng Dam EPLAN Englneerlng Dam STEP User Documemauon Cabtlts InstallatIon InstvuctIons
Data sheet
Cabtite (cable entry system)
CABTITE BSE SML GY
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 26
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date April 9, 2020 11:04:12 PM CEST
Catalogue status 03.04.2020 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 20.3 mm Width (inches) 0.799 inch
Height 20.3 mm Height (inches) 0.799 inch
Depth 17.7 mm Depth (inches) 0.697 inch
Net weight 7.65 g
General information
UL 94 flammability rating V-0 Sealing element 1 small sealing element
Halogen No Silicone No
Material TPE
Classifications
ETIM 6.0 EC000879 ETIM 7.0 EC000879
eClass 9.0 27-14-44-21 eClass 9.1 27-14-44-21
eClass 10.0 27-14-44-21
Approvals
Approvals
ROHS Conform
Downloads
Engineering Data EPLAN
Engineering Data STEP
User Documentation Cabtite Installation Instructions