42865 Drawing Datasheet by TE Connectivity AMP Connectors

L mm DRAMAC K ANF‘VEUSHEU RELEASED FOR FVBUCAT‘ON «x \/ ccwww , rg Canvveunvhy Ltd ALL worm REiE?VED 1 REV‘S‘OKS 2 UR nmmpnm DATE DWN AFVD L2 RE»’\SEDPE?ECC*1§7005932 QGNAYZO'Q RS LB & .OOOOBO MW T‘N PLATE PER ASH/178545 OVER .OOOOSO MW N‘CKEL UNDERPLATE PER QQPNPZQO. 2 W‘RE S‘ZE ‘8 #144410 Awe, 9600 CMA MAX. .2 OO , W 47 D‘A A . ‘1 33 _ D 7‘ O 1 8 1001 A‘ 865 SECT‘ON APA ' SCALE 1 O: W HO 1 1 1/4 HARD BRASS 4286575 T‘N PL 7 HO 1 000080 MW THK 1/4 HARD BRASS 42865 3 HO 2 ASH/RESALE) 1 4 HARD BRASS 4286572 PK) 2 PK} 1 NOKE 1/4 HARD BRASS 428657T REEL‘NG D‘RECT‘ON HMSH MATER‘AL PART NO, TH‘S DRAWWG \S A cuVTw‘OLLED JOCJVEVF W 5/2”” _ HO 1 CHR‘K SVHWM 5/2Wg - TE TE Carrccithy :‘MENE‘OVS TOLERANCE: uwgs: A J“ FORTVEV V DTHERWRE S=ECWED PVD J/Z//59 VAME \NCHES c YETTE? , U 1 , PRODUCT SPEC ‘ :7 7 SHJR JLJG, 180 MA @x) E z 1 , 3 1 g‘: APFUCAT‘ON S‘EC ’ 4 . 1 , 3sz as: con: ammo AC RESTR‘CTED TO AAVLES 1, 7 © mam mm mm 7 03770 342865 7 (SEE TABLE SEE TAJLE \ ,_ _ A\K6 \J SCALE CHEE RB, LUsTLMER DRAWN 4,1 " 1 cm L? M/cr‘sa w»)