AO866 Datasheet by SRA Soldering Products

SKU:A0866 TECHNICAL DATASHEET 7/ lllllllll ; C2~ Key Features . 400W Hot Air Gun and PrerHeater . 70W Soldering Iron . Digital Temperature Display . Integrated Hot Air Gun Platform . Switchable Temperature Scale °C / °F . Configurable 1 to 30 Minute ldlertorAuto StandrBy . Microprocessor Controlled Temperature and Airflow . AutorCool Off Process Prolongs Life of Heating Element 5.5" X 5.5" Bed Size Package Contents . Main Unit with Attached Hot Air Gun . 20094 Spare Hot Air Gun Heating Element . 8016 Soldering Iron . C012 Spare Soldering iron Heating Element . Articulating Hot Air Gun HoldingArm . 2660 Soldering iron Stand . Hot Air Nozzle Assortment (ATV) . Limited Edition Aoyue Tool Box . 939 Vacuum Pen with 3 Suction Cups . Set of9 Soldering Iron Tips . IC Popper (2 Tips) . Heat Resistant Pad . Instruction Manual . Power Cord SRA Soldering Products E E 24 Walpole Park South, STE #10, Walpole, MA 02081 800-545-4570 - www.5ra»so|der.com E
866 HOT AIR REWORK STATION WITH PRE-HEATER
Product Description
This "All-in-one" station combines a quartz IR
pre-heater, hot air gun, and soldering iron, all
with a rich set of features not seen on any
other stations!
Key Features
400W Hot Air Gun and Pre-Heater
70W Soldering Iron
Digital Temperature Display
Integrated Hot Air Gun Platform
Switchable Temperature Scale °C / °F
Configurable 1 to 30 Minute Idle-to-Auto Stand-By
Microprocessor Controlled Temperature and
Airflow
Auto-Cool Off Process Prolongs Life of Heating
Element
5.5" x 5.5" Bed Size
Package Contents
Main Unit with Attached Hot Air Gun
20094 Spare Hot Air Gun Heating Element
B016 Soldering Iron
C012 Spare Soldering Iron Heating Element
Articulating Hot Air Gun Holding Arm
2660 Soldering Iron Stand
Hot Air Nozzle Assortment (AT-)
Limited Edition Aoyue Tool Box
939 Vacuum Pen with 3 Suction Cups
Set of 9 Soldering Iron Tips
IC Popper (2 Tips)
Heat Resistant Pad
Instruction Manual
Power Cord
SKU: AO866
/® TECHNICAL DATASHEET AQYUE Page 2 SRA Soldering Products E Q 24Wa‘pole Park South, STE #WO, Walpo‘e, MA 02081 3 80054541570 ' www,sra»so|der.com E
Specications
Hot Air Gun
Power Consumption
500W
Temperature Range
100 480°C (212 896°F)
Motor Type
Sirocco Fan
Air Capacity
23 L / min (Max)
Heating Element
AO20094
Heat Tube
AO20982
Pre-Heater
Power Consumption
500W
Temperature Range
100 480°C (212 896°F)
Input Voltage
110V
Heating Element
Quartz Crystal
Main Station
Input Voltage
110V
Temperature Scale
Digital °C / °F
Unit Dimensions
12.8 x 7.6 x 3.9 (325 x 192 x 100 mm)
Weight
14.5 Lbs (6.58 Kg)
Soldering Iron
Power Consumption
75W
Temperature Range
200 480°C (392 896°F)
Output Voltage
24V
Tip Type
T-Series
Heating Element
AOC012