© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/17/18
Surface Mount Fuses
Thin Film > 1206 Size > Very Fast-Acting > 466 Series
Average Time Current Curves
TIME IN SECONDS
CURRENT IN AMPERES
0.01
0.1
0.1
1
1
10
100
10
0.001
4A
3A
2 1/2
2A
1 3/4
1 1/2
1 1/4
1A
3/4A
1/2A
3/8A
1/4A
1/8A
5A
Reflow Condition Pb – free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (Min to Max) (ts)60 – 180 seconds
Average Ramp-up Rate (Liquidus Temp
(TL) to peak) 5°C/second max.
TS(max) to TL - Ramp-up Rate 5°C/second max.
Reflow - Temperature (TL) (Liquidus) 217°C
- Temperature (tL)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak
Temperature (tp)20 – 40 seconds
Ramp-down Rate 5°C/second max.
Time 25°C to peak Temperature (TP)8 minutes max.
Do not exceed 260°C
Soldering Parameters
Temperature Re-rating Curve
Wave Soldering 260°C, 10 seconds max.
Note:
1. Re-rating depicted in this curve is in addition to the standard re-rating of 25% for
continuous operation.
Example:
For continuous operation at 70 degrees celsius, the fuse should be rerated as follows:
I = (0.75)(0.80)IRAT = (0.60)IRAT
2. The temperature derating curve represents the nominal conditions. For questions
about temperature derating curve, please consult Littelfuse technical support for
assistance.
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
(t 25ºC to peak)
Ramp-down
Ramp-up
Preheat
Critical Zone
TL to TP
Disclaimer Notice - Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, automotive, military,
aerospace, medical, life-saving, life-sustaining or nuclear facility applications, devices intended for surgical implant into the body, or any other
application in which the failure or lack of desired operation of the product may result in personal injury, death, or property damage) other than those
expressly set forth in applicable Littelfuse product documentation. Warranties granted by Littelfuse shall be deemed void for products used for any
purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall not be liable for any claims or damages arising out of products
used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse documentation. The sale and use of Littelfuse products is
subject to Littelfuse Terms and Conditions of Sale, unless otherwise agreed by Littelfuse. Information furnished is believed to be accurate and reliable.
However, users should independently evaluate the suitability of and test each product selected for their own applications. Littelfuse products are not
designed for, and may not be used in, all applications. Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.