TL1105JAF250Q Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
J U EoSWITCH“ | EM- .9 ”H —o/o— ClRCU‘T SPST T ,7
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL1105JAF250Q
4:1 1/4/2010 P010217 E
BLR
1 1
PC MOUNTING
7.10
[.280 in]
6.00
[.236 in] 2.80
[.110 in]o
6.35
[.250 in]
4.00
[.157 in]
2.50
[.098 in]
2.50
[.098 in]
1.00
[.039 in]
.30
[.012 in]
4.50
[.177 in] 7.00
[.276 in]
8.40
`
.30
.331
`
.012
in
[ ]
.70
[.028 in]
.40
[.016 in]
2.05
[.081 in]
4.50
[.177 in]
12
n1.00
[.039 in]
7.00
[.276 in]
4.50
[.177 in]
2.50
[.098 in]
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 12VDC, 50mA
5. OPERATING FORCE: 250±50 gms
6. TRAVEL: 0.25 +0.2/-0.1 mm
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE 100,000 CYCLES MIN.
9. CONTACT MATERIAL: SILVER
10. DENOTES CRITICAL PARAMETER
11. 2002/95/EC (ROHS) COMPLIANT
CIRCUIT: SPST
n3.50
[.138 in]
D16475 CONVERTED FROM AUTO CAD 9/19/2006 TN
YELLOW ACTUATOR
1.80
[.071 in]
1.10
[.043 in]
.40
[.016 in]
MAX.
E18742 LEG TOLERANCE WAS +/- 0.1 1/4/2010 BLR
E

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity: 11.409
Unit Price: 49000