618009214622 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
MU “H‘— ‘—.l 4—4-0UNCj
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
APPROVAL: NPr UNIT: MM DESCRIPTION: WR-DSUB - PLASTIC HOOD SMALL TOP ENTRY 4640 SCREW
SCALE:
SHEET: 1/3 WERI PART NO: 618 009 214 622
DRAW: AS
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: ABS
FLAMABILITY RATING: UL94-HB
COLOR: BLACK
SCREW: UNC 4-40
ENVIRONMENTAL
COMPLIANCE: LEAD FREE AND ROHS
PACKAGING: BAG
NOTE : TO NOT BE PLUG WITH 618 0xx 221 923
24.99±0.2
Ø8.2
30.8±0.30
20.2±0.25
39.2±0.25
Ø9.8±0.2
16.0±0.2
8.0±0.2
3.5
44.0±0.3
31.0
Ø4.2
2.6
16.5
10.4
G 17-NOV-14 PACKAGING AS
“Hi U FE BAG 25 Carter EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 17-NOV-14 PDF AS
B
C
D
E
F
G
APPROVAL: NPr UNIT: MM DESCRIPTION: WR-DSUB - PLASTIC HOOD SMALL TOP ENTRY 4640 SCREW
SCALE:
SHEET: 2/3 WERI PART NO: 618 009 214 622
DRAW: AS
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
50 Pcs/Bag
10 Bags/Carton
500 Pcs/Carton
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

WR-DSUB PLASTIC HOOD SMALL TOP E
Available Quantity: 59
Unit Price: 260000