Mounting Hole Pattern for LED Indicator Lights Datasheet by Visual Communications Company - VCC

CIVIL A VCC PRODUCT FAMILY fl L j J at) CD L/y‘ CL ‘ Hi/ / L L \
engineered to light up your design
www.vcclite.com
1.800.522.5546
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
Mounting Hole Pattern for LED Indicator Lights
.180
.193 TYP.
Astrolite
4611 Series
.470/.475
Ø.500
Ø.505
Optional Round or Flat
1030D, 1031D, 1033D, 1090D
1030QD, 1031QD, 1032QD, 1033QD
1050A, 1051A, 1052A, 1053A, 1090A,
1050QA, 1051QA, 1052QA, 1053QA,
1090QA, 1050C, 1051C, 1052C,
1053C, 1090C, 1050QC, 1051QC,
1052QC, 1053QC, 1090QC, 1050N,
1052N, 1090N, 1050QN, 1052QN,
1091M, 1091QM, 3040, 3062, 4141,
4142WT
.350
.355
.375
.380
Mounting Hole: :"D" flat
is optional
Panel Thickness: .250/.030
6010M, 6011M, 6012M, 6013M,
6091M, 6010QM, 6011QM,
6012QM, 6013QM, 6091QM
Optional Round or Flat
.875/.880
.812/.817
2620K, 2622K, 2620QK,
2622QK, 2620T, 2621T,
2622T, 2623T
.345/.350
Ø.380/.400
Optional Round or Flat