H7CN Series Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
/////I/I// ///I////// \\\ \\\ \\\ §\\ \\\ \\\ \\\ \\\ Fonhe mostreoenlinlolmalbn on models man have been oenmea m Sockets CNC‘D CNC‘D I
CSM_H7CN_DS_E_2_2
1
Solid-state Counter
H7CN
All Required Counter Functions
Incorporated in a Compact DIN-sized
(48 × 48) Housing
• In addition to Up and Down models, a reversible (Up-Down)
counter is also available
• Maximum counting speed of 5,000 cps, never before attained
by a small-size preset counter
• Power supply freely selectable within a range of 100 to 240
VAC. Also, power supply for the DC-operated models is
selectable within a range of 12 to 48 V
• Models with memory backup function against power failure
available
For the most recent information on models that have been certified for
safety standar ds, refer to your OMRON website.
Ordering Information
Note: 1. Only the transistor input signal is available when the maximum counting speed is 5,000 cps
2. Specify the power supply voltage when ordering.
Accessories (Order Separately)
Sockets
Classification Preset Counter Totalizing
Counter
Input signal
system (Count &
reset inputs)
Contact, Transistor Contact/Transistor
Mounting method Flush mounting, surface mounting
Display 7-segment LEDs (10 mm high), Up indicator 7-segment LEDs
(10 mm high)
Number of digits 4 digits (0 to 9,999)
Backup power for
memory protection
No Yes (100 to 240
VAC only)
No Yes
Control output Contact (SPST-NO) Contact (SPDT) Contact (SPST-NO) Transistor (open-
collector)
---
Operating mode Up counting Down
counting
Up
counting
Down
counting
Reversible
counting,
command
input
Reversible
counting,
individual input
Up
counting
Down
counting
Up counting
Max.
counting
speed
30 cps H7CN-XLN H7CN-YLN H7CN-
XLNM
H7CN-
YLNM
H7CN-ALN H7CN-BLN --- --- H7CN-TXL
5 kcps
(see
note 1.)
H7CN-XHN H7CN-YHN H7CN-
XHNM
H7CN-
YHNM
H7CN-AHN H7CN-BHN H7CN-
XHNS
H7CN-
YHNS
H7CN-TXH
Protective Cover Hard Y92A-48B
Soft Y92A-48D
Flush Mounting Adapter Y92F-30
Applicable Counter Track Mounted
Socket
Back Connecting
Socket
H7CN-@@ P2CF-08(-E) P3G-08
H7CN-@@M P2CF-11(-E) P3GA-11
Supply voltage 24, 100 to 240 VAC 50/50 Hz Operattng voltage range 55% to 110% at rated voltage Power consumptlon Approx, 12 was w (at 240 VAC, 50Hz) Count and reset Input Impedance by snortoreultlng contacts. 1 kn max. Max. countlng speeds ol ao cps (contact and transtslor rnputst Reset system PowerrOFF lesel Control output Contact (spar) output. Case Color nghl gray (Munsell 5V7/1) Item Presm Counter Totallzlng Counter lnsulallon reslslance too M0 mm. (at 500 way (between curlenlrcarrylng 100 Mn mm. (at 500 VDC) (between currentrcarrylng nlelectrlc strength 2,000 VACl 50/60 Hz tor l mtn (between Currentr 2,000 VAQ 50/50 Hz (or 1 mm (between current lmpulse wltnstand voltage 5 xv (between power telmlnals) Nolse tmmunlty fl kV (between power termrnals), Slallc tmmunlty Mallunctlon, 5 kV Vlbraflon reslsmnce Destructlbn. 10 to 55 Hz, 0 757mm strlgle amplltude Shock reslslance Amblenl temperature Opelallng. 40°C to 55°C (wrtn no lclng) Amblenl humldlly 35% to 35% the expectancy Mechanlcal. tn mllllon opelallons mm Welgm Approx. HO 9 Approved satety standards UL5oa/CSA 022.2 No. 14 EMC (EMI) EN61326 omRon
H7CN
2
Specifications
Ratings
Note: 1. The memory backup function is not available for this DC supply voltage range.
2. On power application, an inrush current of approximately 10 times the normal current flows through the Counter.
Characteristics
Applicable Standards
Supply voltage 24, 100 to 240 VAC 50/60 Hz
12 to 48 VDC (contains 20% ripple max.) (see note 1)
Operating voltage range 85% to 110% of rated voltage
Power consumption
(see note 2)
Approx. 12 VA/2.5 W (at 240 VAC, 50Hz)
Approx. 2.5 W (at 48 VDC)
Count and reset input Impedance by short-circuiting contacts: 1 kΩ max.
Residual voltage: 2 V max.
Impedance by opening contacts: 100 kΩ min.
Max. counting speeds of
count input
30 cps (contact and transistor inputs)
Minimum pulse width: 16.7 ms (ON/OFF ratio: 1:1)
5.000 cps (transistor inputs)
Minimum pulse width: 0.1 ms (ON/OFF ratio: 1:1)
Reset system Power-OFF reset
Reset time: 0.5 s
Reset time following power application 0.05 s
External reset & manual reset
Reset time: 0.02 s
Reset time following signal application: 0.05 s
Control output Contact (SPDT) output:
3 A, 250 VAC, cosϕ = 1 (resistive load)
Transistor (open collector) output:
30 VDC MAX. 100 mA max.
Case color Light gray (Munsell 5Y7/1)
Item Preset Counter Totalizing Counter
Insulation resistance 100 MΩ min. (at 500 VDC) (between current-carrying
terminal and exposed non-current-carrying metal parts,
and between non-continuous contacts)
100 MΩ min. (at 500 VDC) (between current-carrying
terminal and exposed non-current-carrying metal parts)
Dielectric strength 2,000 VAC, 50/60 Hz for 1 min (between current-
carrying terminal and exposed non-current carrying
metal parts and between non-continuous contacts)
2,000 VAC, 50/60 Hz for 1 min (between current-
carrying terminal and exposed non-current carrying
metal parts)
Impulse withstand voltage 6 kV (between power terminals)
6 kV (between current-carrying terminal and exposed non-current-carrying metal parts)
Noise immunity ±2 kV (between power terminals),
±500 V (between input terminals),
square-wave noise by noise simulator
Static immunity Malfunction: 8 kV
Vibration resistance Destruction: 10 to 55 Hz, 0.75-mm single amplitude
Malfunction: 10 to 55 Hz, 0.5-mm single amplitude
Shock resistance Destruction: 300 m/s2 (approx. 30G)
Malfunction: 100 m/s2 (approx. 10G)
Ambient temperature Operating: –10°C to 55°C (with no icing)
Storage: –25°C to 65°C (with no icing)
Ambient humidity 35% to 85%
Life expectancy Mechanical: 10 million operations min.
Electrical: 100,000 operations min.
(3 A at 250 VAC, resistive load)
---
Weight Approx. 110 g
Approved safety standards UL508/CSA C22.2 No. 14
EN 61010-1 (IEC 61010-1): Pollution degree 2/overvoltage category II
EMC (EMI) EN61326
Emission Enclosure: EN 55011 Group 1 class A
Emission AC mains: EN 55011 Group 1 class A
(EMS) EN61326
Immunity ESD: EN 61000-4-2
Immunity RF-interference: EN 61000-4-3
Immunity Conducted Disturbance: EN 61000-4-6
Immunity Burst: EN 61000-4-4
Immunity Surge: EN 61000-4-5
Immunity Voltage Dip/Interruption: EN 61000-4-11
Electrical Life Expectancy ”Em g 5500 {7500 E \ 5mm 1) g g \ SOVDCIUR=77M) g E 250VAC(®0W= H g \\\\ ‘ 250 VAC (now = 0.4) o 1 2 a Preset Counter OITIROn
H7CN
3
Engineering Data
Electrical Life Expectancy
Operation
Timing Charts
Preset Counter
(Resistive load) (Inductive load)
Load current (A) Load current (A)
Reset
Preset
0
Count-up
Reset
Preset
0
Count-up
Reset
Preset
0
Count-up
Up Type Down Type
Up/Down A, B Types
Digital
display
Digital
display
Digital
display
Control
output
Control
output
Control
output
'n Counter Total' In ut Mode HLHL e U IDown T OITIROn
H7CN
4
Totalizing Counter
Input Mode
Up/Down Selectable Type
Note: (A) must be more than the minimum signal width. If (A) is set shorter than the minimum signal width, the error of count ±1 may occur.
Up/Down Type
Note: A) must be more than the minimum signal width. If (A) is set shorter than the minimum signal width, the error of count ±1 may occur.
H: Short-circuit ON-time impedance; 1 kΩ max. Residual voltage; 0.5 V max.
L: Open circuit OFF-time impedance; 100 kΩ min.
Up Type
Reset
*Full scale
Digital display
* Full scale: 9999
0
Up mode Down mode
Count input 1: Count input; Count input 2: Inhibit (gate) input
Count
input 1
Count
input 2
Inhibited
Count value
Note: Input to the CP2 while the CP1 is set to "L."
Count
input 1
Count
input 2
Inhibited
Count value
Count input 1: Count input; Count input 2: Inhibit (gate) input
Note: Input to the CP2 while the CP1 is set to "L."
Count input 1: Inhibit (gate) input; Count input 2: Count input
Count
input 1
Count
input 2
Inhibited
Count value
Note: Input to the CP1 while the CP2 is set to "H."
Count
input 1
Count
input 2
Inhibited
Count value
Count input 1: Inhibit (gate) input; Count input 2: Count input
Note: Input to the CP1 while the CP2 is set to "H."
Up/Down B individual input
Count
input 1
Count
input 2
Count value
Ada ter for Flush Mountin 45‘3” __45‘s‘.. OITIROn my my 1007
H7CN
5
Dimensions
Accessories
Adapter for Flush Mounting
Y90F-30
Panel Cutout
The standard panel cutout is as shown below. (Panel cutout
conforms to DIN43700.)
Panel cutout for side-by-side mounting of two or more Units
When mounting n Counters in a line, dimension A can be calculated
from following formula.
A = (48n-2.5)
Connecting Sockets
H7CN
H7CN-@@NM
48
48 72.5
(10.9) 14.2
97.6
6
@44.8
Panel
P3G-08
Y92F-30 Flush
Mounting Adapter
Back
Connecting
Socket
Radius:
0.5 max.
+1
0
H7CN
P2CF-08(-E)
103.7
Front Mounting
H7CN +
Adapter
Y92F-30
P3G-08
95.1
Flush Mounting
Front Mounting
P2CF-11(-E)
H7CN
114.6
116.9
H7CN +
Adapter
Y92F-30
P3GA-11
Flush Mounting
OITIROn
H7CN
6
Protective Cover
The Protective Cover shields the front panel, particularly the count
value setting section from dust, dirt and water, and prevent
malfunctioning of the Counter due to static electricity.
Note: 1. The Hard Protective Cover prevents the set count value
from being altered due to accidental contact with the push-
type thumbwheel switch.
2. The Soft Protective Cover allows the set value to be set by
depressing the thumbwheel switches through it.
It may be, however, difficult to make setting changes of the
Counter with the Y92A-48B Protective Cover attached,
which must be taken into consideration before using the
Y92A-48B Protective Cover.
Installation
Terminal Arrangement
Connections
Power Supply Connection
Note: 1. Make sure that the fluctuation of the supply voltage is within the permissible range.
2. Pay attention to the polarity of the DC power supply and do not make a wiring mistake.
Y92A-48B (Hard cover)
(see note 1)
Y92A-48D (Soft cover)
(see note 2)
Presetting Model
(with No Backup Function)
Presetting Model
(with Backup Function)
Totalizing Model
(with No Backup Function)
Reset input
CP1 input
CP2 input
Output circuit
Power
input
Common of
CP1 and CP2
reset inputs
Reset input
CP1 input
CP2 input
Power
input
Common of
CP1 and CP2
reset inputs
Reset input
CP1 input
CP2 input
Power
input
Common of
CP1 and CP2
reset inputs
Note: 1. Terminal 2 is a negative terminal
and terminal 7 is a positive
terminal if DC power is supplied.
2. Common terminal 1 is internally
connected to terminal 2 if the Counter
is a model that operates with DC.
Note: 1. Terminal 2 is a negative terminal
and terminal 7 is a positive
terminal if DC power is supplied.
2. Common terminal 1 is internally
connected to terminal 2 if the Counter
is a model that operates with DC.
For Models with No Backup Function For Models with
Backup Function
AC Power Supply DC Power Supply
100 to 240 VAC 12 to 48 VDC 100 to 240 VAC
mm won men men OITIROn
H7CN
7
Input Connection
The CP1 and CP2 reset inputs of the H7CN will be active when input to the H7CN is short-circuited.
Output (Load) Connection
Delay Time
The delay time, which is the period between the moment a pulse
input signal that coincides with the preset value is ON and the
moment the corresponding control output signal is ON, varies with
the counting speed and type of output as shown in the following
table.
Transistor Input (NPN) Contact Input
Sensor
CP1 (N)
CP2 (N)
(Reset)
Input common
*Operate with transistor ON
Sensor
CP1 (N)
CP2 (N)
(Reset)
Input common
*Operate with transistor ON
CP1 (N)
CP2 (N)
(Reset)
Input common
*Operate with contact ON
(30 V max.)
* Refer to the following for the signal
levels of the transistor input.
* Sensors with voltage output can be
connected to the H7CN as shown in
the above circuit diagram. When
transistor is OFF, make sure that the
voltage between the input common
and CP1 or CP2 terminals are 4 V
min. for AC models and 6 V min. for
DC models.
Note: 1. H level with transistor
ON.Residual voltage: 2 V
max.ON impedance: 1 kΩ max.
2. L level with transistor OFF.OFF
impedance: 100 kΩ min.
* Make sure that the contact can switch
0.5 mA at 5 V with ease.
Control output Max. counting speed Delay time
Contact output 30 Hz (cps) 12.5 to 15.0 ms
5 kHz (cps) 4.0 to 5.5 ms
Transistor output 5 kHz (cps) 0.05 to 0.25 ms
Contact Output
Transistor Output
Load
*Diode to absorb counter-electromotive force
250 VAC max.
Load
30 VDC max.
A®0 00 omRon
H7CN
8
Safety Precautions
Be sure to read the precautions for all Counters in the website at: http://www.ia.omron.com/.
Warning Indications
Meaning of Product Safety Symbols
!CAUTION
Make sure the proper product is specified for the application.
For correct use, do not subject the product to the following
conditions.
Dramatic temperature fluctuations
High humidity or where condensation may occur
Severe vibration and shock
Where excessive dust, corrosive gas, or direct sunlight may be
present
This product is not waterproof or oil resistance. Do not use the
product in any of the places subject to splashing liquid or oil
atmosphere.
Use and store the product within the rated ranges given for the
product model you are using. If necessary, use forced cooling.
If the product is stored below 10°C, allow it to warm up for three
hours at room temperature before turning ON the power supply.
Do not cover the vent holes on the products and the area around
the product in order to ensure thermal dissipation.
Wiring all terminals correctly.
Do not wire the terminals which are not used.
Use specified size crimped terminals (M3.5, thickness 7.2mm
max.) for wiring with a gage of AWG 24 to AWG 18 (equal to a
cross section area of 0.205 to 0.823mm2).
(The wiring stripping length is 5 to 6mm.)
Up to two wires of same size and type, or two crimped terminals
can be inserted into a single terminal.
Use this product within the rated power supply voltage and control
output.
Use a switch, relay, or other contact to turn the power supply ON
instantaneously. If the voltage is applied gradually, the power may
not be reset or output malfunctions may occur.
Do not apply the supply voltage directly from external to transistor
output.
Interlock the power to the product with a relay so that the product
will not be left in an output on condition for long periods. Leaving
the product in an output-on condition for a month or longer,
especially in places with high temperatures, may result in
deterioration to internal parts, such as an electrolytic capacitor.
A constant reading system is used in the present counter, so
settings can be changed while power is being supplied, but the
output will turn ON if the set value is set to the current
measurement value.
When changing the set count while power is being supplied, an
inadequate push of the thumb wheel switches will display two
numbers in one display window, causing the operating count to drift
widely. Therefore, press the thumb wheel switches surely.
Internal circuit voltage (5 V) is output to the no-
voltage input terminals, which may cause some
connected devices to malfunction or fail. Check the
specifications of the input device (e.g., rated output
voltage or whether a power supply circuit diode is
built in).
To prevent power supply devices from being subjected to charging
accidents, connect a diode as in the diagram figure when using a
power supply voltage of 5 V or less to operate input devices that do
not have a diode built into the power supply circuit.
Check that the LED indicators are operating normally. Depending
on the operating environment, the indicators and plastic parts may
deteriorate faster than expected, causing the indicators to fail.
Periodically perform inspections and replacements.
Use tools when separating parts for disposal.
When disposing of the product, observer all local ordinances as
they apply.
CAUTION
Indicates a potentially hazardous
situation which, if not avoided, may
result in minor or moderate injury or in
property damage.
Precautions for
Safe Use
Supplementary comments on what to
do or avoid doing, to use the product
safely.
Precautions for
Correct Use
Supplementary comments on what to
do or avoid doing, to prevent failure to
operate, malfunction or undesirable
effect on product performance.
Used to warn of the risk of electric shock under
specific conditions.
Used for general prohibitions for which there is no
specific symbol.
Used for general mandatory action precautions
for which there is no specified symbol.
Do not touch the terminals while power is being supplied.
Doing so may occasionally result in minor injury due to
electric shock.
Do not use the product where subject to flammable or
explosive gas. Otherwise, minor injury from explosion
may occasionally occur.
Never disassemble, modify or repair the product or touch
any of the internal parts. Minor electric shock, fire, or
malfunction may occasionally occur.
The life expectancy of output relays varies considerably
with the output load and switching conditions. Always
consider the application conditions and use the output
relays within their rated load and electrical life
expectancy. If the output relays are used past their life
expectancy, contact fusing or burning may occasionally
occur. Also, never exceed the rated load current. When
using a heater, surely use a thermo switch in the load
circuit.
Tighten the screws to between 0.74 and 0.90 Nm. Loose
screws may occasionally result in fire.
Do not allow pieces of metal, wire clippings, or fine
metallic shavings from installation to enter the product.
Doing so may occasionally result in electric shock, fire, or
malfunction.
Precautions for Safe Use
Sensor
Input
0V
Precaul ns for Correct Use As an acuan, mm me power E reamed m normah men a p ‘ ‘ ‘ ‘ aflechng:hesyslem.0hec Q me msplay remams me 53 Power F ure Backug Memory OITIROn To canven mulhmeters into mches, mumply by 0.03937, To conven grams mm ounces, mumply b 0.03527.
H7CN
9
Inrush current will be carried when turning on the power. If the
capacity of the power for the product is insufficient, the product
cannot start. Use a power supply, breakers, contacts which
sufficient capacity.
100 to 240 VAC specifications Approx. 0.8 A for 264 VAC
12 to 48 VDC specifications Approx. 0.4 A for 52.8 VDC
Since 50 ms after the power is turned ON is required as the raise
time of the internal circuit voltage, note that the product may not
operate in response to any input signal during this period.
Since 50 ms after the power is turned OFF (or momentary power
failures) is required as the fall time of the internal circuit voltage,
note that the product may respond to input signals during this
period.
Models without power failure memory backup will operate as
shown in the following figure if the power supply is momentarily
interrupted.
Note: Use a Counter with power failure backup memory (models
ending with -M) if holding the status before the power failure is
required when the power is interrupted.
All number display digits on the Counter will be OFF when the
signal is input for a external or manual reset. When the reset signal
is completed, the numeric display will show the reset value.
Model H7CN 12-48 VDC specification use transformerless power
supply which the power terminals and input terminals are not
insulated. When use this specification, the internal parts of the
product may be occasionally burnt (damaged) if the wiring is not
correct. Pay attention to check the wiring before use.
Power Failure Backup Memory
The product memorizes the status just before occurring the electric
failure memory with non-volatile memory. The rewriting lifespan of
the non-volatile memory is 1,000,000 or more. The non-volatile
memory rewrites the setting condition into the initial setting one
when the power OFF and reset input.
Self-diagnostic Function
When an error has occurred, the bellow error codes are shown.
* Including the case when the rewriting lifespan of the nonvolatile
memory is reached.
Recovery method
As an action, turn the power OFF then back ON again. If the display
restored to normal, then a probable cause can be external noise
affecting the system. Check for external noise. In the case of e3, if
the display remains the same even when turn power ON again, input
reset. After that, if it still remains the same, the product must be
repaired.
Changes in Specifications
When conforming to EMC standards, refer to the information
provided in datasheet for cable selection and other conditions.
This is a class A product. In residential areas it may cause radio
interference, in which case the user may be required to take
adequate measures to reduce interference.
100-240 VAC types: There is basic insulation between the power
supply terminals and input terminals, and between power supply
terminals and output terminals, and between input and output
terminals.
12-48 VDC types: No insulation is provided between the power
supply and input terminals. There is basic insulation between
power supply terminals and output terminals, and between input
and output terminals.
If double or reinforced insulation is required, use the double or
reinforced insulation defined in IEC 60664 that is suitable for the
maximum applied voltage for the clearance, solid insulation, and
other factors.
Precautions for Correct Use
ON
OFF
50 ms 50 ms
Power supply
Input can be received
Counting
operation
unstable
Input reception
Momentary
power interruption
ON
OFF
Power supply
Operation after
power interruption
0.5 s min. Displays and outputs will be reset.
0.01 s max. The status before the power interruption
will be held.
0.01 to 0.5 s Operation will be unstable, i.e., one of the
above operations will be performed.
7 segment
display
Count UP
display
Description Output
e1 OFF CPU error OFF
e2 OFF Memory error (RAM) OFF
e3 OFF Memory error
(non-volatile memory)*
OFF
The Counter was upgraded in November 2005. The major
changes are described below.
Backup Battery Connection to Counters with Memory
Backup
Previously, an external backup battery was required for
Counters with memory backup, but the Counter has been
upgraded so that the external battery is no longer necessary.
Conformance to EN/IEC Standards
In the interest of product improvement, specifications are subject to change without notice.
ALL DIMENSIONS SHOWN ARE IN MILLIMETERS.
To convert millimeters into inches, multiply by 0.03937. To convert grams into ounces, multiply by 0.03527.
Terms and Conditions Agreement Read and undersland Ihis catalog Warranlres See hugzl/www omron.com/g|obal/ erirarion on Liabilrry‘ Erc Surrabrlily of Use Programmable Products. Performanoe Dara. Change rn Sgecificarions. Errors and Omissrons. n o ass
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omrons analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2017.4
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2017 All Right Reserved.

Products related to this Datasheet

COUNTER LED 4 CHAR 100-240V PNL
Available Quantity: 2
Unit Price: 40376000
COUNTER LED 4 CHAR 100-240V PNL
Available Quantity: 1
Unit Price: 40376000
COUNTER LED 4 CHAR 100-240V PNL
Available Quantity: 1
Unit Price: 40376000
COUNTER LED 4 CHAR 100-240V PNL
Available Quantity: 1
Unit Price: 40376000
COUNTER LED 4 CHAR 12-48V PNL MT
Available Quantity: 1
Unit Price: 40376000
COUNTER LED 4 CHAR 100-240V PNL
Available Quantity: 1
Unit Price: 38693000
COUNTER LED 4 CHAR 100-240V PNL
Available Quantity: 1
Unit Price: 39955000
COUNTER LED 4 CHAR 12-48V PNL MT
Available Quantity: 0
Unit Price: 40376000
COUNTER LED 4 CHAR 100-240V PNL
Available Quantity: 0
Unit Price: 38272000
COUNTER LED 4 CHAR 12-48V PNL MT
Available Quantity: 0
Unit Price: 40376000
COUNTER LED 4 CHAR 12-48V PNL MT
Available Quantity: 0
Unit Price: 38272000
COUNTER LED 4 CHAR 12-48V PNL MT
Available Quantity: 0
Unit Price: 38272000
COUNTER LED 4 CHAR 12-48V PNL MT
Available Quantity: 0
Unit Price: 40376000
COUNTER LED 4 CHAR 100-240V PNL
Available Quantity: 0
Unit Price: 38272000
COUNTER LED 4 CHAR 12-48V PNL MT
Available Quantity: 0
Unit Price: 38693000
COUNTER LED 4 CHAR 12-48V PNL MT
Available Quantity: 0
Unit Price: 37011000