Fusedrawer 2 Datasheet by SCHURTER Inc.

\ ISCHURTER \
1
Accessories Fusedrawer 2
https://www.schurter.com /PGZ01
Connectors
Fusedrawer für Fuse Links 5x20 mm, with or without Voltage Selector Insert
Fuse drawer without voltage selector insert
with shorting bar
(Fuse links not enclosed)
Fuse drawer with voltage selector insert
(Fuse links not enclosed)
See below:
Approvals and Compliances
Description
- Component
- Snap-in version from front side
- 2 Functions :
Fuseholder for Fuse links 5x20 mm , Voltage Selector
- Approved together with power entry module
Characteristics
- Fuse drawer meets requirements of medical standard IEC/EN 60601-1
- Suitable for use in equipment according to IEC/UL 60950
Other versions on request
- Fuse drawer with other voltage values
References
Fits to type: DD11; DD12; DD14; DD21; DD22; KEA-
Print; KFA; KMF
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product, Microsite,
Landing Page
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Designed for applications acc. IEC 60601-1 Medical electrical equipment - Part 1: General requirements for basic
safety and essential performance
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the
enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12
& -13.
mm mg- m T ‘
2
Accessories
Fusedrawer 2 https://www.schurter.com /PGZ01
Connectors
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
White paper Glow wire test SCHURTER AG Meets the requirements of IEC 60335-1 for appliances in unattended use.
This includes the enhanced requirements of glow wire tests acc. to IEC
60695-2-11 or -12 &-13.
Medical Technology SCHURTER AG Suitable for use in medical equipment according to IEC/UL 60601-1
Voltage Selector Inserts
Marking on Voltage Selector Insert / Terminal No.
xx 1234
4301.1407 - - - -
4301.1411 - - - -
4301.1405 - - - -
4301.1409 - - - -
4301.1403 - - - -
4301.1415 - - - -
4301.1401 - - - -
4301.1413 - - - -
3-104-672 - - - -
4301.1014.01 110 150 220 -
4301.1014.02 120 - 240 -
4301.1014.03 110 - 220 -
4301.1014.04 115 - 220 -
4301.1014.05 110 - 230 -
4301.1014.06 115 - 230 -
4301.1014.07 100 110 220 240
4301.1014.08 100 120 220 240
4301.1014.10 220 - 240 -
4301.1014.11 120 220 240 -
4301.1014.12 110 220 240 -
4301.1014.14 - - - -
4301.1014.15 100 120 220 -
4301.1014.23 100 115 220 240
4301.1014.24 115 230 240 -
4301.1014.29 100 120 230 240
4301.1014.34 100 115 230 240
4301.1014.49 110 220 230 240
4301.1014.51 100 - - -
4301.1014.52 120 220 230 240
4301.1014.53 100 - - -
4301.1014.54 120 220 230 240
4301.1024.02 120 - 240 -
4301.1024.03 110 - 220 -
4301.1024.05 110 - 230 -
4301.1024.06 115 - 230 -
4301.1024.07 100 110 220 240
4301.1024.08 100 120 220 240
4301.1024.11 120 220 240 -
4301.1024.12 110 220 240 -
4301.1024.14 - - - -
4301.1024.15 100 120 220 -
\ ISCHURTER \
3
Accessories Fusedrawer 2
https://www.schurter.com /PGZ01
Connectors
Marking on Voltage Selector Insert / Terminal No.
xx 1234
4301.1024.23 100 115 220 240
4301.1024.24 115 230 240 -
4301.1024.25 100 120 230 -
4301.1024.26 220 230 240 -
4301.1024.36 100 110 120 -
4301.1024.37 100 110 230 240
4301.1024.38 110 127 230 -
4301.1024.45 100 220 230 240
4301.1024.47 100 - 120 -
4301.1024.48 100 110 230 -
4301.1214.01 110 150 220 -
4301.1214.02 120 - 240 -
4301.1214.03 110 - 220 -
4301.1214.05 110 - 230 -
4301.1214.06 115 - 230 -
4301.1214.07 100 110 220 240
4301.1214.08 100 120 220 240
4301.1214.10 220 - 240 -
4301.1214.11 120 220 240 -
4301.1214.12 110 220 240 -
4301.1214.13 115 220 240 -
4301.1214.14 - - - -
4301.1214.15 100 120 220 -
4301.1214.16 50 Hz - 60 Hz -
4301.1214.19 117 220 240 -
4301.1214.22 110 220 230 -
4301.1214.23 100 115 220 240
4301.1214.24 115 230 240 -
4301.1214.25 100 120 230 -
4301.1214.28 120 230 - -
4301.1214.29 100 120 230 240
4301.1214.31 - 120 230 -
4301.1214.32 100 120 200 240
4301.1214.33 110 120 220 240
4301.1214.34 100 115 230 240
4301.1214.36 100 110 120 -
4301.1214.40 110 220 240 120
4301.1214.41 100 115 230 -
4301.1214.42 200 230 240 -
4301.1214.44 1 2 3 4
4301.1214.55 230 - 115 -
4301.1224.03 110 - 220 -
4301.1224.05 110 - 230 -
4301.1224.06 115 - 230 -
4301.1224.08 100 120 220 240
4301.1224.12 110 220 240 -
4301.1224.14 - - - -
4301.1224.15 100 120 220 -
4301.1224.24 115 230 240 -
4301.2814.01 110 150 220 -
4301.2814.03 110 - 220 -
4301.2814.06 115 - 230 -
4301.2814.08 100 120 220 240
4301.2814.15 100 120 220 -
4301.2814.41 100 115 230 -
\ ELSCHIJRTER \
4
Accessories
Fusedrawer 2 https://www.schurter.com /PGZ01
Connectors
Marking on Voltage Selector Insert / Terminal No.
xx 1234
4301.2824.03 110 - 220 -
4301.2824.06 115 - 230 -
4301.2824.08 100 120 220 240
4301.3536.03 110 - 220 -
4301.3536.06 115 - 230 -
4301.3536.08 100 120 220 240
4301.3537.08 100 120 220 240
4301.3537.11 120 220 240 -
Index "xx" matches the last two characters of the Order Number within the Variants
All Variants
Mounting Voltage Selector Fuseholder Comment Suitable for Order Number
Extra-Safe 1-pole - 1), 2), 3) 4301.1407
Extra-Safe 1-pole spare fuse case 1), 2), 3) 4301.1411
Fingergrip 1-pole - 1), 2), 3) 4301.1405
Fingergrip 1-pole spare fuse case 1), 2), 3) 4301.1409
Extra-Safe 2-pole - 1), 2), 3) 4301.1403
Extra-Safe 2-pole shorting bar in the neutral side 1), 2), 3) 4301.1415
Fingergrip 2-pole - 1), 2), 3) 4301.1401
Fingergrip 2-pole shorting bar in the neutral side 1), 2), 3) 4301.1413
Fingergrip-Safe 2-pole - 1) 3-104-672
Extra-Safe l1-pole - 1) 4301.1224.03
Extra-Safe l1-pole - 1) 4301.1224.05
Extra-Safe l1-pole - 1) 4301.1224.06
Extra-Safe l1-pole - 1) 4301.1224.08
Extra-Safe l1-pole - 1) 4301.1224.12
Extra-Safe l1-pole - 1) 4301.1224.14
Extra-Safe l1-pole - 1) 4301.1224.15
Extra-Safe l1-pole - 1) 4301.1224.24
Extra-Safe l1-pole spare fuse case 1) 4301.2824.03
Extra-Safe l1-pole spare fuse case 1) 4301.2824.06
Extra-Safe l1-pole - 1) 4301.2824.08
Fingergrip l1-pole - 1) 4301.1214.01
Fingergrip l1-pole - 1) 4301.1214.02
Fingergrip l1-pole - 1) 4301.1214.03
Fingergrip l1-pole - 1) 4301.1214.05
Fingergrip l1-pole - 1) 4301.1214.06
Fingergrip l1-pole - 1) 4301.1214.07
Fingergrip l1-pole - 1) 4301.1214.08
Fingergrip l1-pole - 1) 4301.1214.10
Fingergrip l1-pole - 1) 4301.1214.11
Fingergrip l1-pole - 1) 4301.1214.12
Fingergrip l1-pole - 1) 4301.1214.13
Fingergrip l1-pole - 1) 4301.1214.14
Fingergrip l1-pole - 1) 4301.1214.15
Fingergrip l1-pole - 1) 4301.1214.16
Fingergrip l1-pole - 1) 4301.1214.19
Fingergrip l1-pole - 1) 4301.1214.22
Fingergrip l1-pole - 1) 4301.1214.23
Fingergrip l1-pole - 1) 4301.1214.24
Fingergrip l1-pole - 1) 4301.1214.25
Fingergrip l1-pole - 1) 4301.1214.28
Fingergrip l1-pole - 1) 4301.1214.29
Fingergrip l1-pole - 1) 4301.1214.31
\ ISCHURTER \
5
Accessories Fusedrawer 2
https://www.schurter.com /PGZ01
Connectors
Mounting Voltage Selector Fuseholder Comment Suitable for Order Number
Fingergrip l1-pole - 1) 4301.1214.32
Fingergrip l1-pole - 1) 4301.1214.33
Fingergrip l1-pole - 1) 4301.1214.34
Fingergrip l1-pole - 1) 4301.1214.36
Fingergrip l1-pole - 1) 4301.1214.40
Fingergrip l1-pole - 1) 4301.1214.41
Fingergrip l1-pole - 1) 4301.1214.42
Fingergrip l1-pole - 1) 4301.1214.44
Fingergrip l1-pole spare fuse case 1) 4301.2814.01
Fingergrip l1-pole spare fuse case 1) 4301.2814.03
Fingergrip l1-pole spare fuse case 1) 4301.2814.06
Fingergrip l1-pole spare fuse case 1) 4301.2814.08
Fingergrip l1-pole spare fuse case 1) 4301.2814.15
Fingergrip l1-pole spare fuse case 1) 4301.2814.41
Extra-Safe l2-pole - 1) 4301.1024.02
Extra-Safe l2-pole - 1) 4301.1024.03
Extra-Safe l2-pole - 1) 4301.1024.05
Extra-Safe l2-pole - 1) 4301.1024.06
Extra-Safe l2-pole - 1) 4301.1024.07
Extra-Safe l2-pole - 1) 4301.1024.08
Extra-Safe l2-pole - 1) 4301.1024.11
Extra-Safe l2-pole - 1) 4301.1024.12
Extra-Safe l2-pole - 1) 4301.1024.14
Extra-Safe l2-pole - 1) 4301.1024.15
Extra-Safe l2-pole - 1) 4301.1024.23
Extra-Safe l2-pole - 1) 4301.1024.24
Extra-Safe l2-pole - 1) 4301.1024.25
Extra-Safe l2-pole - 1) 4301.1024.26
Extra-Safe l2-pole - 1) 4301.1024.36
Extra-Safe l2-pole - 1) 4301.1024.37
Extra-Safe l2-pole - 1) 4301.1024.38
Extra-Safe l2-pole - 1) 4301.1024.45
Extra-Safe l2-pole - 1) 4301.1024.47
Extra-Safe l2-pole - 1) 4301.1024.48
Extra-Safe l2-pole shorting bar in the neutral side 1) 4301.3537.08
Extra-Safe l2-pole shorting bar in the neutral side 1) 4301.3537.11
Fingergrip l2-pole - 1) 4301.1014.01
Fingergrip l2-pole - 1) 4301.1014.02
Fingergrip l2-pole - 1) 4301.1014.03
Fingergrip l2-pole - 1) 4301.1014.04
Fingergrip l2-pole - 1) 4301.1014.05
Fingergrip l2-pole - 1) 4301.1014.06
Fingergrip l2-pole - 1) 4301.1014.07
Fingergrip l2-pole - 1) 4301.1014.08
Fingergrip l2-pole - 1) 4301.1014.10
Fingergrip l2-pole - 1) 4301.1014.11
Fingergrip l2-pole - 1) 4301.1014.12
Fingergrip l2-pole - 1) 4301.1014.14
Fingergrip l2-pole - 1) 4301.1014.15
Fingergrip l2-pole - 1) 4301.1014.23
Fingergrip l2-pole - 1) 4301.1014.24
Fingergrip l2-pole - 1) 4301.1014.29
Fingergrip l2-pole - 1) 4301.1014.34
Fingergrip l2-pole - 1) 4301.1014.49
Fingergrip l2-pole shorting bar in the neutral side 1) 4301.3536.03
\ ELSCHIJRTER \
6
Accessories
Fusedrawer 2 https://www.schurter.com /PGZ01
Connectors
Mounting Voltage Selector Fuseholder Comment Suitable for Order Number
Fingergrip l2-pole shorting bar in the neutral side 1) 4301.3536.06
Fingergrip l2-pole shorting bar in the neutral side 1) 4301.3536.08
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
1) KEA, KFA;
2) KEA-Print (without voltage selector)
3) KM, DD11, DD12, DD14, DD21, DD22 (only 1-/2-pole, without voltage selector)
"xx" see Voltage Selector Insert Table
Packaging unit 50 Pcs
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
11.06.2019