ABLS2 Series Datasheet by Abracon LLC

HC/49US (AT49) LOW PROFILE SURFACE Fundamental AT (Standard) Fundamemzl AT or ET (See options) 3m Ovenone (Standard) See options r ET cnl. tlDDppm max 40“ C m +50° C on!) Siandard (Sc: opiio mind; man STD) @250Ci3°C First year Minimum 7 points tested: from 111W [0 SOOpW. Change Change value. Maximum ESR over DLD range < max="" esr="" value.="" table="" 1:="" esr="" 3.579545="" .="" 4.999="" (fund.)="" frequency="" (mhz)="" esr="" (q)="" 180="" 5.000="" .="" 5.999="" (fund.)="" 120="" 5.000="" .="" 7.999="" (fund.)="" 100="" 8.000="" .="" 8.999="" (fund)="" 80="" 9.000="" .="" 9.999="" (fund.)="" 60="" 10.000="" .="" 15.999="" (fund.)="" 50="" 15.000="" .="" 50.000="" (fund.)="" 40="" 24.01="" ,="" 31.999="" (3rd="" o/t)="" 100="" 32.000="" ,="" 70.00="" (3rd="" o/t)="" 80="" eabraconx="" m="" i’rrmr="" (t/imdmg="" [wm="">
ABLS2
APPLICATIONS:
FEATURES:
11.4 x 4.7 x 3.3 mm
Pb
RoHS
Compliant
STANDARD SPECIFICATIONS:
• Suitable for RoHS compliant reflow
Available suitable for thin equipment
Low height reduced to 3.3mm
Tight stability & extended temperature
• Computers, Modems, Microprocessors
• Wireless Applications
HC/49US (AT49) LOW PROFILE SURFACE
MOUNT MICROPROCESSOR CRYSTAL
)
PARAMETERS
Reduced height
to 3.3mm
TABLE 1: ESR
FREQUENCY (MHz) ESR ()
3.579545 - 4.999 (Fund.) 180
5.000 - 5.999 (Fund.) 120
6.000 - 7.999 (Fund.) 100
8.000 - 8.999 (Fund.) 80
9.000 - 9.999 (Fund.) 60
10.000 - 15.999 (Fund.) 50
16.000 - 50.000 (Fund.) 40
24.01 - 31.999 (3rd O/T) 100
32.000 - 70.00 (3rd O/T) 80
Parameters Minimum Typical Maximum Units Notes
Frequency Range
3.579545 ----- 24.00
MHz
Fundamental AT
(Standard)
24.01 ----- 50.00 Fundamental AT or BT
(See options)
24.01 ----- 70.00 3r
d
Overtone
(Standard)
Operation Mode Fundamental or 3rd Overtone
Operating Temperature 0 ----- +70 ºC See options
Storage Temperature -55 ----- +125 ºC
Frequency Tolerance @+25°C -50 ----- +50 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -50 ----- +50 ppm See options
(For BT cut, ±100ppm max.at
-10° C to +60° C only)
Equivalent series resistance (R1) See table 1 below
Shunt capacitance (C0) ----- ----- 7 pF
Load capacitance (CL) ----- 18 ----- pF Standard (See options if
other than STD)
Drive Level ----- 100 1000 µW
Aging -5 ----- +5 ppm @25°3°C
First year
Insulation Resistance 500 ----- ----- M @ 100Vdc ± 15V
Drive level dependency (DLD)
Minimum 7 points tested: fromW to 500µW.
Change in frequency (Maximum - Minimum) over DLD range < ±10ppm
Change in ESR (Maximum - Minimum) over DLD range < 25% of Max ESR
value.
Maximum ESR over DLD range < Max ESR value.
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and
not Moisture Sensitive - MSL = N/A: Not Applicable
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 11.15.2016
LL C
HC/49US (AT49) LOW PROFILE SURFACE Frequent) in mu Please specify the frequency TBlTank. :Elkl : ape as in MHz. e._. 14.31%]SMHZ ". ' F: Fund. AD24MHZ Pl CL : $er 513,231“ ‘. FB: Fund. ED24MH2 s for senes , “ v’ * 5 Custom ESR if ("her than \andurd A: _looc N +50%: a ecify a value ; ‘ZODC N ”0°C : 80°C ~ +70°C 30°C ~ +85°C : .4o°c ~ +85°C J‘: —40"C ~ +105°C 10: 40°C ~ +125°C U: -55°C ~ +125°C EABRACON“ m Fawn wmm 1mm,
||||||||| | | | | | |
ABLS2
11.4 x 4.7 x 3.3 mm
HC/49US (AT49) LOW PROFILE SURFACE
MOUNT MICROPROCESSOR CRYSTAL
Reduced height
to 3.3mm
ABLS2 - MHz - - - - -
Frequency in MHz
Please specify the frequency
in MHz. e.g. 14.31818MHz
Packaging
Blank: Bulk
T: Tape&Reel
Load Capacitance (pF)
Please specify CL
(Minimum 10pF) in pF or
S for series
Oscillation Mode
F: Fund. AT>24MHz
FB: Fund. BT>24MHz
Freq. Stability
U**: ± 10 ppm
G: ± 15 ppm
X: ± 20 ppm
W: ± 25 ppm
Y: ± 30 ppm
H: ± 35 ppm
Q: ± 100 ppm
R: ± 150 ppm
Custom ESR if other
than standard
R
: Specify a value in
(e.g.: R40)
Freq. Tolerance
H5: ± 5 ppm
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
Operating Temp.
A: -10°C ~ +60°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J*: -40°C ~ +105°C
K*: -4C ~ +125°C
L*: -55°C ~ +125°C
NOTE: Fundamental BT frequency stability ± 100ppm max. at -10° C to +60° C only.
* Frequency stability ±50ppm, ±100ppm, ±150ppm only. Contact ABRACON for tighter frequency stability.
** Contact ABRACON for availability of ±10ppm with other Operating Temperature options.
Options and Part Identification
(left blank if standard)
Pb
RoHS
Compliant
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 11.15.2016
LL C
HC/49US (AT49) LOW PROFILE SURFACE (“stoma ' 1‘ ‘ 410,25 ' (12,7166) o.‘ 91.006 (4.71:0.15) mos Max, (10 5) Zstmax. £5) Roccmmcr‘dod \cmd pchm F—H’ifi * 2-2??? 0.31005 41» :fiiy}? T37“, ‘ i231 ¢350t1 0.00A mu . ’ '7 M be"! sides (Lu max) (0.5 m'm.) ///////// 7/7 7 7/ *WW (0 5w 2/ o 0 (4.55102) >— FEED‘NG (PULL) DIRECTIOK 4» 1.7Si0.1 K H‘— EABRACON Thr Iww/ 1mm; Timed/new
OUTLINE DRAWING:
Dimensions: mm
TAPE & REEL:
||||||| | | | | | | | |
ABLS2
11.4 x 4.7 x 3.3 mm
HC/49US (AT49) LOW PROFILE SURFACE
MOUNT MICROPROCESSOR CRYSTAL
Reduced height
to 3.3mm
Reflow Profile
T = tape and reel (1000pcs/reel)
ATTENTION: Abracon products are COTS - C om mercia l-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applications.
Abracons products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where component
failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and authorization
from Abracon is required. Please contact Abracon for more information.
Pb
RoHS
Compliant
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 11.15.2016
LL C
Zone Description Temperature Time
1Preheat TSMIN ~ TSMAX
150°C ~ 180°C 60 ~ 120 sec.
2TL
230°C 30 ~ 40 sec.
3Peak Heat TP
260°C 10 sec. MAX