WSON008X2120 Taping Spec Datasheet

ROHm Molding Resin Die Bonding Wire \ / Lead Die Attach Die Pad TSZOZZO1»\NSOI\1008X2120-1»2
Package Information : WSON008X2120
    
                                                     
1. Package Information
                    
  Package Name WSON008X2120
     Type    SON
     Pin Count    8
     Outline Dimension
Drowing No.    EX071-5001
     Package Weight [g]    0.006
     Lead Finish    Pure Tin
     MSL Level    Level3
                   
   
   
   
                      
                        
                                 
                         
2. Package Structure
                         
     
    
    
    
    
    
   
 
   
   
   
       
     
   
   
   
          
          
                
             
             
             
                        
                        
                        
                           
www.rohm.com       1/9 TSZ02201-WSON008X2120-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/25 - Rev. 001
Package Information Direction 0! feed Pocket Quadranls —> Reel Hg 1 DuadramAssvgnmentsVor PW 1 Onentanan m Tape E2 PIN1 ‘5 placed «a the top lefl corner TR PW! Is p‘aced to the lap "gm corner TL PW! vs placed wme \owerlefl E1 PM ‘5 p‘aced tome lower ngm Pee‘back 16510 180’ Pee‘back speed 300i10mm/mvn 3L 35 TSZDZZO1-WSONOOBX2120-1-2
WSON008X2120                           Package Information
3. Packing Specification
3.1 Packing form, Quantity, PIN1 Orientation
Packing Form Tape&Reel
Packing Quantity [pcs] 4000
PIN 1 Orientation E2
3.2 Use material
 Item Material
Embossed carrier tape PS
Cover tape PET+PE
Reel PS
Desiccant Silicagel
Envelope Aluminum-laminated
Unit box Cardboard
 Shipping box Cardboard
3.3 Leader specification
No component pockets are160 mm or more.
3.4 Trailer specification
No component pockets are 40 mm or more. Tape is free from reel.
3.5 Peelback strength
Cover tape peelback strength is 0.2 N to 0.7 N.
Fig. 2 Test method
3.6 Missing Ics
(1) No consecutive dropouts.
(2) A maximun 0.1 % of specified number of products in each packing may be missing.
                         
www.rohm.com       2/9 TSZ02201-WSON008X2120-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/25 - Rev. 001
Package Information A1 (unitmm) Tape Dimension Tape Tolerance A1 2.40 10.05 B1 2.20 10.05 D0 (91.55 10.05 D1 (p08 10.1 E 1 .75 10.1 F 3.50 10.05 K' 0.75 10.05 P0 400 10.1 P1 400 10.1 P2 2.00 10.05 T 0.25 10.05 W 8.0 10.2 TSZDZZO1-WSONOOBXZ120-1-2
WSON008X2120                           Package Information
3.7 Tape and Reel Specification
3.7.1 Tape Dimension
                         
www.rohm.com       3/9 TSZ02201-WSON008X2120-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/25 - Rev. 001
Package Information TSZDZZO1-WSONOOSXZ120-1-2
WSON008X2120                           Package Information
3.7.2 Reel Dimension
(unit:mm)
      Reel Dimension       Reel Tolerance    
 A 180       -   
B 60 +1.0/0
C 13 ±0.2
D 21 MIN
E 2 MIN
W1 9 +1.0/-0
 W2  11.4       ±1.0    
                         
www.rohm.com       4/9 TSZ02201-WSON008X2120-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/25 - Rev. 001
Package Information 2ree|(s) or less per unit box Label - Label Ree‘ Label Unlt box (Unit mm) s Desiccanl ° 57 1B3 Alumlnurn-Iaminated envelope z l . ,L — ————————————— __ " Y X Product No. Oul going inspeclion stamp Bx1234xxx-xx ( l E] E Quam'w \‘Hllllllllllllllllllfllllllllmlllfl ' 2000pcs 0124 A5110F I Willflllllllllm El ..,,;-;,,_: BX1234XXX xx W ( ) Lol number A MNo 124 023 pcs / Pb MND 12} D24 pas ’gv PHlLlPPWES _ Internal producl code Marklng lot number Pb Free Mark TSZDZZO1-WSON008XZ120-1-2
WSON008X2120                           Package Information
3.8 Packing Method
2reel(s) or less per unit box
3.9 Packing Style
4unit boxes or less per shipping box
(unit:mm)
Shipping Box        
X 190
Y 255
 Z    193
3.10 Label Specification
                         
www.rohm.com       5/9 TSZ02201-WSON008X2120-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/25 - Rev. 001
owe mud 1.60 €130.30 ONO
WSON008X2120                           Package Information
4. Footprint dimensions
(unit:mm)
In actual design, please optimize in accordance with the situation of your board design and soldering
condition.
                         
www.rohm.com       6/9 TSZ02201-WSON008X2120-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/25 - Rev. 001
Package Information Produouon Production code week Code Production Production year code ‘01 number TSZOZZO1-WSON008X2120-1-2
WSON008X2120                           Package Information
5. Marking Specification
6. Storage conditions
6.1 Storage environment
Recommended storage conditions
          Min.  Max.     Unit
 Temperature 5 30 °C
 Humidity 40  70     % RH
6.2 Storage period
         Min.  Max.     Unit
 Storage period -  1    year
6.3 Specified storage period until soldering
          Min.  Max.     Unit
 Acceptable time -  168     hour
The above value is a time from opening the moisture-proof packaging until the soldering.
Cases where it is necessary to perform the drying process is the following.
Case 1 : in excess of the above-mentioned "Acceptable time"
Case 2 : it has passed more than a year not open
Recommended the dry process conditions
                 Temperature C]     Time [hour]  
Reel(Note1) 60  48
Other Heat-proof container  125     24  
(Note1) When carrying out the dry process in a "Reel" state, the peelback strength will change.
Please refer to the following values:
             Min. Max.     Unit
 Peelback strength 0.2 0.9     N
The drying process is the impact on the solderability because the oxidation of the terminal portion
will occur. Therefore, specify the maximum times of the dry processing as follows:
Recommended execution count of the dry process     
          Min.     Max.  Unit
 Execution count -     2 times
                         
www.rohm.com       7/9 TSZ02201-WSON008X2120-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/25 - Rev. 001
Package suflace temperature 260 CMAX Preheafiw remperazure , 130"c~190"c Preheamng zone . 120m MAX Soldering zempemure 220"c~230"c Soldering temperature Somerm zone , 60sec MAx 1~4“ C/sec
WSON008X2120                           Package Information
7. Soldering conditions
7.1 Recommended temperature profile for reflow
7.2 For wave soldering
The wave soldering method is not supported.
7.3 For solder iron
Rework by soldering iron is not allowed or it may cause mold crack and terminal open.
                                 
www.rohm.com 8/9 TSZ02201-WSON008X2120-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/25 - Rev. 001
Package Information (Nm recommended > (recommended> C> FIeX‘ble mm < not="" recommended=""> moummg board board bending dwecflon outer lead dwrection TSZDZZO1-WSONOOBX2120-1-2
WSON008X2120                           Package Information
7.4 Caution for solder mounting
7.4.1 For mounting on flexible film
Mounting on flexible film, film bend may occur lack of lead from package,
usage of support board and under fill is recommended.
7.4.2 For Mounting long and narrow board
Mounting on long and narrow board, bending stress may occur a luck of
lead from package, bending board direction and outer lead direction is
recommended as drawing (vertically layout) and under fill usage is recommended.
8. Appearance inspection criteria for foreign material, void and etc.
This products are made from clear resin.
This products are susceptive damage from foreign material and void in production process.
In case of the foreign material, void and etc. do not affect IC character, this damage are no object.
   
 
                                        
www.rohm.com 9/9 TSZ02201-WSON008X2120-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/25 - Rev. 001
ROHm SEMICONDUCTOR
R1102
A
www.rohm.com
© 201 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
The information contained herein is subject to change without notice.
Before you use our Products, please contact our sales representative
and verify the latest specifica-
tions :
Although ROHM is continuously working to improve product reliability and quality, semicon-
ductors can break down and malfunction due to various factors.
Therefore, in order to prevent personal injury or fire arising from failure, please take safety
measures such as complying with the derating characteristics, implementing redundant and
fire prevention designs, and utilizing backups and fail-safe procedures. ROHM shall have no
responsibility for any damages arising out of the use of our Poducts beyond the rating specified by
ROHM.
Examples of application circuits, circuit constants and any other information contained herein are
provided only to illustrate the standard usage and operations of the Products. The peripheral
conditions must be taken into account when designing circuits for mass production.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or implicitly,
any license to use or exercise intellectual property or other rights held by ROHM or any other
parties. ROHM shall have no responsibility whatsoever for any dispute arising out of the use of
such technical information.
The Products are intended for use in general electronic equipment (i.e. AV/OA devices, communi-
cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in
this document.
The Products specified in this document are not designed to be radiation tolerant.
For use of our Products in applications requiring a high degree of reliability (as exemplified
below), please contact and consult with a ROHM representative : transportation equipment (i.e.
cars, ships, trains), primary communication equipment, traffic lights, fire/crime prevention, safety
equipment, medical systems, servers, solar cells, and power transmission systems.
Do not use our Products in applications requiring extremely high reliability, such as aerospace
equipment, nuclear power control systems, and submarine repeaters.
ROHM shall have no responsibility for any damages or injury arising from non-compliance with
the recommended usage conditions and specifications contained herein.
ROHM has used reasonable care to ensur the accuracy of the information contained in this
document. However, ROHM does not warrants that such information is error-free, and ROHM
shall have no responsibility for any damages arising from any inaccuracy or misprint of such
information.
Please use the Products in accordance with any applicable environmental laws and regulations,
such as the RoHS Directive. For more details, including RoHS compatibility, please contact a
ROHM sales office. ROHM shall have no responsibility for any damages or losses resulting
non-compliance with any applicable laws or regulations.
When providing our Products and technologies contained in this document to other countries,
you must abide by the procedures and provisions stipulated in all applicable export laws and
regulations, including without limitation the US Export Administration Regulations and the Foreign
Exchange and Foreign Trade Act.
This document, in part or in whole, may not be reprinted or reproduced without prior consent of
ROHM.
1)
2)
3)
4)
5)
6)
7)
8)
9)
10)
11)
12)
13)
14)