Mini Lock Datasheet by Essentra Access Solutions

ESSENTRA ACCESS SOLUTIONS
Knob Tubular Key
4mm Hexagon Slot
MISCELLANEOUS PRODUCTS
MINI COMPRESSION LOCK
Specifications
• Material:
Housing: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Driver: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Knob: PA6 GFR 30
Cam: Steel
Gasket: Rubber
Finish: Chrome or black coated
• 4 mm compression ratio
Features
Used for enclosures that require better sealing under vibrating conditions
• Provides noise isolation
Driver and cam alternatives available
• Applications: Electric panels, machinery covers, railway applications,
construction equipment
*Example with cam. Cam sold separately.
Ø16.2 mm
13.5
mm
CL
14.0
mm
H + 4
3.0
mm
37.0 mm
LH: 21.5 mm
6.0
mm
Ø21.0 mm
M16
M6 Cut Out
Item Number
Driver CamZinc Alloy / Chrome Zinc Alloy / Black
140116400 140126400 4mm Hexagon Select Cam Below
140119300 140129300 Tubular key Select Cam Below
140119400 140129400 Knob Select Cam Below
Item Number CL CH H min H max
30400606 0.0 23.0 26.2 29.4
30400607 1.0 23.0 25.2 28.4
30400608 3.8 23.0 22.4 25.6
30400609 7.0 23.0 19.2 22.4
30400610 10.2 23.0 16.0 19.2
30400611 13.4 23.0 12.8 16.0
30400612 16.6 23.0 9.6 12.8
30400613 19.8 23.0 6.4 9.6
30400614 23.0 23.0 3.2 6.4
Item Number
140A1
Dust Cap
Specifications
• Order separately
• Material: Polyurethane
Drivers
Steel Cam
Material: Steel
Finish: Zinc plated
Thickness: 4 mm
CH 19
CL: 45