VLMTG1400-01 Datasheet by Vishay Semiconductor Opto Division

VISHAY. ww hay.com/do 9912 ® RoH S comum mmezu FREE LED@wshay com www.v\shay,com/doc?91000
VLMTG1400, VLMTG1401, VLMTG1402
www.vishay.com Vishay Semiconductors
Rev. 1.2, 18-Jun-2019 1Document Number: 84393
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Highbright 0603 ChipLED
DESCRIPTION
The new ChipLED series have been designed in the smallest
SMD package. This innovative ChipLED technology opens
the way to
• smaller products of higher performance
• more design-in flexibility
• enhanced applications
The 0603 LED is an obvious solution for small-scale, high
brightness products that are expected to work reliably in an
arduous environment.
PRODUCT GROUP AND PACKAGE DATA
Product group: LED
Package: SMD 0603 ChipLED
Product series: power
Angle of half intensity: ± 73°
FEATURES
Super thin ChipLED with exceptional brightness
1.6 mm x 0.8 mm x 0.55 mm (L x W x H)
High reliability PCB based
Wavelength typ. 525 nm (true green)
InGaN technology
Viewing angle: extremely wide 146°
Grouping parameter: luminous intensity,
dominant wavelength, and forward voltage
Available in 8 mm tape on 7" diameter reel
Compatible to IR reflow soldering
Preconditioning according to JEDEC® level 2a
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Wearables
Backlight keypads
Navigation systems
Cellular phone displays
Displays for industrial control systems
Miniaturized color effects
Traffic displays
Heart rate monitoring
PARTS TABLE
PART COLOR
LUMINOUS
INTENSITY
(mcd) at IF
(mA)
WAVELENGTH
(nm) at IF
(mA)
FORWARD
VOLTAGE
(V) at IF
(mA) TECHNOLOGY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
VLMTG1400-GS08 True green 1200 1400 2800 20 515 525 535 20 2.45 2.80 3.05 20 InGaN
VLMTG1401-GS08 True green 1200 1400 2800 20 515 525 535 20 2.60 2.80 3.05 20 InGaN
VLMTG1402-GS08 True green 1200 1400 2800 20 520 527 535 20 2.45 2.80 3.05 20 InGaN
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
VLMTG1400, VLMTG1401 (InGaN technology)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
DC forward current IF20 mA
Surge forward current 1/10 duty cycle, 0.1 ms pulse width IFSM 100 mA
Power dissipation Tamb 25 °C PV64 mW
Operating temperature range Tamb -40 to +80 °C
Storage temperature range Tstg -40 to +100 °C
IRED solder conditions According Vishay specifications Tst 260 °C
Thermal resistance junction-to-ambient Mounted on PCB (pad size > 5 mm2)R
thJA 550 K/W
ESD rating HBM, CDM, MM VESD 300, 500, 50 V
VISHAY. LED@wshay com www.v\shay.com/doc?91000
VLMTG1400, VLMTG1401, VLMTG1402
www.vishay.com Vishay Semiconductors
Rev. 1.2, 18-Jun-2019 2Document Number: 84393
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Luminous intensity is tested at a current pulse duration of 25 ms
and an accuracy of ± 15 %.
The above type numbers represent the order groups which
include only a few brightness groups. Only one group will be
shipped on each reel (there will be no mixing of two groups on
each reel).In order to ensure availability, single brightness
groups will not be orderable.
In a similar manner for colors where wavelength groups are
measured and binned, single wavelength groups will be shipped
in any one reel.
In order to ensure availability, single wavelength groups will not
be orderable. Also single forward voltage groups are not
orderable
Note
Wavelengths are tested at a current pulse duration of 25 ms and
an accuracy of ± 1 nm
Note
Forward voltage is measured with a tolerance of ± 0.1 V
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMTG1400, VLMTG1401, TRUE GREEN
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 20 mA IV1200 1400 2800 mcd
Radiant intensity IF = 20 mA Ie-2.8-mW/sr
Conversion factor between flux and intensity /I - 4.8 - sr
Dominant wavelength IF = 20 mA
VLMTG1400,
VLMTG1401 d515 525 535 nm
VLMTG1402 d520 527 535 nm
Peak wavelength IF = 20 mA p- 518 - nm
Angle of half intensity IF = 20 mA 73- °
Spectral line half width IF = 20 mA  -35-nm
Forward voltage IF = 20 mA VLMTG1400,
VLMTG1402 VF2.45 2.80 3.05 V
IF = 20 mA VLMTG1401 VF2.60 2.80 3.05 V
Reverse current VR = 5 V IR--10μA
LUMINOUS INTENSITY CLASSIFICATION
GROUP LUMINOUS INTENSITY (mcd)
MIN. MAX.
W 1200 1800
X 1800 2800
COLOR CLASSIFICATION
COLOR GROUP
DOMINANT WAVELENGTH
(nm)
MIN. MAX.
True green
AN 515 520
AP 520 525
AQ 525 530
AR 530 535
FORWARD VOLTAGE CLASSIFICATION
COLOR GROUP FORWARD VOLTAGE (V)
MIN. MAX.
True green
J6 2.45 2.60
J7 2.60 2.75
J8 2.75 2.90
J9 2.90 3.05
VISHAY. LED@wshay com www.v\shay,com/doc?91000
VLMTG1400, VLMTG1401, VLMTG1402
www.vishay.com Vishay Semiconductors
Rev. 1.2, 18-Jun-2019 3Document Number: 84393
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Current vs. Ambient Temperature
Fig. 2 - Forward Current vs. Forward Voltage
Fig. 3 - Relative Luminous Intensity vs. Forward Current
Fig. 4 - Relative Intensity vs. Wavelength
Fig. 5 - Change of Forward Voltage vs. Ambient Temperature
Fig. 6 - Change of Wavelength vs. Forward Current
0
35
0 10203040 90
Tamb - Ambient Temperature (°C)
IF - Forward Current (mA)
30
25
20
10
15
5
50 60 70 80
true green
10
100
1000
10000
1
10
100
1.5 2.0 2.5 3.0 3.5 4.0
Axis Title
1st line
2nd line
2nd line
IF- Forward Current (mA)
VF- Forward Voltage (V)
2nd line
10
100
1000
10000
0.01
0.1
1
10
110100
Axis Title
1st line
2nd line
2nd line
IV rel - Relative Luminous Intensity
IF- Forward Current (mA)
2nd line
0.0
0.2
0.4
0.6
0.8
1.0
1.2
460 500 540 580 620
λ- Wavelength (nm)
16068
Irel - Relative Intensity
true green
10
100
1000
10000
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
-40-200 20406080100
Axis Title
1st line
2nd line
2nd line
ΔVF- Change of Forward Voltage (V)
Tamb - Ambient Temperature (°C)
2nd line
10
100
1000
10000
-8
-6
-4
-2
0
2
4
6
8
0 20406080100
Axis Title
1st line
2nd line
2nd line
Δλ - Change of Wavelength (nm)
IF- Forward Current (mA)
2nd line
Δλd
Δλp
— V VISHAY. LED@wsha com www.msha .com/dm2791000
VLMTG1400, VLMTG1401, VLMTG1402
www.vishay.com Vishay Semiconductors
Rev. 1.2, 18-Jun-2019 4Document Number: 84393
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Relative Luminous Intensity vs. Ambient Temperature
Fig. 8 - Change of Dominant Wavelength vs. Ambient Temperature
Fig. 9 - Relative Luminous Intensity vs. Angular Displacement
10
100
1000
10000
0
0.2
0.4
0.6
0.8
1.0
1.2
-40-200 20406080100
Axis Title
1st line
2nd line
2nd line
IV rel - Relative Luminous Intensity
Tamb - Ambient Temperature (°C)
2nd line
10
100
1000
10000
-6
-4
-2
0
2
4
6
-40-200 20406080100
Axis Title
1st line
2nd line
2nd line
Δλd- Change of Dominant Wavelength (nm)
Tamb - Ambient Temperature (°C)
2nd line
Axis Title
ϕ-Angular Displacement
2nd line
2nd line
IV rel - Relative Luminous Intensity
1st line
2nd line
20°10°
0.8
0.9
1.0
30°
80°
70°
60°
50°
40°
0.6
0.4 0.2 0
LED@wshay com www.v\shay.com/doc?91000
VLMTG1400, VLMTG1401, VLMTG1402
www.vishay.com Vishay Semiconductors
Rev. 1.2, 18-Jun-2019 5Document Number: 84393
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
REEL DIMENSIONS in millimeters
3000 pieces on one reel
Minimum order quantity: 9000 pieces
Drawing-No.: 9.800-5122.01-4
Issue: 2; 03.11.11
Technical drawing
according to DIN
specifications
Ø 60 ± 1
Ø 178 ± 2
Ø 13
9.4 ± 1.5
— VISHAY. V o 75 x 0.05 / ‘ W @31 E \ _.4 2 005 \ LED@wshay com www.msha .com/dm2791000
VLMTG1400, VLMTG1401, VLMTG1402
www.vishay.com Vishay Semiconductors
Rev. 1.2, 18-Jun-2019 6Document Number: 84393
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE DIMENSIONS in millimeters
Drawing-No.: 9.700-5407.01-4
Issue: prel; 24.03.17 Not indicated tolerances ± 0.1 mm.
A-A (5 : 1)
0.25 ± 0.02
0.75 ± 0.05
Technical drawing
according to DIN
specifications
AA
1.75 ± 0.1
8 +0.3
-0.1
Ø 1.55 ± 0.05
4 ± 0.1
2 ± 0.05
4 ± 0.1
Ø 0.5
3.5 ± 0.05
Cathode
User feed direction
LED@wsha com www \sha com/do 91000 ....... ....~.. n¢m~m~m~u~m~V VISHAY. .mvvxfi. mg
VLMTG1400, VLMTG1401, VLMTG1402
www.vishay.com Vishay Semiconductors
Rev. 1.2, 18-Jun-2019 7Document Number: 84393
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
Not indicated tolerances ± 0.1 mm.
Drawing-No.: 6.541-5116.01-4
Issue: prel; 29.03.17
0.8
0.8
2
Recommended solder pad footprint
0.7
0.40.4 Cathode
Au-plated surfaces
Technical drawing
according to DIN
specifications
1.1
0.55
0.18
0.8
1.6
VISHAY. \EEEEEEEEEEEEEEEIE \ mun VlMEZJfim-GSIIU ‘5‘ "WWW E Em "WE VI :EIEEE W“ {E /EEPE“‘”'"“ fim/EEEELEQEE EEE G ® CAUTION LED@wshay.com www.mshay.com/doc791000
VLMTG1400, VLMTG1401, VLMTG1402
www.vishay.com Vishay Semiconductors
Rev. 1.2, 18-Jun-2019 8Document Number: 84393
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDERING PROFILE
Fig. 10 - Vishay Lead (Pb)-free Reflow Soldering Profile
(according to J-STD-020C)
BAR CODE PRODUCT LABEL (example only)
A. 2D barcode
B. Vishay part number
C. Quantity
D. SelCode = selection code (binning)
E. PTC = code of manufacturing plant
F. Batch = date code: year / week / plant code
G. Region code
H. SL = sales location
I. Terminations finishing
K. Lead (Pb)-free symbol
L. Halogen-free symbol
M.RoHS symbol
DRY PACKING
The reel is packed in an anti-humidity bag to protect the
devices from absorbing moisture during transportation and
storage.
FINAL PACKING
The sealed reel is packed into a cardboard box. A secondary
cardboard box is used for shipping purposes.
RECOMMENDED METHOD OF STORAGE
Dry box storage is recommended as soon as the aluminum
bag has been opened to prevent moisture absorption. The
following conditions should be observed, if dry boxes are
not available:
Storage temperature 10 °C to 30 °C
Storage humidity 60 % RH max.
After more than 672 h under these conditions moisture
content will be too high for reflow soldering.
In case of moisture absorption, the devices will recover to
the former condition by drying under the following condition:
192 h at 40 °C + 5 °C / - 0 °C and < 5 % RH (dry air /
nitrogen) or
96 h at 60 °C + 5 °C and < 5 % RH for all device containers
or
24 h at 100 °C + 5 °C not suitable for reel or tubes.
An EIA JEDEC standard JESD22-A112 level 2a label is
included on all dry bags.
Example of JESD22-A112 level 2a label
19470-6
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
255
240 °C
245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. Ramp Up 3 °C/s max. Ramp Down 6 °C/s
255 °C
IR Reflow Soldering Profile for lead (Pb)-free Soldering
Preconditioning acc. to JEDEC Level 2a
max. 2 cycles allowed
A
B
D
C
E FGHI M
L
K
L E V E L
CAUTION
This bag contains
MOISTURE SENSITIVE DEVICES
1. Shelf life in sealed bag 12 months at <40°C and < 90% relative humidity (RH)
2. After this bag is opened devices that will be subjected to infrared reflow,
vapor-phase reflow, or equivalent processing (peak package body temp.
260°C) must be:
a) Mounted within
672 hours at factory condition of < 30°C/60%RH or
b) Stored at <10% RH.
3. Devices require baking before mounting if:
a) Humidity Indicator Card is >10% when read at 23°C + 5°C or
b) 2a or 2b is not met.
4. If baking is required, devices may be baked for:
192 hours at 40°C + 5°C/-0°C and <5%RH (dry air/nitrogen) or
96 hours at 60±5
o
Cand <5%RH For all device containers or
24 hours at 100±5°C Not suitable for reels or tubes
Bag Seal Date: ______________________________
(If blank, see bar code label)
Note: LEVEL defined by EIA JEDEC Standard JESD22-A113
2a
19786
VISHAY. LED@wshay com www.v\shay.com/doc?91000
VLMTG1400, VLMTG1401, VLMTG1402
www.vishay.com Vishay Semiconductors
Rev. 1.2, 18-Jun-2019 9Document Number: 84393
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ESD PRECAUTION
Proper storage and handling procedures should be followed
to prevent ESD damage to the devices especially when they
are removed from the antistatic shielding bag. Electrostatic
sensitive devices warning labels are on the packaging.
VISHAY SEMICONDUCTORS STANDARD
BAR CODE LABELS
The Vishay Semiconductors standard bar code labels are
printed at final packing areas. The labels are on each
packing unit and contain Vishay Semiconductors specific
data.
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED