WT1,WT1H Datasheet by Apex Tool Group

mo
Product Information
PROFESSIONAL
Technical Data WT1 WT1H
Dimensions
L x W x H
150 x 130 x 101 mm
5.91 x 5.12 x 3.98 in
Fuse 120 V (A) T1 T1.6
Weight 2.7 kg
5.95 lbs
3.8 kg
8.37 lbs
Power supply 120 V / 60 Hz
Power consumption 95 W 150 W
ESD safe Yes
Temperature range
50 °C – 450 °C / 550 °C
150 °F – 850 °F / 950 °F
(550 °C / 950 °F – WP200 only)
Temperature accuracy ± 9 °C / ± 17 °F
WT1 and WT1H Soldering Stations
with the new high performance WTP90 soldering pencil
WT1 Soldering Station 90W Order no. WT1N
WT1H Soldering Station 150W Order no. WT1HN
WTP90 Pencil, 90W Order no. T0052922299
Conserve valuable workspace with our new, user-friendly, stackable soldering units.
Features and Benefits
Front panel power switch
New menu button operates multi-functional LCD screen
New, high-performance WTP90 soldering pencil
2-in-1 WSR safety rest
Stackable units
These next generation, single-channel soldering
stations aim to please. The detailed LCD screen
enables an unprecedented overview of all
functions, quick and easy to reach via the new
user-friendly menu button. If you need even more
performance than 90 W, then the smart solution
is the higher-powered WT1H, with available
power up to 150 W.
WTP90 complimented by new high-mass THM tips!
The unique WSR safe betwee and b
Product Information
PROFESSIONAL
weller-toolsus.com
© 2017 Apex Tool Group, LLC | 1000 Lufkin Road, Apex, NC 27539-8160 USA | Phone 866.498.0484 | weller-na@weller-tools.com | ATG-2888 PDF only. Specifications subject to change without notice.
The unique, reversable
WSR safety rest flips
between sponge
and brass wool.
Order no. Part description
WT Sets
WT1010N WT1010: WT1 / WTP90 / XNT A / WSR200 120V NA
WT1011N WT1011: WT1 / WP65 / XNT A / WSR201 120V NA
WT1012N WT1012: WT1 / WSP80 / LT B / WSR201 120V NA
WT1013N WT1013: WT1 / WP80 / LT B / WSR201 120V NA
WT1010HN WT1010H: WT1H / WP120 / XT B / WSR201 120V NA
WT1011HN WT1011H: WT1H / WP200 / XHT D / WSR202 120V NA
T0052922399 WTP90 PENCIL, WSR200 SAFETY REST
New THM SolderingTips
T0054490499 THM A 1.6 X 0.4MM (1 PC.)
T0054490599 THM B 2.4 X 0.8MM (1 PC.)
T0054490699 THM C 3.2 X 0.8MM (1 PC.)
T0054490799 THM D 4.0 X 0.8MM (1 PC.)
Order no. Part description
Safety Rests
T0051517499 WSR200 SAFETY REST FOR WTP90
T0051517599 WSR201 SAFETY REST FOR WSP80 / WP65 / WP80 / WP120
T0051517699 WSR202 SAFETY REST FOR WSP150 / WP200
Accessories
T0058768727 WSRF200 FUNNEL REPLACEMENT FOR WSR200 / WDH51
T0058768728 WSRF201 FUNNEL REPLACEMENT FOR WSR201
T0058768729 WSRF202 FUNNEL REPLACEMENT FOR WSR202 / WDH31
T0058768726 TIP CHANGE TOOL FOR WTP90
T0058768724 BARREL / TIP RETAINER FOR WTP90
T0058768725 REPLACEMENT HEATING ELEMENT FOR WTP90
T0058768731 WSRH2 XNT TIP MOUNTING / STORAGE PLATE
T0058768732 WSRH1 LT TIP MOUNTING / STORAGE PLATE
T0058768733 WSRH3 XHT TIP MOUNTING / STORAGE PLATE
T0058768734 SILICON PAD REPLACEMENT FOR WT1 / WT1H
WT1010 Set pictured.
WT Stations, sets, pencils and tips