Touch HMI Brochure Datasheet by Crouzet

View All Related Products | Download PDF Datasheet
GR CyCROUZET
|AUTOMATION.CROUZET.COM | 7 |CROUZET TOUCH HMI
AUTOMATION & CONTROL
Crouzet Touch HMI
for
automation.crouzet.com
Millenium EVO
|AUTOMATION.CROUZET.COM | 2 |CROUZET TOUCH HMI
CROUZET TOUCH PANELS
A COMPLETE HMI RANGE FOR INDUSTRIAL APPLICATIONS
EMAIL & CSV
ENHANCED SECURITY
RECIPE IMPORT / EXPORT
COMBO BUTTON
Send e-mails with datalog files (csv) from
a data sampling and when an event is
triggered
Enhanced security mode to manage users
and classes easily with dedicated system
pages.
Creating and managing recipes is much
easier using the «recipe view» object and
system registers available in Crouzet Touch
software.
Execute multiple commands with one button.
NEW FEATURES
Learn more about
the Crouzet Touch
Panels
PERFORMANCE ESSENTIAL
Type CTP104-E CTP107-E CTP110-E CT104 CT107
Part Number 88 970 554 88 970 564 88 970 574 88 970 524 88 970 534
Certification CE-UL CE-UL CE CE CE
Ethernet ✔ ✔ - -
USB Host ✔ ✔ -
RS232 / RS485 ✔ ✔ ✔ ✔
Conformance coated ✔ ✔ ✔ - -
Email & csv ✔ ✔ - -
Enhanced security ✔ ✔ - -
Combo button ✔ ✔ - -
Recipe Import / Export ✔ ✔ - -
4.3" 7" 9.7" 4.3" 7"
|AUTOMATION.CROUZET.COM | 3 |CROUZET TOUCH HMI
CROUZET TOUCH SOFT
USER FRIENDLY AND EFFECTIVE SOFTWARE
MORE TOOLS
A COMPLETE HMI RANGE FOR INDUSTRIAL APPLICATIONS
Crouzet Touch Soft is an intuitive user interface and allows complex applications such as data / event
logs, recipe database, alarm handling, tag management, macro computing and pass through functions.
During the project development phase, online / offline simulation allows programme debugging.
IMAGINE AND CONCEIVE YOUR PROJECT IN AN EASY WAY
Manage all your HMI project from Crouzet Touch Utility
Manager
A wide range of tools to help you develop the perfect
project
Dedicated communication drivers for em4 and Millenium
3 allowng simple addressing and label management
Import existing MTP HMI programmes into the new
Crouzet Touch Soft
|SOFTWARE AVAILABLE IN ENGLISH, FRENCH, ITALIAN, GERMAN, SPANISH
FUNCTION BAR
With simple icons
ORGANISE
YOUR PROJECT
Tree and display all
object names
CUSTOMISE YOUR
APPLICATION
Create your own
library and import
pictures
ENHANCED SECURITY
By creating access levels for
users
CREATE AND
DESIGN
Main window makes
it easy to create any
functional object
LABEL TAG
Allows use of up to 8
different languages
EASY DIAGNOSER
PASS THROUGH
EASY SIMULATOR
VNC
Analysing and diagnosing
communication between
HMI and PLC
Allows connection of the PLC to
the HMI allowing debugging of the
system.
Allows online / offline simulation of your HMI
application.
Allows network connection to the HMI via
VNC client on PC or mobile phone.
PERFORMANCE/ESSENTIAL
Part Number Description Details
88 970 591 Crouzet Touch Soft + cables
+ soft
+ usb / micro usb cable
+ Ethernet cable
em4. “H' mf- Ii Millen ' “"73
|AUTOMATION.CROUZET.COM | 4 |CROUZET TOUCH HMI
ETHERNET
MODBUS TCP/IP
MODBUS RTU
SLin/SLout
(MILLENIUM 3 DIRECT CONNECTION)
MORE INFORMATION
The best logic controller for
automating your equipment:
Up to 50 inputs/outputs
12 - 24 Vc, 24 - 230 Va
LADDER, FDB & SFC programming
language
Modbus RTU/ASCII (Slave)
Modbus TCP/IP (Server)
LOGIC CONTROLLER
Modbus RTU
Modbus TCP/IP (Ethernet)
SLin/SLout
CROUZET TOUCH DRIVERS
EASY CONFIGURATION DUE TO PRE-CONFIGURED
COMMUNICATION DRIVERS
DRIVERS CONNECTIVITY
(depending on the versions)
RS232
SLin/SLout serial port
Ethernet Port
Modbus TCP/IP
USB Port for Program Upload
& Data logging
The easiest and most intuitive way
to control and remotely manage your
applications:
Up to 46 inputs/outputs
24 Vc, 12 bits 4-20 mA inputs
Modbus RTU (Slave/Master*)
Modbus TCP/IP (Client/Server)
Communication 3G (SMS/mail/FTP)
NANO-PLC
|AUTOMATION.CROUZET.COM | 4 |CROUZET TOUCH HMI
PERFORMANCE/ESSENTIAL
Part Number Description Details
88 970 591 Crouzet Touch Soft + cables
+ soft
+ usb / micro usb cable
+ Ethernet cable
RS485
Modbus RTU
serial port
The communicating logic controller
for all your small-scale automation
projects:
24 Vc, 12 bits 0-10 V, 4-20 mA
inputs
Direct connected NTC Probes
Modbus RTU (Slave)
Modbus TCP/IP (Client/Server)
Event and Datalog Managment via
mail/FTP server or Locally
Millenium EVO
O ....... . ...... . ....... . ...... . ...... . 0 7 ,, s: W 5 B 3 ————— Comm-mic - ————— Soft CTP110-E em4 Ethernet
|AUTOMATION.CROUZET.COM | 5 |CROUZET TOUCH HMI
MILLENIUM 3 KITS
COMPLETE KITS FOR AN OFF THE SHELF SOLUTION
HMI
em4/Millenium 3 controller
Programming and connection cables
Crouzet Touch Soft
CROUZET TOUCH REFERENCES
Communication type CTP104-E CTP107-E CTP110-E CT104 CT107
88 970 553 88 970 563 88 970 573 88 970 523 88 970 533
KIT
PERFORMANCE ESSENTIAL
CTP104-E CTP107-E CTP110-E CT104 CT107
Communication type 88 970 554 88 970 564 88 970 574 88 970 524 88 970 534
88 970 508
-
CABLE
88 980 171 88 980 172 88 980 171
88 970 503 88 970 504 88 970 503
4.3" 7" 9.7" 4.3" 7"
HMI Crouzet Touch panel
Associated communication type
Ethernet
Modbus
TCP/IP
RS485
Modbus
RTU
RS485
Modbus
RTU
SLin/
SLout
HMI COMMUNICATION CABLES
HMI Crouzet Touch panel
Cable SLin/SLout
CTP110-E
88 970 577
88 970 56788 970 566
88 970 555 88 970 536 88 970 525
7" 9.7"
7"
4.3" 4.3"
7"
4.3" 7" 9.7" 4.3" 7"
1
2
Based on the type of communication, select:
em4 Ethernet
em4
Direct connection M3
Modbus
extension
Modbus
extension
Modbus
interface
em4 Ethernet
em4 Ethernet XD26RXD26R
XD10R XD10R
+
CT107
CT104
++
+
CTP107-E CTP107-E
CTP104-E
++
[madm-
|AUTOMATION.CROUZET.COM | 6 |CROUZET TOUCH HMI
Ref.: 6700122B EN - 06/2018 - Photography - Visuals: Ginko / Crouzet Automation / Freepik / Flaticon
PERFORMANCE ESSENTIAL
CTP104-E CTP107-E CTP110-E CT104 CT107
88 970 554 88 970 564 88 970 574 88 970 524 88 970 534
Display
Size 4.3" 7" 9.7" 4.3" 7"
Resolution 480 x 272 800 x 480 1024 x 768 480 x 272 800 x 480
Brightness 400 cd/m² 400 cd/m² 350 cd/m² 400 cd/m² 300 cd/m²
Front panel bezel
colour
Pantone Process Black C,
Blue Pantone 285C
Pantone Process Black C,
Blue Pantone 285C
Pantone Process Black C,
Blue Pantone 285C Pantone Process Black C Pantone Process Black C
Display colours 16.7 M 16.7 M 262 K 16.7 M 16 M
LCD viewing angle
(Top/Bottom/Left/Right) 30/50/50/50 70/50/70/70 60/70/70/70 50/70/70/70 70/50/70/70
Processor 32 Bit RISC Cortex-A8,
600 MHz
32 Bit RISC Cortex-A8,
600 MHz
32 Bit RISC Cortex-A8,
1 GHz
32 Bit RISC Cortex-A8,
600 MHz
32 bit RISC Cortex-A8,
600 MHz
Memory
Storage memory 128 MByte 128 MByte 512 MByte 128 MByte 128 MByte
RAM memory 128 MByte 128 MByte 256 MByte 128 MByte 128 MByte
I/O Port
USB Host USB 2.0 Host USB 2.0 Host USB 2.0 Client micro USB 2.0 Host USB 2.0,
Client micro USB 2.0
Ethernet RJ45 type, 10/100 Mbit/s,
MDI/MDIX
RJ45 type, 10/100 Mbit/s,
MDI/MDIX
2 x RJ45 type,10/100/
1000 Mbit/s, MDI/MDIX N/A N/A
Port RS232 COM1 male COM1 male
COM1 male, COM3 male.
Only Tx & Rx (no RTS/CTS)
may be used for COM1
when COM3 is also used
COM1 male COM1 male
Port RS485 COM1 2/4 Wires male,
COM3 2 Wires male
COM1 2/4 Wires male,
COM3 2 Wires male
COM2 2/4 Wires female,
COM3 2 Wires female
COM1 2/4 Wires male,
COM3 2 Wires male COM2 2/4 Wires male
Specification
Weight Approximately 0.25 kg Approximately 0.6 kg Approximately 0.85 kg Approximately 0.25 kg Approximately 0.52 kg
Dimensions (W x H x D) 128 x 102 x 32 mm /
5.04 x 4.02 x 1.26"
200.3 x 146.3 x 34 mm /
7.89 x 5.77 x 1.34"
260.6 x 203.1 x 36.5 mm /
10.26 x 8 x 1.44"
128 x 102 x 32 mm /
5.04 x 4.02 x 1.26"
200.4 x 146.5 x 34 mm /
7.89 x 5.77 x 1.34"
Vesa Mount N/A N/A 75 x 75 mm / 2.95 x 2.95" N/A N/A
Panel cutout
119 x 93 mm / 4.69 x 3.66” 192 x 138 mm / 7.56 x 5.43" 250 x 192 mm / 9.84 x 7.56" 119 x 93 mm / 4.69 x 3.66” 192 x 138 mm / 7.56 x 5.43”
Environment
Conformance coated Ye s Ye s N/A N/A
Enclosure Plastic Plastic
Storage temperature -20 °C V +60 °C / -4°F V +140°F -20 °C V +60 °C / -4°F V +140°F
Operating temperature 0 °C V +50 °C / +32°F V +122°F 0 °C V +50 °C / +32°F V +122°F
Relative humidity 10 V 90% max. (no condensation or dripping water) 10 V 90% max. (no condensation or dripping water)
Certifi
cation
UL cULus Listed cULus Listed N/A N/A
Products certification CE CE
Crouzet Touch Soft
COMPLETE KITS FOR AN OFF THE SHELF SOLUTION
CROUZET TOUCH TECHNIC AL DATA
FOLLOW US! CONTAC T US
Email: relationclient@crouzet.com

Products related to this Datasheet

HMI TOUCHSCREEN 7.0" COLOR
Available Quantity: 9
Unit Price: 64385000
HMI TOUCHSCREEN 4.3" COLOR
Available Quantity: 4
Unit Price: 40991000
HMI TOUCHSCREEN 7.0" COLOR
Available Quantity: 2
Unit Price: 69001000
HMI TOUCHSCREEN 7.0" COLOR
Available Quantity: 0
Unit Price: 55040000
HMI TOUCHSCREEN 4.3" COLOR
Available Quantity: 0
Unit Price: 50943000
HMI TOUCHSCREEN 4.3" COLOR
Available Quantity: 0
Unit Price: 46271000
HMI TOUCHSCREEN 9.7" COLOR
Available Quantity: 0
Unit Price: 109618000
PROGRAMMER CABLES HMI
Available Quantity: 0
Unit Price: 7027000
HMI TOUCHSCREEN 4.3" COLOR
Available Quantity: 0
Unit Price: 36307000
HMI TOUCHSCREEN 7.0" COLOR
Available Quantity: 0
Unit Price: 50366000
HMI TOUCHSCREEN 9.7" COLOR
Available Quantity: 0
Unit Price: 105001000
PROGRAMMER CABLES HMI
Available Quantity: 0
Unit Price: 0