30-00689 Spec Sheet Datasheet

PREPA VERIFIED: w w w TENSILITY
0.5 mm
800
3
PART NUMBER
5421
A
SHEET 1 OF 1
SIZE
fax
541.323.3228
telDrawing in third angle projected
DATE DESCRIPTIONREVISION
9/2/2015
Upgraded fire rating to VW-1/ FT19/14/2015
X.X:
877.670.7118 www.tensility.com
SCALE:
541.323.4202
Wire, 1C TS, 18 AWG, UL10846, 300V, 80C, 4.0 mm,
X.XX:
0.3 mm
30-00558
A
20802 Sockeye Place #130
A1
A2
intermittent
Function test: no open, no short circuit, no
RoHS and REACH compliant
3/10/2016
PREPARED:
range
TOLERANCES:
X:
Initial release
Updated operating temperature
VERIFIED:
12:1
0.05 mm
DIMENSIONS ARE IN
shielded, VW-1, TPU
DESCRIPTION:
NOTES
MILLIMETERS
Bend, OR 97701 USA
Ratings
Voltage: 300 V
Operating temperature: -20° to 80 °C
Conductor
Gauge: 18 AWG, 0.82 mm2
Material: tinned copper strands
Strand size: Ø 0.16 mm
Strand count: 41
Max resistance at 20 °C: 23.2 /km
Insulator
Material: PVC
Color: white
Outer diameter: 2.05 ±0.10 mm
Min resistance at 20 °C: 10 M/km
Shield
Type: spiral
Material: tinned copper strands
Strand size: Ø 0.16 mm
Strand count: 41 ±2
Outer jacket
Material: TPU, 80 °C
Type: extruded, non-integral
Color: black
Diameter: 4.0 ±0.20 mm
Wire marking: E339579 AWM STYLE 10846 80°C
300V VW-1 - - - C AWM I/II A 80°C 300V FT1 TENSILITY
Tests
Voltage test: 300 V
Spark test: 3.0 kV
Tensile strength: 1.05 kgf/mm2
After aging at 113 ±2 °C for 7 days:
Minimum tensile strength 70 % original
Minimum elongation 65 % original
Heat shock: 121 ±1 °C /1 hour, no observed degradation
Deformation: 121 ±1 °C /1 hour, 50 %
Cold bend: -10 ±1 °C /1 hour, no observed cracking
Flammability: FT1, VW-1
Dielectric test: 1500 V ac for 1 minute without breakdown
Cotton paper
Shield
Insulation
Jacket
Conductor
4 ±0.15
0.16 x 41
2.05 ±0.10
0.16 x 41
GL
2016.03.11
10:12:50
-08'00'
PS
Digitally signed by PS
DN: cn=PS, o, ou,
email=QA004@tensility.com,
c=US
Date: 2016.03.11 11:26:54
-08'00'