Front Panels, Handles Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
wakefieId-vefle DUI]
141
COMPONENTS / ACCESSORIES
FRONT PANELS, HANDLES
Micro-switch
With cable and connector
For “live insertion” applications.
Installation in injector/extractor handles, types IV,
IVs and VII.
Supply includes:
Micro-switch, connector type Molex 51021-
0300,
mounting clips, 3 cables,
25 mm x #32 AWG,
fully assembled.
Packs of Order No.
1 set 3686.536
Micro-switch mounting clip
For mounting micro-switches in handles.
123
~25
3
2
1
3 2
1
1
2
(5.5)
1
2
3
7.25
(2)
(6.6)
3.7
9.9
8.5
1
2
3
2
3
Lever not depressed
Lever hinge
Lever contact point
1
2
3
1-2 micro-switch levers depressed
Injector/extractor handle in latch position
1-3 micro-switch levers not depressed
Injector/extractor handle unlatched
Plastic covers
For PCBs
For mechanical protection of the component
side and of the EMC gaskets.
Attachment holes as per CPCI or VME-speci-
fications. Optionally available as perforated or
solid version.
Material:
0.3 mm plastic, anti-static
Maximum temperature up to 65°C
1) 0.5 mm plastic, transparent, anti-static
UL 94-V0, maximum temperature up to 65°C
2) 0.5 mm plastic, black, anti-static UL 94-V0,
maximum temperature up to 120°C
Required for mounting the perforated CPCI
covers:
Mounting clips, Packs of = 100
order no. 3687.955
Also required:
!
For PCBs Packs of
Order No.
EMV rofICPC for
perforated1) solid1) solid solid
3 U x 160 mm 13687.932 3686.572 3685.9663685.626
5 3685.279
3 U x 220 mm 1 3685.805
5 3685.266
6 U x 80 mm 1 3687
.933 3686.573 3686.0373686.146
6 U x 160 mm
13687.934 3686.574 3685.9673685.627
19905.5742) 9905.9902)
5 3685.280
6 U x 220 mm 1 3685.824
5 3685.000
Packs of Order No.
10 3684.411

Products related to this Datasheet

MICRO-SWITCH MOUNTING CLIP 10PCS
Available Quantity: 62
Unit Price: 182000
MICRO-SWITCH INCL CABLE A CONN
Available Quantity: 16
Unit Price: 872000